Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1MM-R-D28-VS-00-H-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 56P -55℃~+125℃ 30V Brass Alloy Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3320739 | SMD,P=1mm | Box-packed | 1mm | 1mm | Double Row | Tin | 1A | 56P | -55℃~+125℃ | 30V | Brass Alloy | Standing paste | 3.3mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-142TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 42P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3320742 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | Tin | 2A | 42P | -55℃~+125℃ | 200V | Phosphor Bronze | Standing paste | 2.3mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HLE-106-02-G-DV-K-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Gold 12P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3320750 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | Gold | 4.1A | 12P | -55℃~+125℃ | 400V | Copper Beryllium | Standing paste | 3.66mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | DME-F-06-S2-SQ | ADAM TECH | 6.35mm 6.35mm Triple row 9A Tin 6P Phosphor Bronze -40℃~+105℃ Direct Insert 14.75mm Round Hole Plugin,P=6.35mm Female Headers ROHS | C3320757 | Plugin,P=6.35mm | Bag-packed | 6.35mm | 6.35mm | Triple row | Tin | 9A | 6P | -40℃~+105℃ | - | Phosphor Bronze | Direct Insert | 14.75mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | MHDAS2F030YDE10 | Amphenol ICC | 1.27mm 1.27mm Double Row 30P Copper Beryllium Direct Insert 5.4mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3320772 | Plugin,P=1.27mm | Tray | 1.27mm | 1.27mm | Double Row | - | - | 30P | - | - | Copper Beryllium | Direct Insert | 5.4mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-150TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 50P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3320777 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | Tin | 2A | 50P | -55℃~+125℃ | 200V | Phosphor Bronze | Standing paste | 2.3mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 10131937-244ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 44P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3320803 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 44P | -55℃~+125℃ | 200V | Brass Alloy | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 853-43-016-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm 3A Double Row 16P -55℃~+125℃ Direct Insert 3.78mm Plugin,P=1.27mm Female Headers ROHS | C3320806 | Plugin,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Double Row | - | 3A | 16P | -55℃~+125℃ | - | - | Direct Insert | 3.78mm | - | ||
| Min: 1 Mult: 1 | 0 | 851-93-035-30-001000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 35P -55℃~+125℃ Copper Beryllium Standing paste 5.25mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3320812 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Tin | 3A | 35P | -55℃~+125℃ | - | Copper Beryllium | Standing paste | 5.25mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 2145-1X10C00SA | OUPIIN | 2mm Single Row Gold 1A 10P Brass Alloy -65℃~+125℃ Direct Insert 6.3mm Square Hole Plugin,P=2mm Female Headers ROHS | C3320826 | Plugin,P=2mm | Tray | 2mm | - | Single Row | Gold | 1A | 10P | -65℃~+125℃ | - | Brass Alloy | Direct Insert | 6.3mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 316-93-154-41-007000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 54P -55℃~+125℃ Copper Beryllium Direct Insert 10.2mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320832 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 54P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 10.2mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 311-13-150-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 50P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320833 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 3A | 50P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 1225
| 0 | CLT-109-02-F-D-BE-A-P-TR | Samtec | 2mm 2mm Double Row 4.1A Tin 18P -55℃~+125℃ Phosphor Bronze Standing paste 2.1mm Square Hole SMD,P=2mm Female Headers ROHS | C3320840 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | Tin | 4.1A | 18P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.1mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SLW-105-01-G-S | Samtec | 2.54mm Single Row Gold 5P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3320856 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | - | 5P | -55℃~+125℃ | - | Phosphor Bronze | - | 4.57mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 620
| 0 | 10147073-2600RLF | Amphenol ICC | 1mm 1.5mm Double Row Tin 1A 26P -55℃~+125℃ Brass Alloy Horizontal attachment 5.25mm Square Hole SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS | C3320863 | SMD,P=1mm,Surface Mount,Right Angle | Tape & Reel (TR) | 1mm | 1.5mm | Double Row | Tin | 1A | 26P | -55℃~+125℃ | - | Brass Alloy | Horizontal attachment | 5.25mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 374725 | ERNI Elec | 1mm 1.5mm Double Row Tin 1A 50P -55℃~+125℃ Brass Alloy 4.4mm Square Hole P=1mm Female Headers ROHS | C3320871 | P=1mm | Tape & Reel (TR) | 1mm | 1.5mm | Double Row | Tin | 1A | 50P | -55℃~+125℃ | - | Brass Alloy | - | 4.4mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | LPPB022CFFN-RC | Sullins Connector Solutions | 1.27mm 1.27mm Double Row Gold 1A 4P Phosphor Bronze -40℃~+125℃ Direct Insert 4.5mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3320879 | Plugin,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Double Row | Gold | 1A | 4P | -40℃~+125℃ | - | Phosphor Bronze | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 315-13-127-61-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 27P -55℃~+125℃ Copper Beryllium Direct Insert 1.8mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320883 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 3A | 27P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.8mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 415-47-262-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 62P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320886 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 3A | 62P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | BCS-106-S-D-PE | Samtec | 2.54mm 2.54mm Double Row 4.6A Tin 12P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3320892 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 4.6A | 12P | -55℃~+125℃ | 475V | Phosphor Bronze | Direct Insert | 7.37mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 560
| 0 | 354079 | ERNI Elec | 1.27mm 1.27mm Double Row 1.7A Tin 20P -55℃~+125℃ Brass Alloy 3.85mm Square Hole P=1.27mm Female Headers ROHS | C3320893 | P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 1.7A | 20P | -55℃~+125℃ | - | Brass Alloy | - | 3.85mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 2314928-2 | TE Connectivity | 2mm Single Row Tin 2A 2P Phosphor Bronze -40℃~+125℃ 125V Bend insert 2.03mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3320908 | Push-Pull,P=2mm | Bag-packed | 2mm | - | Single Row | Tin | 2A | 2P | -40℃~+125℃ | 125V | Phosphor Bronze | Bend insert | 2.03mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SS-103-T-2 | Samtec | 2.54mm Single Row Tin 3P -55℃~+125℃ Copper Beryllium Direct Insert 2.54mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3320920 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | - | 3P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.54mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 10131937-344ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 44P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3320926 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 44P | -55℃~+125℃ | 200V | Brass Alloy | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | HLE-112-02-F-DV-BE | Samtec | 2.54mm 2.54mm Double Row 4.1A Tin 24P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3320583 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 4.1A | 24P | -55℃~+125℃ | 400V | Copper Beryllium | Standing paste | 3.66mm | Square Hole |