Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Current Rating (Max)
|
Contact Plating
|
Row Spacing
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Current Rating (Max)
|
Contact Plating
|
Row Spacing
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SL-126-TT-19 | Samtec | 2.54mm Single Row -55℃~+105℃ 26P Direct Insert 1.27mm Plugin,P=2.54mm Female Headers ROHS | C5918716 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+105℃ | 26P | Direct Insert | 1.27mm | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 801-87-005-20-002101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 5P Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS | C5918726 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 5P | Bend insert | 2.54mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1 | 0 | SEM-105-02-03.0-G-D | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 10P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C5909697 | SMD,P=0.8mm | Tray | 0.8mm | Double Row | -55℃~+125℃ | 10P | Standing paste | 4.5mm | 2.6A | Gold | 3.18mm | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | SEM-105-02-03.0-H-D-A-TR | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 10P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C5909701 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | Double Row | -55℃~+125℃ | 10P | Standing paste | 4.5mm | 2.6A | Gold | 3.18mm | - | ||
| Min: 1 Mult: 1 | 0 | SEM-120-02-03.0-H-D-WT | Samtec | 0.8mm 3.18mm Double Row Gold 2.6A -55℃~+125℃ 40P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C5909721 | SMD,P=0.8mm | Tray | 0.8mm | Double Row | -55℃~+125℃ | 40P | Standing paste | 4.5mm | 2.6A | Gold | 3.18mm | - | ||
| Min: 1 Mult: 1 | 0 | SEM-125-02-03.0-FG-D-LC | Samtec | 0.8mm 3.18mm Double Row 2.6A -55℃~+125℃ 50P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C5909723 | SMD,P=0.8mm | Tray | 0.8mm | Double Row | -55℃~+125℃ | 50P | Standing paste | 4.5mm | 2.6A | - | 3.18mm | - | ||
| Min: 1 Mult: 1 | 0 | SEM-150-02-03.0-FG-D-WT | Samtec | 0.8mm 3.18mm Double Row 2.6A -55℃~+125℃ 100P Standing paste 4.5mm SMD,P=0.8mm Female Headers ROHS | C5909735 | SMD,P=0.8mm | Tray | 0.8mm | Double Row | -55℃~+125℃ | 100P | Standing paste | 4.5mm | 2.6A | - | 3.18mm | - | ||
| Min: 1 Mult: 1 | 0 | 801-87-018-10-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 18P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5918844 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 18P | Direct Insert | 7mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | SFC-102-T2-F-D-K-TR | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 4P 350V Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C5909842 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | -55℃~+125℃ | 4P | Standing paste | 4.57mm | 3.1A | Tin | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | 801-87-036-10-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 36P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5918951 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 36P | Direct Insert | 7mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1 | 0 | SFC-113-T2-L-D-A | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 26P Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C5909857 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 26P | Standing paste | 4.57mm | 3.1A | Tin | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFC-118-T2-L-D-A | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 36P 350V Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C5909865 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 36P | Standing paste | 4.57mm | 3.1A | Tin | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFC-130-T2-L-D | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 60P 350V Standing paste 4.57mm SMD,P=1.27mm Female Headers ROHS | C5909879 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 60P | Standing paste | 4.57mm | 3.1A | Tin | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | SFC-140-T1-L-D | Samtec | 1.27mm 1.27mm 3.1A Double Row Tin -55℃~+125℃ 350V 80P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C5909883 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 80P | Direct Insert | 4.57mm | 3.1A | Tin | 1.27mm | 350V | ||
| Min: 1 Mult: 1 | 0 | 801-87-044-53-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 44P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5919004 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 44P | Direct Insert | 7mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1 | 0 | 801-87-045-10-173101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 45P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5919008 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 45P | Direct Insert | 7mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1 | 0 | 801-87-045-66-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 45P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5919016 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 45P | Direct Insert | 7mm | 3A | Tin | - | - | ||
| Min: 1 Mult: 1 | 0 | SFH11-PBPC-D17-RA-BK | Sullins Connector Solutions | 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 34P Bend insert 6mm Push-Pull,P=2.54mm Female Headers ROHS | C5909926 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Double Row | -40℃~+105℃ | 34P | Bend insert | 6mm | 3A | Gold | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | SFH31-NPPB-D30-SP-BK | Sullins Connector Solutions | 1.27mm 1.27mm Double Row 1A Gold 60P -40℃~+105℃ Standing paste 4.4mm SMD,P=1.27mm Female Headers ROHS | C5909936 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -40℃~+105℃ | 60P | Standing paste | 4.4mm | 1A | Gold | 1.27mm | - | ||
| Min: 1 Mult: 1 | 0 | 801-91-008-40-002000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 4.5A Lead-tin -55℃~+125℃ 8P Horizontal attachment 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C5919056 | SMD,P=2.54mm,Surface Mount,Right Angle | Bag-packed | 2.54mm | Single Row | -55℃~+125℃ | 8P | Horizontal attachment | 2.54mm | 4.5A | Lead-tin | - | - | ||
| Min: 1 Mult: 1
Full Reel: 675
| 0 | SFM-105-02-S-D-A-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C5909977 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | -55℃~+125℃ | 10P | Standing paste | 4.7mm | 3.2A | Tin | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-105-03-F-D-K | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C5909995 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 10P | Direct Insert | 4.57mm | 3.2A | Tin | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-105-L2-S-D-LC | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C5910002 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 10P | Standing paste | 4.7mm | 3.2A | Tin | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-105-T1-S-D | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C5910008 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 10P | Direct Insert | 4.57mm | 3.2A | Tin | 1.27mm | 250V | ||
| Min: 1 Mult: 1 | 0 | SFM-105-T2-L-D-LC | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS | C5910010 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | -55℃~+125℃ | 10P | Standing paste | 4.7mm | 3.2A | Tin | 1.27mm | 250V |