Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 315-43-106-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 6P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321770 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 6P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-43-123-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 23P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321781 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 23P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-13-152-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 52P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321792 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Gold | 52P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 10131936-216ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 16P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321798 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 16P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 10131936-316ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 16P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321803 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 16P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 851-43-015-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A 15P -55℃~+125℃ Copper Beryllium Direct Insert 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3321807 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Single Row | 3A | - | 15P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 4.05mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | BCS-105-L-D-PE-BE | Samtec | 2.54mm 2.54mm Double Row 4.6A Tin 10P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321815 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 4.6A | Tin | 10P | -55℃~+125℃ | 475V | Phosphor Bronze | Direct Insert | 7.37mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 311-43-138-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 38P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321838 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 38P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 411-43-230-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 30P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321861 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 3A | Tin | 30P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2307727-6 | TE Connectivity | 2mm Single Row Tin 2A 6P Phosphor Bronze -40℃~+125℃ 125V Horizontal attachment 2.03mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS | C3321871 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 6P | -40℃~+125℃ | 125V | Phosphor Bronze | Horizontal attachment | 2.03mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-47-127-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 27P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321894 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 27P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | BCS-116-L-S-TE | Samtec | 2.54mm Single Row 4.6A Tin 16P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321926 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.6A | Tin | 16P | -55℃~+125℃ | 475V | Phosphor Bronze | Direct Insert | 7.37mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-43-110-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 10P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321935 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 10P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 411-47-264-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 64P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321951 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 3A | Tin | 64P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 310-93-120-41-001000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 20P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319186 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 20P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1
Full Reel: 1575
| 0 | CLP-125-02-L-D-P-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 50P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319190 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.3A | Tin | 50P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 1-2307725-0 | TE Connectivity | 2mm Single Row Tin 2A 10P Phosphor Bronze -40℃~+125℃ 125V Horizontal attachment 2.03mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS | C3319213 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 10P | -40℃~+125℃ | 125V | Phosphor Bronze | Horizontal attachment | 2.03mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 2048-2X10G00EU | OUPIIN | 2.54mm 2.54mm Double Row Gold 2A 20P -55℃~+105℃ Brass Alloy Direct Insert 5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319273 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 2A | Gold | 20P | -55℃~+105℃ | - | Brass Alloy | Direct Insert | 5mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 1275
| 0 | CLT-104-02-G-D-A-P-TR | Samtec | 2mm 2mm Double Row 4.1A Gold 8P -55℃~+125℃ Phosphor Bronze Standing paste 2.1mm Square Hole SMD,P=2mm Female Headers ROHS | C3319287 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Double Row | 4.1A | Gold | 8P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.1mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 2145-1X04C00SA | OUPIIN | 2mm Single Row Gold 1A 4P Brass Alloy -65℃~+125℃ Direct Insert 6.3mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319727 | Plugin,P=2mm | Tray | 2mm | Single Row | 1A | Gold | 4P | -65℃~+125℃ | - | Brass Alloy | Direct Insert | 6.3mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 315-47-105-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 5P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319732 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 5P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2307724-5 | TE Connectivity | 2mm Single Row Tin 2A 5P Phosphor Bronze -40℃~+105℃ 125V Horizontal attachment 2.03mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS | C3319735 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 5P | -40℃~+105℃ | 125V | Phosphor Bronze | Horizontal attachment | 2.03mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | BCS-128-F-S-DE | Samtec | 2.54mm Single Row 4.6A Tin 28P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319739 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.6A | Tin | 28P | -55℃~+125℃ | 475V | Phosphor Bronze | Direct Insert | 7.37mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 801-87-020-10-001101 | Preci-Dip | 2.54mm Single Row 3A Tin 20P -55℃~+125℃ Copper Beryllium Direct Insert 7mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319740 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 20P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 7mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | SLW-101-01-G-D | Samtec | 2.54mm Double Row Gold 2P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin Female Headers ROHS | C3319745 | Plugin | Bag-packed | - | Double Row | - | Gold | 2P | -55℃~+125℃ | - | Phosphor Bronze | - | 4.57mm | Square Hole | 2.54mm |