Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 411-43-242-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 42P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319753 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 42P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 853-93-006-20-001000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Tin 6P -55℃~+125℃ Copper Beryllium Bend insert 3.05mm Round Hole Push-Pull,P=1.27mm Female Headers ROHS | C3319775 | Push-Pull,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | 3A | Tin | 6P | -55℃~+125℃ | - | Copper Beryllium | Bend insert | 3.05mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 87173-112 | Amphenol ICC | 2mm 2mm Double Row Tin 12P Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319787 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | - | Tin | 12P | - | - | Phosphor Bronze | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 55533-122 | Amphenol ICC | 2mm 2mm Double Row Tin 2A 22P -55℃~+125℃ Phosphor Bronze 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319795 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 22P | -55℃~+125℃ | 200V | Phosphor Bronze | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 10131937-108ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 8P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319799 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 8P | -55℃~+125℃ | 200V | Brass Alloy | Standing paste | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 415-13-248-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 48P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319813 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Gold | 48P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | 91618-310ALF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 20P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319821 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | - | Tin | 20P | - | - | Phosphor Bronze | Standing paste | 6.99mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| 1-2314926-0 | TE Connectivity | 2mm 2mm Double Row Tin 2A 10P Phosphor Bronze -40℃~+125℃ 125V Bend insert 4.1mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3319823 | Push-Pull,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | 2A | Tin | 10P | -40℃~+125℃ | 125V | Phosphor Bronze | Bend insert | 4.1mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 68685-308 | Amphenol ICC | 2.54mm Single Row Tin 8P Phosphor Bronze -65℃~+125℃ 1kV Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319824 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | - | Tin | 8P | -65℃~+125℃ | 1kV | Phosphor Bronze | Direct Insert | 7mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 316-87-139-41-007101 | Preci-Dip | 2.54mm Single Row 3A Tin 39P -55℃~+125℃ Copper Beryllium Direct Insert 10mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319828 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Tin | 39P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 10mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 1MM-R-D22-VS-00-H-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 44P -55℃~+125℃ 30V Brass Alloy Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319835 | SMD,P=1mm | Box-packed | 1mm | 1mm | Double Row | 1A | Tin | 44P | -55℃~+125℃ | 30V | Brass Alloy | Standing paste | 3.3mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 10131936-304ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 4P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319840 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 4P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SMC-2-80-1-GT | ADAM TECH | 2.54mm 2.54mm Double Row 3A Tin 80P -55℃~+125℃ Brass Alloy Direct Insert Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319849 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 80P | -55℃~+125℃ | - | Brass Alloy | Direct Insert | - | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 803-43-026-10-001000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Tin Double Row 4.5A 26P -55℃~+125℃ Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C3319853 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 4.5A | Tin | 26P | -55℃~+125℃ | - | - | Direct Insert | 7mm | - | ||
| Min: 1 Mult: 1 | 0 | 2041-1X10G00SA/A002 | OUPIIN | 2.54mm Single Row Gold 2A 10P -55℃~+105℃ Brass Alloy Direct Insert 5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319856 | Plugin,P=2.54mm | Tray | 2.54mm | - | Single Row | 2A | Gold | 10P | -55℃~+105℃ | - | Brass Alloy | Direct Insert | 5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SL-103-G-39 | Samtec | 2.54mm Single Row 3P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319857 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | 3P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 411-13-214-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 14P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319864 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 3A | Gold | 14P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 853-13-078-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 78P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319724 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | 3A | Gold | 78P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.78mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 853-13-096-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 96P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319726 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | 3A | Gold | 96P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.78mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | 411-47-226-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 26P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319742 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 26P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | ||
| Min: 1 Mult: 1 | 0 | HLE-108-02-F-DV-BE | Samtec | 2.54mm 2.54mm Double Row 4.1A Tin 16P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319756 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 4.1A | Tin | 16P | -55℃~+125℃ | 400V | Copper Beryllium | Standing paste | 3.66mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 10131936-946ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 46P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321221 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 46P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1
Full Reel: 550
| 0 | ESMC-F-50-SGS-SMT-A-PP-T/R | ADAM TECH | 1.27mm 1.27mm Double Row Tin 1.2A 50P -55℃~+125℃ Phosphor Bronze Standing paste 6.25mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3321222 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | 1.2A | Tin | 50P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 6.25mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | 2314867-5 | TE Connectivity | 2mm Single Row Tin 2A 5P Phosphor Bronze -40℃~+105℃ 125V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321229 | Plugin,P=2mm | Bag-packed | 2mm | - | Single Row | 2A | Tin | 5P | -40℃~+105℃ | 125V | Phosphor Bronze | Direct Insert | 4.5mm | Square Hole | ||
| Min: 1 Mult: 1 | 0 | SOLC-125-02-S-Q-LC | Samtec | 1.27mm 1.27mm Four rows 2.4A Gold 100P -55℃~+125℃ Phosphor Bronze 4.06mm Square Hole P=1.27mm Female Headers ROHS | C3321230 | P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Four rows | 2.4A | Gold | 100P | -55℃~+125℃ | - | Phosphor Bronze | - | 4.06mm | Square Hole |