Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Contact Material
|
Voltage Rating (Max)
|
Operating Temperature Range
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Contact Material
|
Voltage Rating (Max)
|
Operating Temperature Range
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SFM210-LPSE-D20-SM-BK | Sullins Connector Solutions | 1mm 1mm Double Row Gold 1A 40P Phosphor Bronze -40℃~+125℃ Standing paste 2.2mm Square Hole SMD,P=1mm Female Headers ROHS | C3321242 | SMD,P=1mm | Tube-packed | 1mm | 1mm | Double Row | Gold | 1A | 40P | Phosphor Bronze | - | -40℃~+125℃ | Standing paste | 2.2mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 311-43-161-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 61P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321245 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 61P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 68683-327LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 54P Phosphor Bronze -65℃~+125℃ 1kV Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321246 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 54P | Phosphor Bronze | 1kV | -65℃~+125℃ | Direct Insert | 7mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | FOLC-125-01-L-Q | Samtec | 1.27mm 1.27mm Four rows Tin 2.6A 100P -55℃~+125℃ Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3321247 | Plugin,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Four rows | Tin | 2.6A | 100P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 4.57mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 10131937-220ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 20P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3321248 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 2A | 20P | Brass Alloy | 200V | -55℃~+125℃ | Standing paste | 4.5mm | Square Hole | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 71920-302LF | Amphenol ICC | 2.54mm Single Row Tin 2P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321258 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | - | 2P | Phosphor Bronze | - | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 410-47-222-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 22P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321317 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 3A | 22P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 1156905 | Phoenix Contact | 2.54mm 2.54mm Double Row Tin 30P Brass Alloy -40℃~+125℃ Horizontal attachment 5mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3321324 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 30P | Brass Alloy | - | -40℃~+125℃ | Horizontal attachment | 5mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 1156889 | Phoenix Contact | 2.54mm 2.54mm Double Row Tin 30P Brass Alloy -40℃~+125℃ Standing paste 9.8mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3321330 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 30P | Brass Alloy | - | -40℃~+125℃ | Standing paste | 9.8mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 825
| 0 | HLE-103-02-G-DV-BE-P-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Gold 6P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3321337 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | Gold | 4.1A | 6P | Copper Beryllium | 400V | -55℃~+125℃ | Standing paste | 3.66mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 68684-306 | Amphenol ICC | 2.54mm Single Row Tin 6P Phosphor Bronze Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321344 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | Tin | - | 6P | Phosphor Bronze | - | - | Direct Insert | 7mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SS-120-T-21B | Samtec | 2.54mm Single Row Tin 20P -55℃~+125℃ Copper Beryllium Direct Insert 2.54mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321345 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | - | 20P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.54mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 929975-01-36-RK | 3M | 2.54mm 2.54mm Double Row Tin 2A 72P 1.5kV -40℃~+105℃ Brass Alloy 8.25mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321347 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 2A | 72P | Brass Alloy | 1.5kV | -40℃~+105℃ | - | 8.25mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | ESW-110-23-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 20P -55℃~+125℃ 550V Phosphor Bronze 13.6mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321349 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 5.2A | 20P | Phosphor Bronze | 550V | -55℃~+125℃ | - | 13.6mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 855-87-147-20-001101 | Preci-Dip | 1.27mm 1.27mm Triple row Tin 1A 147P -55℃~+125℃ Copper Beryllium 4.42mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3321352 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Triple row | Tin | 1A | 147P | Copper Beryllium | - | -55℃~+125℃ | - | 4.42mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 315-47-124-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 24P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321354 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | 3A | 24P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 1.27mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 851-13-037-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Gold 37P -55℃~+125℃ Copper Beryllium Direct Insert 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3321357 | Plugin,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | Gold | 3A | 37P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 4.05mm | Round Hole | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | ESMC-F-30-SGR-SMT-T/R | ADAM TECH | 1.27mm 1.27mm Double Row Tin 1.2A 30P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.68mm Square Hole SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C3321358 | SMD,P=1.27mm,Surface Mount,Right Angle | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 1.2A | 30P | Phosphor Bronze | - | -55℃~+125℃ | Horizontal attachment | 3.68mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-024TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 24P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3321360 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | Tin | 2A | 24P | Phosphor Bronze | 200V | -55℃~+125℃ | Standing paste | 2.3mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 311-43-105-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 5P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321377 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | Tin | 3A | 5P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 89883-402LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 4P Phosphor Bronze Bend insert 5.85mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3321385 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 4P | Phosphor Bronze | - | - | Bend insert | 5.85mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 66527-015LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 30P 1.25kV -65℃~+125℃ Brass Bend insert 6.1mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3321386 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 30P | Brass | 1.25kV | -65℃~+125℃ | Bend insert | 6.1mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 550
| 0 | ESMC-F-30-SGS-SMT-A-PP-T/R | ADAM TECH | 1.27mm 1.27mm Double Row Tin 1.2A 30P -55℃~+125℃ Phosphor Bronze Standing paste 6.25mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3321389 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 1.2A | 30P | Phosphor Bronze | - | -55℃~+125℃ | Standing paste | 6.25mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 311-13-122-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 22P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321391 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 3A | 22P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 411-43-214-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 14P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321392 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 3A | 14P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole |