Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SL-115-T-10 | Samtec | 2.54mm Single Row 15P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321523 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | - | 15P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | BCS-107-L-D-DE | Samtec | 2.54mm 2.54mm Double Row 4.6A Tin 14P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321526 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 4.6A | Tin | 14P | -55℃~+125℃ | Phosphor Bronze | 475V | Direct Insert | 7.37mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 2044-2X17TSA | OUPIIN | 2.54mm 2.54mm Double Row Tin 2A 34P -55℃~+105℃ Brass Alloy Direct Insert 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321527 | Plugin,P=2.54mm | Tray | 2.54mm | Double Row | 2A | Tin | 34P | -55℃~+105℃ | Brass Alloy | - | Direct Insert | 8.5mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | FR20205HBDN | METZ CONNECT GmbH | 2.54mm 2.54mm Double Row 10P Copper -40℃~+105℃ Bend insert 5mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3321528 | Push-Pull,P=2.54mm | Tray | 2.54mm | Double Row | - | - | 10P | -40℃~+105℃ | Copper | - | Bend insert | 5mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 71609-306LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 12P Phosphor Bronze Horizontal attachment 5.85mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3321533 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | - | Tin | 12P | - | Phosphor Bronze | - | Horizontal attachment | 5.85mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 2RS1-10-G | ADAM TECH | 2mm Single Row Gold 1A 10P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 4.3mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321534 | Plugin,P=2mm | Tube-packed | 2mm | Single Row | 1A | Gold | 10P | -40℃~+105℃ | Phosphor Bronze | 250V | Direct Insert | 4.3mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 68683-613 | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 26P Phosphor Bronze -65℃~+125℃ 1kV Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321535 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | - | Tin | 26P | -65℃~+125℃ | Phosphor Bronze | 1kV | Direct Insert | 7mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D45-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 90P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3321539 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 90P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | RS1-07-G | ADAM TECH | 2.54mm Single Row 3A Gold 7P -40℃~+105℃ 250V Brass 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321543 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Gold | 7P | -40℃~+105℃ | Brass | 250V | - | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 853-13-060-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 60P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3321544 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Double Row | 3A | Gold | 60P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.78mm | Round Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 311-13-136-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 36P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321545 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Gold | 36P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1
Full Reel: 1600
| 0 | CLP-107-02-L-D-BE-P-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 14P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3321549 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.3A | Tin | 14P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | M20-7810845 | Harwin | 2.54mm 2.54mm Double Row 3A Gold 16P Phosphor Bronze -40℃~+105℃ Standing paste 3.56mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3321551 | SMD,P=2.54mm | Tube-packed | 2.54mm | Double Row | 3A | Gold | 16P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 3.56mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 71609-303LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 6P Phosphor Bronze Horizontal attachment 5.85mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3321565 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | - | Tin | 6P | - | Phosphor Bronze | - | Horizontal attachment | 5.85mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 851-99-050-20-001000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 50P -55℃~+125℃ Copper Beryllium Bend insert 2.2mm Round Hole Push-Pull,P=1.27mm Female Headers ROHS | C3321570 | Push-Pull,P=1.27mm | Tube-packed | 1.27mm | Single Row | 3A | Tin | 50P | -55℃~+125℃ | Copper Beryllium | - | Bend insert | 2.2mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 315-43-114-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 14P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321579 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 14P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 929850-01-01-RA | 3M | Single Row Tin 2A 1P 1.5kV -40℃~+105℃ Brass Alloy 8.25mm Square Hole Plugin Female Headers ROHS | C3321582 | Plugin | Bag-packed | - | Single Row | 2A | Tin | 1P | -40℃~+105℃ | Brass Alloy | 1.5kV | - | 8.25mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 215309-3 | TE Connectivity | 2.54mm 2.54mm Double Row Tin 6P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321584 | Plugin,P=2.54mm | Tray | 2.54mm | Double Row | - | Tin | 6P | - | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 411-47-258-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 58P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3321593 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 3A | Tin | 58P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | 2307813-3 | TE Connectivity | 2mm Single Row Tin 2A 3P Phosphor Bronze -40℃~+125℃ 125V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3321694 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 3P | -40℃~+125℃ | Phosphor Bronze | 125V | Standing paste | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 10131937-144ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 44P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3321697 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 44P | -55℃~+125℃ | Brass Alloy | 200V | Standing paste | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 2141-2X14G00SA | OUPIIN | 2mm 2mm Double Row Gold 1A 28P -55℃~+105℃ Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3321699 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 1A | Gold | 28P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | CLP-128-02-L-D-K-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 56P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3321701 | SMD,P=1.27mm | Bag-packed | 1.27mm | Double Row | 3.3A | Tin | 56P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 93696-334LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 68P Phosphor Bronze Direct Insert 6.99mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321706 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | - | Tin | 68P | - | Phosphor Bronze | - | Direct Insert | 6.99mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 65780-046LF | Amphenol ICC | 2.54mm Single Row Tin 10P Brass Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3321711 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 10P | - | Brass | - | Direct Insert | 8.51mm | Square Hole | - |