Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Current Rating (Max)
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Current Rating (Max)
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SQT-108-01-G-T | Samtec | 2mm 2mm 5.1A Triple row Gold -55℃~+125℃ 24P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6230539 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 5.1A | Triple row | Gold | -55℃~+125℃ | 24P | Direct Insert | 6.35mm | - | |||
Min: 1 Mult: 1 | 0 | SQT-111-01-F-6 | Samtec | 2mm 2mm 5.1A Tin Six rows -55℃~+125℃ 66P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS | C6230563 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | 5.1A | Six rows | Tin | -55℃~+125℃ | 66P | Direct Insert | 6.35mm | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M20-7821746 | Harwin | 2.54mm 3A Single Row Tin 17P -40℃~+105℃ 1kV Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6291430 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | 3A | Single Row | Tin | -40℃~+105℃ | 17P | Direct Insert | 8.51mm | 1kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M20-7823646 | Harwin | 2.54mm 3A Single Row Tin 36P -40℃~+105℃ 1kV Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6291432 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | 3A | Single Row | Tin | -40℃~+105℃ | 36P | Direct Insert | 8.51mm | 1kV | |||
Min: 1 Mult: 1 | 0 | M20-7880346 | Harwin | 2.54mm 2.54mm 3A Double Row Tin 6P -40℃~+105℃ 1kV Bend insert 5.9mm Push-Pull,P=2.54mm Female Headers ROHS | C6291438 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | 3A | Double Row | Tin | -40℃~+105℃ | 6P | Bend insert | 5.9mm | 1kV | |||
Min: 1 Mult: 1 | 0 | M20-7890246 | Harwin | 2.54mm 3A Single Row Tin -40℃~+105℃ 1kV 2P Bend insert 3.3mm Push-Pull,P=2.54mm Female Headers ROHS | C6291442 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | - | 3A | Single Row | Tin | -40℃~+105℃ | 2P | Bend insert | 3.3mm | 1kV | |||
Min: 1 Mult: 1 | 0 | 321-11-138-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Gold -55℃~+125℃ 38P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6383754 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | 3A | Single Row | Gold | -55℃~+125℃ | 38P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 322-43-104-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Tin -55℃~+125℃ 4P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6383850 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | 3A | Single Row | Tin | -55℃~+125℃ | 4P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 322-91-104-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 4P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6383883 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | 3A | Single Row | Lead-tin | -55℃~+125℃ | 4P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | IPS1-108-01-S-D-VS | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+125℃ 16P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS | C6279967 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | - | Double Row | Tin | -55℃~+125℃ | 16P | Standing paste | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | IPS1-110-01-S-D-VS-PL | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+125℃ 20P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS | C6279975 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | - | Double Row | Tin | -55℃~+125℃ | 20P | Standing paste | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | IPS1-115-01-S-D-VS | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+125℃ 30P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS | C6279987 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | - | Double Row | Tin | -55℃~+125℃ | 30P | Standing paste | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | IPS1-122-01-S-D | Samtec | 2.54mm 2.54mm Double Row Tin -55℃~+125℃ 44P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6279998 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | - | Double Row | Tin | -55℃~+125℃ | 44P | Direct Insert | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | SSM-105-F-DH-LC | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 10P Horizontal attachment 5.72mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C6302182 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | 5.2A | Double Row | Tin | -55℃~+125℃ | 10P | Horizontal attachment | 5.72mm | - | |||
Min: 1 Mult: 1 | 0 | SSM-105-S-DH-LC | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 10P Horizontal attachment 5.72mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C6302195 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | 5.2A | Double Row | Tin | -55℃~+125℃ | 10P | Horizontal attachment | 5.72mm | - | |||
Min: 1 Mult: 1
Full Reel: 450
| 0 | SSM-105-S-DV-TR | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 10P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302201 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | 5.2A | Double Row | Tin | -55℃~+125℃ | 10P | Standing paste | 7.37mm | - | |||
Min: 1 Mult: 1
Full Reel: 275
| 0 | SSM-107-L-DH-LC-TR | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 14P Horizontal attachment 5.72mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C6302242 | SMD,P=2.54mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2.54mm | 2.54mm | 5.2A | Double Row | Tin | -55℃~+125℃ | 14P | Horizontal attachment | 5.72mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-101-02-T-T | Samtec | 2.54mm Tin 4.7A Triple row -55℃~+105℃ 3P Direct Insert 8.51mm Plugin Female Headers ROHS | C6302248 | Plugin | Bag-packed | - | 2.54mm | 4.7A | Triple row | Tin | -55℃~+105℃ | 3P | Direct Insert | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-101-03-G-S | Samtec | Single Row 4.7A Gold -55℃~+125℃ 1P Direct Insert 8.51mm Plugin Female Headers ROHS | C6302252 | Plugin | Bag-packed | - | - | 4.7A | Single Row | Gold | -55℃~+125℃ | 1P | Direct Insert | 8.51mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-105-06-L-S | Samtec | 2.54mm Single Row Tin 4.7A -55℃~+125℃ 5P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6302337 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | 4.7A | Single Row | Tin | -55℃~+125℃ | 5P | Direct Insert | 8.51mm | - | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | SSM-111-S-SV-P-TR | Samtec | 2.54mm Single Row Tin 5.2A -55℃~+125℃ 11P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302361 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | - | 5.2A | Single Row | Tin | -55℃~+125℃ | 11P | Standing paste | 7.37mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-107-02-L-D-RA-N | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 14P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6302397 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | 4.7A | Double Row | Tin | -55℃~+125℃ | 14P | Bend insert | 4.95mm | - | |||
Min: 1 Mult: 1 | 0 | SSM-113-F-DV-A | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 26P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6302398 | SMD,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | 5.2A | Double Row | Tin | -55℃~+125℃ | 26P | Standing paste | 7.37mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-107-02-S-D-RA-009 | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 14P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6302399 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | 4.7A | Double Row | Tin | -55℃~+125℃ | 14P | Bend insert | 4.95mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-107-02-T-D-RA-001 | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+105℃ 14P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS | C6302401 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | 4.7A | Double Row | Tin | -55℃~+105℃ | 14P | Bend insert | 4.95mm | - |