Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 311-13-115-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 15P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319297 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Gold | 15P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | CES-104-01-T-S | Samtec | 2.54mm Single Row Tin 4P -55℃~+105℃ Phosphor Bronze Direct Insert 5.08mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319311 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 4P | -55℃~+105℃ | - | Phosphor Bronze | Direct Insert | 5.08mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 315-43-107-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 7P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319357 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 7P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 20021311-00020T4LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 20P Phosphor Bronze -40℃~+105℃ Direct Insert 4.4mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3319359 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | - | Tin | 20P | -40℃~+105℃ | - | Phosphor Bronze | Direct Insert | 4.4mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-314TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 14P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3319360 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Double Row | 2A | Tin | 14P | -55℃~+125℃ | 200V | Phosphor Bronze | Standing paste | 2.3mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 89882-405LF | Amphenol ICC | 2.54mm Single Row Tin 5P Phosphor Bronze Bend insert 3.3mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3319371 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Single Row | - | Tin | 5P | - | - | Phosphor Bronze | Bend insert | 3.3mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | IPS1-112-01-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 24P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319378 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | 24P | -55℃~+125℃ | - | Phosphor Bronze | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 71609-315LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 30P Phosphor Bronze Horizontal attachment 5.85mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3319387 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | - | Tin | 30P | - | - | Phosphor Bronze | Horizontal attachment | 5.85mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CLP-115-02-F-D-K-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 30P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319392 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.3A | Tin | 30P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 1-2314843-6 | TE Connectivity | 2mm 2mm Double Row Tin 2A 16P Phosphor Bronze -40℃~+105℃ 125V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319396 | SMD,P=2mm | Bag-packed | 2mm | Double Row | 2A | Tin | 16P | -40℃~+105℃ | 125V | Phosphor Bronze | Standing paste | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0
View marketplace suppliers’ inventory
| 2307815-8 | TE Connectivity | 2mm Single Row Tin 2A 8P Phosphor Bronze -40℃~+125℃ 125V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319397 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 8P | -40℃~+125℃ | 125V | Phosphor Bronze | Standing paste | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| 1-2314938-0 | TE Connectivity | 2mm Single Row Tin 2A 10P Phosphor Bronze -40℃~+125℃ 125V Bend insert 2.03mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3319400 | Push-Pull,P=2mm | Tape & Reel (TR) | 2mm | Single Row | 2A | Tin | 10P | -40℃~+125℃ | 125V | Phosphor Bronze | Bend insert | 2.03mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 399-41-048-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 48P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3319402 | SMD,P=1.27mm | Bag-packed | 1.27mm | Single Row | 3A | Tin | 48P | -55℃~+125℃ | - | Copper Beryllium | Standing paste | 3mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | SL-108-TT-12 | Samtec | 2.54mm Single Row Tin 8P -55℃~+105℃ Copper Beryllium Direct Insert 2.41mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319405 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 8P | -55℃~+105℃ | - | Copper Beryllium | Direct Insert | 2.41mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | SL-111-T-11 | Samtec | 2.54mm Single Row 11P -55℃~+125℃ Copper Beryllium Direct Insert 3.35mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319406 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | - | 11P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.35mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 76341-336HLF | Amphenol ICC | 2.54mm Single Row Tin 36P Phosphor Bronze Direct Insert 6.99mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319407 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | - | Tin | 36P | - | - | Phosphor Bronze | Direct Insert | 6.99mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SL-106-G-10 | Samtec | 2.54mm Single Row 6P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319409 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | - | 6P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.1mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 10131937-948ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 48P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319430 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 48P | -55℃~+125℃ | 200V | Brass Alloy | Standing paste | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | MLE-102-01-G-DV | Samtec | 1mm 1mm Double Row 2.9A 4P -55℃~+125℃ 310V Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319434 | SMD,P=1mm | Bag-packed | 1mm | Double Row | 2.9A | - | 4P | -55℃~+125℃ | 310V | Copper Beryllium | Standing paste | 3.3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | 853-13-042-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 42P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319567 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Double Row | 3A | Gold | 42P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.78mm | Round Hole | 1.27mm | |||
Min: 1 Mult: 1
Full Reel: 1060
| 0 | 2267261-5 | TE Connectivity | 1.27mm 1.27mm Double Row Tin 3.9A 50P 30V -65℃~+105℃ Brass Alloy 4.75mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3319656 | Plugin,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.9A | Tin | 50P | -65℃~+105℃ | 30V | Brass Alloy | - | 4.75mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D32-VS-00-H-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 64P -55℃~+125℃ 30V Brass Alloy Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319665 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 64P | -55℃~+125℃ | 30V | Brass Alloy | Standing paste | 3.3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | 71609-317ALF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 34P Phosphor Bronze Horizontal attachment 5.85mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3319671 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | - | Tin | 34P | - | - | Phosphor Bronze | Horizontal attachment | 5.85mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 1061660 | Phoenix Contact | 0.8mm 1.42mm Double Row 20P -55℃~+125℃ Brass Alloy Standing paste 4.85mm Square Hole SMD,P=0.8mm Female Headers ROHS | C3319672 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | Double Row | - | - | 20P | -55℃~+125℃ | - | Brass Alloy | Standing paste | 4.85mm | Square Hole | 1.42mm | |||
Min: 1 Mult: 1 | 0 | 801-99-050-61-001000 | Mill-Max Mfg. Corp. | 2.54mm Single Row Tin 4.5A 50P -55℃~+125℃ Copper Beryllium 7mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319684 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 4.5A | Tin | 50P | -55℃~+125℃ | - | Copper Beryllium | - | 7mm | Round Hole | - |