Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | SSM-110-L-SV-BE-LC-P-TR | Samtec | 2.54mm Single Row Tin 5.2A -55℃~+125℃ 10P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS | C6496935 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Single Row | Tin | 5.2A | -55℃~+125℃ | - | 10P | Standing paste | 7.37mm | - | ||
| Min: 1 Mult: 1 | 0 | FOLC-125-04-L-Q | Samtec | 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 100P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C6619692 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Four rows | Tin | 2.6A | -55℃~+125℃ | - | 100P | Direct Insert | 4.57mm | 1.27mm | ||
| Min: 1 Mult: 1 | 0 | 316-83-110-41-011101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 10P Direct Insert 18mm Plugin,P=2.54mm Female Headers ROHS | C6669437 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | 3A | -55℃~+125℃ | - | 10P | Direct Insert | 18mm | - | ||
| Min: 1 Mult: 1 | 0 | SSW-110-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 20P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C6686361 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 4.7A | -55℃~+125℃ | - | 20P | Direct Insert | 8.51mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | 853-87-016-20-002101 | Preci-Dip | 1.27mm 2.54mm Double Row Tin 1A -55℃~+125℃ 16P Bend insert 4.42mm Push-Pull,P=1.27mm Female Headers ROHS | C5552568 | Push-Pull,P=1.27mm | Bag-packed | 1.27mm | Double Row | Tin | 1A | -55℃~+125℃ | - | 16P | Bend insert | 4.42mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | CLT-104-02-G-D-A-K | Samtec | 2mm 2mm 4.1A Double Row Gold -55℃~+125℃ 8P Standing paste 2.1mm SMD,P=2mm Female Headers ROHS | C5573455 | SMD,P=2mm | Tube-packed | 2mm | Double Row | Gold | 4.1A | -55℃~+125℃ | - | 8P | Standing paste | 2.1mm | 2mm | ||
| Min: 1 Mult: 1 | 0 | BKS-115-01-F-V-A | Samtec | 1mm 2.54mm 2.8A Double Row Tin -55℃~+125℃ 15P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS | C5597481 | SMD,P=1mm | Tube-packed | 1mm | Double Row | Tin | 2.8A | -55℃~+125℃ | - | 15P | Standing paste | 2.14mm | 2.54mm | ||
| Min: 1 Mult: 1
Full Reel: 525
| 0 | RSM-114-02-S-S-K-TR | Samtec | 1.27mm Single Row 3.1A Tin -55℃~+125℃ 14P Standing paste 6.1mm SMD,P=1.27mm Female Headers ROHS | C5878410 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Single Row | Tin | 3.1A | -55℃~+125℃ | - | 14P | Standing paste | 6.1mm | - | ||
| Min: 1 Mult: 1 | 0 | 317-83-116-41-005101 | Preci-Dip | 1.78mm Single Row Tin 1A -55℃~+125℃ 16P Direct Insert 4.2mm Plugin,P=1.78mm Female Headers ROHS | C5888518 | Plugin,P=1.78mm | Bag-packed | 1.78mm | Single Row | Tin | 1A | -55℃~+125℃ | - | 16P | Direct Insert | 4.2mm | - | ||
| Min: 1 Mult: 1 | 0 | 426-83-252-41-001101 | Preci-Dip | 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 52P Direct Insert 10.8mm Plugin,P=2.54mm Female Headers ROHS | C5899055 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 3A | -55℃~+125℃ | - | 52P | Direct Insert | 10.8mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | SSW-125-01-L-D | Samtec | 2.54mm 2.54mm Double Row Tin 4.7A -55℃~+125℃ 50P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C5909050 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 4.7A | -55℃~+125℃ | - | 50P | Direct Insert | 8.51mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | 801-83-006-10-004101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 6P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS | C5918440 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | 3A | -55℃~+125℃ | - | 6P | Direct Insert | 7mm | - | ||
| Min: 1 Mult: 1 | 0 | 803-83-066-30-002101 | Preci-Dip | 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 66P Standing paste 5.6mm SMD,P=2.54mm Female Headers ROHS | C5920250 | SMD,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 3A | -55℃~+125℃ | - | 66P | Standing paste | 5.6mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | CLT-125-02-L-D-A-K | Samtec | 2mm 2mm 4.1A Double Row Tin -55℃~+125℃ 50P Standing paste 2.1mm SMD,P=2mm Female Headers ROHS | C5573858 | SMD,P=2mm | Tube-packed | 2mm | Double Row | Tin | 4.1A | -55℃~+125℃ | - | 50P | Standing paste | 2.1mm | 2mm | ||
| Min: 1 Mult: 1 | 0 | CLP-112-02-L-DH | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A -55℃~+125℃ 24P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C5620865 | SMD,P=1.27mm,Surface Mount,Right Angle | Tube-packed | 1.27mm | Double Row | Tin | 3.3A | -55℃~+125℃ | - | 24P | Horizontal attachment | 3.43mm | 1.27mm | ||
| Min: 1 Mult: 1 | 0 | CLP-117-02-G-D-K | Samtec | 1.27mm 1.27mm Double Row 3.3A Gold -55℃~+125℃ 34P Standing paste 2.14mm SMD,P=1.27mm Female Headers ROHS | C5621095 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | Gold | 3.3A | -55℃~+125℃ | - | 34P | Standing paste | 2.14mm | 1.27mm | ||
| Min: 1 Mult: 1 | 0 | MMS-134-02-F-DV | Samtec | 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 68P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS | C5775591 | SMD,P=2mm | Bag-packed | 2mm | Double Row | Tin | 3.9A | -55℃~+125℃ | - | 68P | Standing paste | 4.5mm | 2mm | ||
| Min: 1 Mult: 1 | 0 | FOLC-145-04-S-Q | Samtec | 1.27mm 1.27mm Tin Four rows 2.6A -55℃~+125℃ 180P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C5707198 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Four rows | Tin | 2.6A | -55℃~+125℃ | - | 180P | Direct Insert | 4.57mm | 1.27mm | ||
| Min: 1 Mult: 1 | 0 | 317-83-124-41-026101 | Preci-Dip | 1.78mm Single Row Tin 1A -55℃~+125℃ 24P Direct Insert 10mm Plugin,P=1.78mm Female Headers ROHS | C6056449 | Plugin,P=1.78mm | Bag-packed | 1.78mm | Single Row | Tin | 1A | -55℃~+125℃ | - | 24P | Direct Insert | 10mm | - | ||
| Min: 1 Mult: 1 | 0 | 311-87-146-41-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 46P Direct Insert 4.1mm Plugin,P=2.54mm Female Headers ROHS | C6083233 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | 3A | -55℃~+125℃ | - | 46P | Direct Insert | 4.1mm | - | ||
| Min: 1 Mult: 1 | 0 | 853-83-054-10-002101 | Preci-Dip | 1.27mm 2.54mm Double Row Tin 1A -55℃~+125℃ 54P Direct Insert 4mm Plugin,P=1.27mm Female Headers ROHS | C6100058 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Double Row | Tin | 1A | -55℃~+125℃ | - | 54P | Direct Insert | 4mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | 853-87-100-30-051101 | Preci-Dip | 1.27mm 2.54mm Double Row Tin 1A -55℃~+125℃ 100P Standing paste 5.16mm SMD,P=1.27mm Female Headers ROHS | C6100127 | SMD,P=1.27mm | Bag-packed | 1.27mm | Double Row | Tin | 1A | -55℃~+125℃ | - | 100P | Standing paste | 5.16mm | 2.54mm | ||
| Min: 1 Mult: 1 | 0 | 801-87-003-40-002101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 3P Horizontal attachment 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C6102145 | SMD,P=2.54mm,Surface Mount,Right Angle | Bag-packed | 2.54mm | Single Row | Tin | 3A | -55℃~+125℃ | - | 3P | Horizontal attachment | 2.54mm | - | ||
| Min: 1 Mult: 1 | 0 | 855-83-084-10-001101 | Preci-Dip | 1.27mm 1.27mm Tin Triple row 1A -55℃~+125℃ 84P Direct Insert 4mm Plugin,P=1.27mm Female Headers ROHS | C6107365 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Triple row | Tin | 1A | -55℃~+125℃ | - | 84P | Direct Insert | 4mm | 1.27mm | ||
| Min: 1 Mult: 1 | 0 | 851-87-012-40-001101 | Preci-Dip | 1.27mm Single Row Tin 1A -55℃~+125℃ 12P Horizontal attachment 2.2mm SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C6107815 | SMD,P=1.27mm,Surface Mount,Right Angle | Bag-packed | 1.27mm | Single Row | Tin | 1A | -55℃~+125℃ | - | 12P | Horizontal attachment | 2.2mm | - |