Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SL-109-G-10 | Samtec | 2.54mm Single Row 9P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319391 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | - | 9P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 2246-1X17G00SU | OUPIIN | 1.27mm Single Row 1A Gold 17P -40℃~+105℃ Direct Insert 8.5mm Plugin,P=1.27mm Female Headers ROHS | C3319395 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Single Row | 1A | Gold | 17P | -40℃~+105℃ | - | - | Direct Insert | 8.5mm | - | - | |||
Min: 1 Mult: 1 | 0 | 311-47-154-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 54P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319399 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Tin | 54P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D48-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 96P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319401 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 96P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | NPPN151BFCN-RC | Sullins Connector Solutions | 2mm Single Row Gold 2A 15P Phosphor Bronze -40℃~+105℃ Direct Insert 4.4mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319404 | Plugin,P=2mm | Tube-packed | 2mm | Single Row | 2A | Gold | 15P | -40℃~+105℃ | Phosphor Bronze | - | Direct Insert | 4.4mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | RPRM20-22SNCR | ITT CANNON | Gold 20P Brass Alloy -55℃~+175℃ Bend insert Round Hole Push-Pull Female Headers ROHS | C3319408 | Push-Pull | Bag-packed | - | - | - | Gold | 20P | -55℃~+175℃ | Brass Alloy | - | Bend insert | - | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D44-VS-00-H-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 88P -55℃~+125℃ 30V Brass Alloy Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319416 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 88P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3.3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | 2314928-6 | TE Connectivity | 2mm Single Row Tin 2A 6P Phosphor Bronze -40℃~+125℃ 125V Bend insert 2.03mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3319421 | Push-Pull,P=2mm | Bag-packed | 2mm | Single Row | 2A | Tin | 6P | -40℃~+125℃ | Phosphor Bronze | 125V | Bend insert | 2.03mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | NPTC031KFXC-RC | Sullins Connector Solutions | 2.54mm Single Row 3A Tin 3P Phosphor Bronze -40℃~+105℃ 250V 7.1mm Square Hole P=2.54mm Female Headers ROHS | C3319437 | P=2.54mm | Tube-packed | 2.54mm | Single Row | 3A | Tin | 3P | -40℃~+105℃ | Phosphor Bronze | 250V | - | 7.1mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 425
| 0 | SMH-105-02-T-D-TR | Samtec | 2.54mm 2.54mm Double Row Tin 10P -55℃~+105℃ Phosphor Bronze 4.95mm Square Hole P=2.54mm Female Headers ROHS | C3319442 | P=2.54mm | Tape & Reel (TR) | 2.54mm | Double Row | - | Tin | 10P | -55℃~+105℃ | Phosphor Bronze | - | - | 4.95mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | ESW-125-44-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 50P -55℃~+125℃ 550V Phosphor Bronze 18.67mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319445 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 50P | -55℃~+125℃ | Phosphor Bronze | 550V | - | 18.67mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 2044-1X04G00SB | OUPIIN | 2.54mm Single Row Gold 2A 4P -55℃~+105℃ Brass Alloy Direct Insert 8.5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319447 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 2A | Gold | 4P | -55℃~+105℃ | Brass Alloy | - | Direct Insert | 8.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 89883-306HLF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 12P Phosphor Bronze Bend insert 5.85mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3319451 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Double Row | - | Tin | 12P | - | Phosphor Bronze | - | Bend insert | 5.85mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 825
| 0
View marketplace suppliers’ inventory
| HLE-104-02-S-DV-BE-K-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Tin 8P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319458 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Double Row | 4.1A | Tin | 8P | -55℃~+125℃ | Copper Beryllium | 400V | Standing paste | 3.66mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SLW-106-01-G-D | Samtec | 2.54mm 2.54mm Double Row Gold 12P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319464 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Gold | 12P | -55℃~+125℃ | Phosphor Bronze | - | - | 4.57mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | 20021321-20060C8LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 60P Phosphor Bronze -40℃~+105℃ Standing paste 4.5mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319478 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | - | Tin | 60P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | CLP-112-02-L-D-P-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 24P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319479 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.3A | Tin | 24P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | FOLC-150-04-L-Q-LC | Samtec | 1.27mm 1.27mm Four rows Tin 2.6A 200P -55℃~+125℃ Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3319484 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Four rows | 2.6A | Tin | 200P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 4.57mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 10131937-224ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 24P -55℃~+125℃ Brass Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3319497 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 24P | -55℃~+125℃ | Brass Alloy | 200V | Standing paste | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 1156888 | Phoenix Contact | 2.54mm 2.54mm Double Row Tin 20P Brass Alloy -40℃~+125℃ Standing paste 9.8mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319508 | SMD,P=2.54mm | Tube-packed | 2.54mm | Double Row | - | Tin | 20P | -40℃~+125℃ | Brass Alloy | - | Standing paste | 9.8mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| 20021321-00014C1LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 14P Phosphor Bronze -40℃~+105℃ Standing paste 4.5mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319516 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | - | Tin | 14P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 2044-D2X03G00SB-I12 | OUPIIN | Double Row Gold 6P Direct Insert Square Hole Plugin Female Headers ROHS | C3319522 | Plugin | Bag-packed | - | Double Row | - | Gold | 6P | - | - | - | Direct Insert | - | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 410-93-242-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 42P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3319529 | SMD,P=2.54mm | Bag-packed | 2.54mm | Double Row | 3A | Tin | 42P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.6mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | 20021321-00018C1LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 18P Phosphor Bronze -40℃~+105℃ Standing paste 4.5mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319533 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | - | Tin | 18P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | HLE-106-02-F-DV | Samtec | 2.54mm 2.54mm Double Row 4.1A Tin 12P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319539 | SMD,P=2.54mm | Tube-packed | 2.54mm | Double Row | 4.1A | Tin | 12P | -55℃~+125℃ | Copper Beryllium | 400V | Standing paste | 3.66mm | Square Hole | 2.54mm |