Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 851-43-017-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A 17P -55℃~+125℃ Copper Beryllium Direct Insert 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319543 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Single Row | 3A | - | 17P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 4.05mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-13-131-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 31P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319558 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 3A | Gold | 31P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 89882-303LF | Amphenol ICC | 2.54mm Single Row Tin 3P Phosphor Bronze Bend insert 3.3mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3319568 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 3P | - | Phosphor Bronze | - | Bend insert | 3.3mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | FR20205VBDN | METZ CONNECT GmbH | 2.54mm 2.54mm Double Row 10P -40℃~+105℃ Brass Alloy Direct Insert 7.1mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319573 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | - | - | 10P | -40℃~+105℃ | Brass Alloy | - | Direct Insert | 7.1mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 929984-01-06 | 3M | 2.54mm Single Row Tin 1A 6P -40℃~+105℃ Brass Alloy 1kV 3.81mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319575 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 1A | Tin | 6P | -40℃~+105℃ | Brass Alloy | 1kV | - | 3.81mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D16-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 32P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319576 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 32P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | FR20C04HBNN | METZ CONNECT GmbH | 2mm Single Row 4P -40℃~+105℃ Brass Alloy Bend insert 2.79mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3319582 | Push-Pull,P=2mm | Box-packed | 2mm | Single Row | - | - | 4P | -40℃~+105℃ | Brass Alloy | - | Bend insert | 2.79mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 2047-1X10G00S1U | OUPIIN | 2.54mm Single Row Gold 2A 10P -55℃~+105℃ Brass Direct Insert 11.05mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319590 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | 2A | Gold | 10P | -55℃~+105℃ | Brass | - | Direct Insert | 11.05mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | HLE-114-02-S-DV-BE-P-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Tin 28P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319596 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Double Row | 4.1A | Tin | 28P | -55℃~+125℃ | Copper Beryllium | 400V | Standing paste | 3.66mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | NPPN202FFKS-RC | Sullins Connector Solutions | 2mm 2mm Double Row Gold 2A 40P Phosphor Bronze -40℃~+105℃ Standing paste 4.4mm Square Hole SMD,P=2mm Female Headers ROHS | C3319606 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 2A | Gold | 40P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.4mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RSM-120-02-L-D | Samtec | 1.27mm 2.54mm Double Row 3.1A Tin 40P -55℃~+125℃ Phosphor Bronze Standing paste 6.1mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319610 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.1A | Tin | 40P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 6.1mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | 20021321-00006Q8LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 6P Phosphor Bronze -40℃~+105℃ Standing paste 4.5mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319615 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | - | Tin | 6P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | ESW-111-23-T-D | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 22P -55℃~+105℃ 550V Phosphor Bronze 13.6mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319620 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 22P | -55℃~+105℃ | Phosphor Bronze | 550V | - | 13.6mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 600
| 0 | HLE-110-02-G-DV-BE-A-K-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Gold 20P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319623 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Double Row | 4.1A | Gold | 20P | -55℃~+125℃ | Copper Beryllium | 400V | Standing paste | 3.66mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 10131936-914ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 14P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319627 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 14P | -55℃~+125℃ | Brass Alloy | 200V | Direct Insert | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 87024-610LF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 20P Copper Beryllium Standing paste 4.75mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3319630 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | - | Tin | 20P | - | Copper Beryllium | - | Standing paste | 4.75mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 2141-1X08G00SA | OUPIIN | 2mm Single Row Gold 1A 8P -55℃~+105℃ Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3319631 | Plugin,P=2mm | Tube-packed | 2mm | Single Row | 1A | Gold | 8P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 414-83-248-41-134101 | Preci-Dip | 2.54mm 2.54mm Double Row 3A Tin 48P -55℃~+125℃ Copper Beryllium Standing paste 4.2mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3319636 | SMD,P=2.54mm | Bag-packed | 2.54mm | Double Row | 3A | Tin | 48P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 4.2mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D33-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 66P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319637 | SMD,P=1mm | Box-packed | 1mm | Double Row | 1A | Tin | 66P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1
Full Reel: 625
| 0 | HLE-120-02-G-DV-BE-K-TR | Samtec | 2.54mm 2.54mm Double Row 4.1A Gold 40P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319638 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | Double Row | 4.1A | Gold | 40P | -55℃~+125℃ | Copper Beryllium | 400V | Standing paste | 3.66mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 399-41-029-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 29P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3319644 | SMD,P=1.27mm | Bag-packed | 1.27mm | Single Row | 3A | Tin | 29P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 851-43-012-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A 12P -55℃~+125℃ Copper Beryllium 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319646 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Single Row | 3A | - | 12P | -55℃~+125℃ | Copper Beryllium | - | - | 4.05mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 10131937-304ULF | Amphenol ICC | 2mm 2mm Tin Double Row 2A 4P -55℃~+125℃ 200V Standing paste 4.5mm SMD,P=2mm Female Headers ROHS | C3319653 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 2A | Tin | 4P | -55℃~+125℃ | - | 200V | Standing paste | 4.5mm | - | 2mm | |||
Min: 1 Mult: 1
Full Reel: 275
| 0 | SOLC-145-02-S-Q-A-K-TR | Samtec | 1.27mm 1.27mm Four rows 2.4A Gold 180P -55℃~+125℃ Phosphor Bronze 4.06mm Square Hole P=1.27mm Female Headers ROHS | C3319654 | P=1.27mm | Tape & Reel (TR) | 1.27mm | Four rows | 2.4A | Gold | 180P | -55℃~+125℃ | Phosphor Bronze | - | - | 4.06mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | MLE-107-01-G-DV-A-K-TR | Samtec | 1mm 1mm Double Row 2.9A 14P -55℃~+125℃ 310V Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS | C3319655 | SMD,P=1mm | Tape & Reel (TR) | 1mm | Double Row | 2.9A | - | 14P | -55℃~+125℃ | Copper Beryllium | 310V | Standing paste | 3.3mm | Square Hole | 1mm |