Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Soldering Temperature(Max)
|
Holes Structure
|
Holes Direction
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Soldering Temperature(Max)
|
Holes Structure
|
Holes Direction
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 415-13-236-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 36P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319678 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Gold | 36P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 803-99-040-10-002000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row Tin 4.5A 40P -55℃~+125℃ Copper Beryllium Direct Insert 4.2mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319225 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 4.5A | Tin | 40P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 4.2mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 411-43-256-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 56P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319227 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 56P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 311-43-135-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 35P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319233 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Tin | 35P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | SD-114-T-2 | Samtec | 2.54mm 2.54mm Double Row Tin 28P -55℃~+125℃ Copper Beryllium Direct Insert 8.89mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319236 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | - | Tin | 28P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 8.89mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-138TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 38P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3319248 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | 2A | Tin | 38P | -55℃~+125℃ | 200V | Phosphor Bronze | Standing paste | 2.3mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 89847-310LF | Amphenol ICC | 2.54mm 2.54mm Double Row Tin 20P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3319239 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | - | Tin | 20P | - | - | Phosphor Bronze | Direct Insert | 8.51mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | NPTC121KFXC-RC | Sullins Connector Solutions | 2.54mm Single Row 3A Tin 12P Phosphor Bronze -40℃~+105℃ 250V Standing paste 7.1mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319256 | SMD,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | 3A | Tin | 12P | -40℃~+105℃ | 250V | Phosphor Bronze | Standing paste | 7.1mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | MDF7-6S-2.54DSA(55) | HRS(Hirose) | 2.54mm Tin 3A Single Row 6P -35℃~+85℃ 250V Direct Insert 5mm Plugin,P=2.54mm Female Headers ROHS | C3319271 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Tin | 6P | -35℃~+85℃ | 250V | - | Direct Insert | 5mm | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 851-43-037-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A 37P -55℃~+125℃ Copper Beryllium Direct Insert 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319279 | Plugin,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | 3A | - | 37P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 4.05mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 851-13-027-10-003000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Gold 27P -55℃~+125℃ Copper Beryllium Direct Insert 4.05mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319281 | Plugin,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | 3A | Gold | 27P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 4.05mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 600
| 0 | FM20204VBNN | METZ CONNECT GmbH | 2.54mm Single Row 4P -40℃~+105℃ Brass Alloy Standing paste 7.1mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3319282 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | - | Single Row | - | - | 4P | -40℃~+105℃ | - | Brass Alloy | Standing paste | 7.1mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | MHDAS2F060YDE50 | Amphenol ICC | 1.27mm 1.27mm Double Row 60P Copper Beryllium Direct Insert 5.4mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3319284 | Plugin,P=1.27mm | Tray | 1.27mm | 1.27mm | Double Row | - | - | 60P | - | - | Copper Beryllium | Direct Insert | 5.4mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 311-43-149-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 49P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319298 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Tin | 49P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | ESS-103-T-03 | Samtec | 2.54mm Single Row Tin 3P -55℃~+125℃ Copper Beryllium Direct Insert 7.62mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3319303 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Tin | 3P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 7.62mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5-103911-2 | TE Connectivity | 1.27mm 2.54mm Double Row 1A Tin 20P Phosphor Bronze -65℃~+105℃ 30V Bend insert 2x10P Side 5.51mm Square Hole Push-Pull,P=1.27mm Female Headers ROHS | C2760320 | Push-Pull,P=1.27mm | Tube-packed | 1.27mm | 2.54mm | Double Row | 1A | Tin | 20P | -65℃~+105℃ | 30V | Phosphor Bronze | Bend insert | 5.51mm | Square Hole | - | 2x10P | Side | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CLP-115-02-L-D-A-K-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 30P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322227 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | 3.3A | Tin | 30P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.14mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 10131936-116ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 16P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322236 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 16P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 805-83-036-10-001101 | Preci-Dip | 2.54mm 2.54mm Triple row 3A Tin 36P -55℃~+125℃ Copper Beryllium Direct Insert 6.91mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322246 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Triple row | 3A | Tin | 36P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 6.91mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 411-43-260-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 60P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322254 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 60P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 2.79mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | NPPN372FFKS-RC | Sullins Connector Solutions | 2mm 2mm Double Row Gold 2A 74P Phosphor Bronze -40℃~+105℃ Standing paste 4.4mm Square Hole SMD,P=2mm Female Headers ROHS | C3322286 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Gold | 74P | -40℃~+105℃ | - | Phosphor Bronze | Standing paste | 4.4mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0
View marketplace suppliers’ inventory
| CLE-116-01-G-DV-K-TR | Samtec | 0.8mm 1.2mm Double Row 2.7A Gold 32P -55℃~+125℃ Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=0.8mm Female Headers ROHS | C3322289 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | 1.2mm | Double Row | 2.7A | Gold | 32P | -55℃~+125℃ | - | Copper Beryllium | Standing paste | 3.3mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | CLM-105-02-L-D-TR | Samtec | 1mm 1mm Double Row 2.8A Tin 10P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS | C3322293 | SMD,P=1mm | Tape & Reel (TR) | 1mm | 1mm | Double Row | 2.8A | Tin | 10P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 2.14mm | Square Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 410-93-244-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 44P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322315 | SMD,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 44P | -55℃~+125℃ | - | Copper Beryllium | Standing paste | 5.6mm | Round Hole | - | - | - | |||
Min: 1 Mult: 1 | 0 | 10131936-104ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 4P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322317 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 4P | -55℃~+125℃ | 200V | Brass Alloy | Direct Insert | 4.5mm | Square Hole | - | - | - |