Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Current Rating (Max)
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Current Rating (Max)
|
Number of Rows
|
Contact Plating
|
Operating Temperature Range
|
Number of Holes
|
Mounting Type
|
Insulation Height
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 311-83-115-41-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 15P Direct Insert 4.1mm Plugin,P=2.54mm Female Headers ROHS | C6405322 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 15P | Direct Insert | 4.1mm | - | |||
Min: 1 Mult: 1 | 0 | 311-87-132-41-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 32P Direct Insert 4.1mm Plugin,P=2.54mm Female Headers ROHS | C6405330 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 32P | Direct Insert | 4.1mm | - | |||
Min: 1 Mult: 1 | 0 | 311-87-145-41-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 45P Direct Insert 4.1mm Plugin,P=2.54mm Female Headers ROHS | C6405332 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 45P | Direct Insert | 4.1mm | - | |||
Min: 1 Mult: 1 | 0 | 311-87-153-41-001101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 53P Direct Insert 4.1mm Plugin,P=2.54mm Female Headers ROHS | C6405334 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 53P | Direct Insert | 4.1mm | - | |||
Min: 1 Mult: 1 | 0 | 311-91-160-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 60P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405350 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 60P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-93-119-61-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 19P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405358 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 19P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-93-153-61-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 53P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405368 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 53P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-93-160-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 60P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405372 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 60P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-99-106-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 6P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405374 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 6P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-99-115-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 15P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405376 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 15P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 311-99-140-61-001000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 40P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405381 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 40P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 304-11-115-41-780000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Gold -55℃~+125℃ 15P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405428 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Gold | -55℃~+125℃ | 15P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 304-11-125-41-780000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Gold -55℃~+125℃ 25P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405430 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Gold | -55℃~+125℃ | 25P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 304-11-132-41-770000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Gold -55℃~+125℃ 32P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6405432 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 3A | Single Row | Gold | -55℃~+125℃ | 32P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 346-41-163-41-012000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Tin -55℃~+125℃ 63P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6385521 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 63P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 346-44-122-41-013000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Tin -55℃~+125℃ 22P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6385549 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 22P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 346-44-126-41-013000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Tin -55℃~+125℃ 26P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6385551 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 26P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 346-87-107-41-036101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 7P Direct Insert 2.95mm Plugin,P=2.54mm Female Headers ROHS | C6385592 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 7P | Direct Insert | 2.95mm | - | |||
Min: 1 Mult: 1 | 0 | 346-87-144-41-036101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 44P Direct Insert 2.95mm Plugin,P=2.54mm Female Headers ROHS | C6385603 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 44P | Direct Insert | 2.95mm | - | |||
Min: 1 Mult: 1 | 0 | 346-87-161-41-035101 | Preci-Dip | 2.54mm 3A Single Row Tin -55℃~+125℃ 61P Direct Insert 4.4mm Plugin,P=2.54mm Female Headers ROHS | C6385609 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Tin | -55℃~+125℃ | 61P | Direct Insert | 4.4mm | - | |||
Min: 1 Mult: 1 | 0 | 346-91-109-41-012000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 9P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6385617 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 9P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | 346-93-155-41-012000 | Mill-Max Mfg. Corp. | 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 55P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS | C6385658 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 3A | Single Row | Lead-tin | -55℃~+125℃ | 55P | Direct Insert | 2.79mm | - | |||
Min: 1 Mult: 1 | 0 | PPTC361LGBN-RC | Sullins Connector Solutions | 2.54mm 3A Single Row Tin 36P -40℃~+105℃ 250V Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS | C6358415 | Push-Pull,P=2.54mm | Tray | 2.54mm | 3A | Single Row | Tin | -40℃~+105℃ | 36P | Bend insert | 2.54mm | 250V | |||
Min: 1 Mult: 1 | 0 | 851-11-048-40-001000 | Mill-Max Mfg. Corp. | 1.27mm 3A Single Row Gold -55℃~+125℃ 48P Horizontal attachment 2.2mm SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C6475771 | SMD,P=1.27mm,Surface Mount,Right Angle | Bag-packed | 1.27mm | 3A | Single Row | Gold | -55℃~+125℃ | 48P | Horizontal attachment | 2.2mm | - | |||
Min: 1 Mult: 1 | 0 | 851-13-050-40-001000 | Mill-Max Mfg. Corp. | 1.27mm 3A Single Row Gold -55℃~+125℃ 50P Horizontal attachment 2.2mm SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C6475786 | SMD,P=1.27mm,Surface Mount,Right Angle | Tube-packed | 1.27mm | 3A | Single Row | Gold | -55℃~+125℃ | 50P | Horizontal attachment | 2.2mm | - |