Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 900
| 0
View marketplace suppliers’ inventory
| CLE-116-01-G-DV-K-TR | Samtec | 0.8mm 1.2mm Double Row 2.7A Gold 32P -55℃~+125℃ Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=0.8mm Female Headers ROHS | C3322289 | SMD,P=0.8mm | Tape & Reel (TR) | 0.8mm | 1.2mm | Double Row | 2.7A | Gold | 32P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3.3mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | CLM-105-02-L-D-TR | Samtec | 1mm 1mm Double Row 2.8A Tin 10P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS | C3322293 | SMD,P=1mm | Tape & Reel (TR) | 1mm | 1mm | Double Row | 2.8A | Tin | 10P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 2.14mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 410-93-244-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 44P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322315 | SMD,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 44P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.6mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 10131936-104ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 4P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322317 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 4P | -55℃~+125℃ | Brass Alloy | 200V | Direct Insert | 4.5mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | NPPN042FFKP-RC | Sullins Connector Solutions | 2mm 2mm Double Row Gold 2A 8P Phosphor Bronze -40℃~+105℃ Standing paste 4.4mm Square Hole SMD,P=2mm Female Headers ROHS | C3322379 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Gold | 8P | -40℃~+105℃ | Phosphor Bronze | - | Standing paste | 4.4mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 600
| 0
View marketplace suppliers’ inventory
| 91601-807ALF | Amphenol ICC | 2.54mm Single Row 7P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3322428 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | - | Single Row | - | - | 7P | - | Phosphor Bronze | - | Standing paste | 6.99mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 315-47-113-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 13P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322445 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Tin | 13P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 315-13-126-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 26P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322450 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 3A | Gold | 26P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 1.27mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 10131936-934ULF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 34P -55℃~+125℃ Brass Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322454 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 2A | Tin | 34P | -55℃~+125℃ | Brass Alloy | 200V | Direct Insert | 4.5mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 411-43-258-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 58P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322466 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 58P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | SL-127-G-10 | Samtec | 2.54mm Single Row 27P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322469 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | - | 27P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.1mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 311-13-107-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 7P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322475 | Plugin,P=2.54mm | Tube-packed | 2.54mm | - | Single Row | 3A | Gold | 7P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 410-47-204-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 4P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322480 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 4P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | FHP-02-01-T-S | Samtec | 3.96mm Single Row Tin 2P -55℃~+105℃ Phosphor Bronze Direct Insert 8.89mm Square Hole Plugin,P=3.96mm Female Headers ROHS | C3322485 | Plugin,P=3.96mm | Bag-packed | 3.96mm | - | Single Row | - | Tin | 2P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.89mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 55508-028TRLF | Amphenol ICC | 2mm 2mm Double Row Tin 2A 28P -55℃~+125℃ Phosphor Bronze 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS | C3322491 | SMD,P=2mm | Tape & Reel (TR) | 2mm | 2mm | Double Row | 2A | Tin | 28P | -55℃~+125℃ | Phosphor Bronze | 200V | Standing paste | 2.3mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 87024-650TRLF | Amphenol ICC | 1.27mm 1.27mm Double Row Tin 100P Copper Beryllium Standing paste 4.75mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322492 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | - | Tin | 100P | - | Copper Beryllium | - | Standing paste | 4.75mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 399-41-042-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Single Row 3A Tin 42P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS | C3322504 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | 3A | Tin | 42P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 3mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 410-41-214-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 14P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322614 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 14P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.6mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D36-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 72P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3322617 | SMD,P=1mm | Box-packed | 1mm | 1mm | Double Row | 1A | Tin | 72P | -55℃~+125℃ | Brass Alloy | 30V | Standing paste | 3mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 410-93-260-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 60P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322619 | SMD,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 60P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.6mm | Round Hole | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | 2307729-6 | TE Connectivity | 2mm 2mm Double Row Tin 2A 6P Phosphor Bronze -40℃~+125℃ 125V Horizontal attachment 4.1mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS | C3322623 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2mm | 2mm | Double Row | 2A | Tin | 6P | -40℃~+125℃ | Phosphor Bronze | 125V | Horizontal attachment | 4.1mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-136-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 36P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322634 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 4.7A | Gold | 36P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 950
| 0 | SFMC-105-T2-S-D-K-TR | Samtec | 1.27mm 1.27mm Double Row 2.9A Tin 10P -55℃~+125℃ Phosphor Bronze Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322638 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | 2.9A | Tin | 10P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 4.7mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-105-02-S-S-RA | Samtec | 2.54mm Single Row Tin 5P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322648 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Tin | 5P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-130-02-S-S-RA | Samtec | 2.54mm Single Row 4.7A Tin 30P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322650 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 4.7A | Tin | 30P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole |