Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SSQ-130-02-G-S-RA | Samtec | 2.54mm Single Row Gold 30P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322657 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Gold | 30P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSW-134-02-S-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 68P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322674 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 68P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSW-112-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 12P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322679 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Gold | 12P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | B5741-214-F-T-0 | Harwin | 2mm 2mm Double Row 2.2A Tin 14P -55℃~+125℃ Copper Beryllium 800V Direct Insert 5.14mm Round Hole Plugin,P=2mm Female Headers ROHS | C3322687 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 2.2A | Tin | 14P | -55℃~+125℃ | Copper Beryllium | 800V | Direct Insert | 5.14mm | Round Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | SSM-103-L-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 6P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3322693 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 6P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSM-117-S-SH | Samtec | 2.54mm Single Row Tin 5.2A 17P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3322705 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Single Row | 5.2A | Tin | 17P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SMM-116-02-H-D-LC | Samtec | 2mm 2mm Double Row Gold 3.2A 32P -55℃~+125℃ 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS | C3322706 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 3.2A | Gold | 32P | -55℃~+125℃ | Copper Beryllium | 350V | Standing paste | 3.56mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | M20-7881046 | Harwin | 2.54mm 2.54mm Double Row 3A Tin 20P Phosphor Bronze -40℃~+105℃ 1kV Bend insert 5.9mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322718 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Double Row | 3A | Tin | 20P | -40℃~+105℃ | Phosphor Bronze | 1kV | Bend insert | 5.9mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 475
| 0 | SSM-116-L-SH-TR | Samtec | 2.54mm Single Row Tin 5.2A 16P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323224 | SMD,P=2.54mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2.54mm | Single Row | 5.2A | Tin | 16P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 675
| 0 | TLE-110-01-G-DV-A-TR | Samtec | 2mm 2mm Double Row 3.2A 20P -55℃~+125℃ Phosphor Bronze Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3323226 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Double Row | 3.2A | - | 20P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 350
| 0 | SQW-110-01-F-D-VS-P-TR | Samtec | 2mm 2mm Double Row 3.8A Tin 20P -55℃~+125℃ Phosphor Bronze Standing paste 7.62mm Square Hole SMD,P=2mm Female Headers ROHS | C3323231 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Double Row | 3.8A | Tin | 20P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.62mm | Square Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 375
| 0 | SQW-105-01-L-D-VS-A-K-TR | Samtec | 2mm 2mm Double Row 3.8A Tin 10P -55℃~+125℃ Phosphor Bronze Standing paste 7.62mm Square Hole SMD,P=2mm Female Headers ROHS | C3323239 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Double Row | 3.8A | Tin | 10P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.62mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | M80-8872005 | Harwin | 2mm 2mm Double Row Gold 20P -55℃~+125℃ Copper Beryllium 800V Direct Insert 5.14mm Round Hole Plugin,P=2mm Female Headers ROHS | C3323267 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | - | Gold | 20P | -55℃~+125℃ | Copper Beryllium | 800V | Direct Insert | 5.14mm | Round Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 675
| 0 | SMM-110-02-F-S-P-TR | Samtec | 2mm Single Row Tin 3.2A 10P -55℃~+125℃ 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS | C3323271 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Single Row | 3.2A | Tin | 10P | -55℃~+125℃ | Copper Beryllium | 350V | Standing paste | 3.56mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSW-114-02-T-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 28P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323273 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 28P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSW-104-02-S-S-RA | Samtec | 2.54mm Single Row 4.7A Tin 4P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323277 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Tin | 4P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSQ-135-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 70P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323278 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | 70P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSM-113-L-SH | Samtec | 2.54mm Single Row Tin 5.2A 13P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323286 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Single Row | 5.2A | Tin | 13P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SFM-140-01-SM-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 80P -55℃~+125℃ Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3323296 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | 80P | -55℃~+125℃ | Copper Beryllium | 250V | Direct Insert | 4.57mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | SSW-116-02-T-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 32P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323307 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 32P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSM-110-L-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 20P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323314 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 20P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSM-127-L-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 54P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323339 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 54P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSQ-114-02-G-S-RA | Samtec | 2.54mm Single Row Gold 14P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323348 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Gold | 14P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSM-114-S-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 28P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323357 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 28P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SQW-113-01-F-D | Samtec | 2mm 2mm Double Row 3.8A Tin 26P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323371 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | 3.8A | Tin | 26P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 6.35mm | Square Hole | 2mm |