Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Contact Material
|
Voltage Rating (Max)
|
Operating Temperature Range
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Contact Material
|
Voltage Rating (Max)
|
Operating Temperature Range
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | LPPB331NFSC-RC | Sullins Connector Solutions | 1.27mm Single Row Gold 1A 33P Phosphor Bronze -40℃~+125℃ Standing paste 4.65mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322251 | SMD,P=1.27mm | Tube-packed | 1.27mm | Single Row | Gold | 1A | 33P | Phosphor Bronze | - | -40℃~+125℃ | Standing paste | 4.65mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | PPPC161LFBN-RC | Sullins Connector Solutions | 2.54mm Single Row 3A Gold 16P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322257 | Plugin,P=2.54mm | Tray | 2.54mm | Single Row | Gold | 3A | 16P | Phosphor Bronze | 250V | -40℃~+105℃ | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 853-13-076-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A Gold 76P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3322268 | Plugin,P=1.27mm | Bag-packed | 1.27mm | Double Row | Gold | 3A | 76P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 3.78mm | Round Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 1MM-R-D21-VS-00-F-TBP | TE Connectivity | 1mm 1mm Double Row Tin 1A 42P -55℃~+125℃ 30V Brass Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS | C3322271 | SMD,P=1mm | Box-packed | 1mm | Double Row | Tin | 1A | 42P | Brass Alloy | 30V | -55℃~+125℃ | Standing paste | 3mm | Square Hole | 1mm | |||
Min: 1 Mult: 1 | 0 | 410-47-264-41-001000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 64P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322273 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | Tin | 3A | 64P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 1125
| 0 | CLP-103-02-L-D-A-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.3A 6P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322278 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | 3.3A | 6P | Phosphor Bronze | - | -55℃~+125℃ | Standing paste | 2.14mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 89882-410LF | Amphenol ICC | 2.54mm Single Row Tin 10P Phosphor Bronze Bend insert 3.3mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322282 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Single Row | Tin | - | 10P | Phosphor Bronze | - | - | Bend insert | 3.3mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 411-13-250-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Gold 50P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322285 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Gold | 3A | 50P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | 2307813-2 | TE Connectivity | 2mm Single Row Tin 2A 2P Phosphor Bronze -40℃~+125℃ 125V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3322307 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Single Row | Tin | 2A | 2P | Phosphor Bronze | 125V | -40℃~+125℃ | Standing paste | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SOLC-130-02-L-Q-LC | Samtec | 1.27mm 1.27mm Four rows 2.4A Gold 120P -55℃~+125℃ Phosphor Bronze 4.06mm Square Hole P=1.27mm Female Headers ROHS | C3322320 | P=1.27mm | Tube-packed | 1.27mm | Four rows | Gold | 2.4A | 120P | Phosphor Bronze | - | -55℃~+125℃ | - | 4.06mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | ESD-105-G-03 | Samtec | 2.54mm 2.54mm Double Row Gold 10P -55℃~+125℃ Copper Beryllium Direct Insert 7.62mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322343 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Gold | - | 10P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 7.62mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 410-93-222-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 22P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322349 | SMD,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 3A | 22P | Copper Beryllium | - | -55℃~+125℃ | Standing paste | 5.6mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 89885-310LF | Amphenol ICC | 2.54mm Single Row Tin 10P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322360 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Single Row | Tin | - | 10P | Phosphor Bronze | - | - | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 415-47-234-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 34P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322369 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 3A | 34P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 1.27mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| 2307727-5 | TE Connectivity | 2mm Single Row Tin 2A 5P Phosphor Bronze -40℃~+125℃ 125V Horizontal attachment 2.1mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS | C3322378 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2mm | Single Row | Tin | 2A | 5P | Phosphor Bronze | 125V | -40℃~+125℃ | Horizontal attachment | 2.1mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 311-43-114-41-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Tin 14P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322389 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | 3A | 14P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 2.79mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 399-13-132-10-003000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 32P -55℃~+125℃ Copper Beryllium Bend insert 2.54mm Round Hole Push-Pull,P=2.54mm Female Headers ROHS | C3322397 | Push-Pull,P=2.54mm | Tube-packed | 2.54mm | Single Row | Gold | 3A | 32P | Copper Beryllium | - | -55℃~+125℃ | Bend insert | 2.54mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 2141-2X02G00SA | OUPIIN | 2mm 2mm Double Row Gold 1A 4P -55℃~+105℃ Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322399 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | Gold | 1A | 4P | Phosphor Bronze | - | -55℃~+105℃ | Direct Insert | 4.5mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | BCS-120-L-D-TE | Samtec | 2.54mm 2.54mm Double Row 4.6A Tin 40P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322400 | Plugin,P=2.54mm | Tube-packed | 2.54mm | Double Row | Tin | 4.6A | 40P | Phosphor Bronze | 475V | -55℃~+125℃ | Direct Insert | 7.37mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | NPPN401BFCN-RC | Sullins Connector Solutions | 2mm Single Row Gold 2A 40P Phosphor Bronze -40℃~+105℃ Direct Insert 4.4mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322404 | Plugin,P=2mm | Tube-packed | 2mm | Single Row | Gold | 2A | 40P | Phosphor Bronze | - | -40℃~+105℃ | Direct Insert | 4.4mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | 2314876-3 | TE Connectivity | 2mm Single Row Tin 2A 3P Phosphor Bronze -40℃~+125℃ 125V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322412 | Plugin,P=2mm | Bag-packed | 2mm | Single Row | Tin | 2A | 3P | Phosphor Bronze | 125V | -40℃~+125℃ | Direct Insert | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | FR20C02VBDN | METZ CONNECT GmbH | 2mm Double Row 2P -40℃~+105℃ Brass Alloy Direct Insert 4.3mm Square Hole Plugin Female Headers ROHS | C3322421 | Plugin | Tube-packed | - | Double Row | - | - | 2P | Brass Alloy | - | -40℃~+105℃ | Direct Insert | 4.3mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 315-13-131-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 31P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322474 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Gold | 3A | 31P | Copper Beryllium | - | -55℃~+125℃ | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | NPPN372FFKP-RC | Sullins Connector Solutions | 2mm 2mm Double Row Gold 2A 74P Phosphor Bronze -40℃~+105℃ Standing paste 4.4mm Square Hole SMD,P=2mm Female Headers ROHS | C3322477 | SMD,P=2mm | Tube-packed | 2mm | Double Row | Gold | 2A | 74P | Phosphor Bronze | - | -40℃~+105℃ | Standing paste | 4.4mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | SLW-110-01-G-D | Samtec | 2.54mm 2.54mm Double Row Gold 20P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322483 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Gold | - | 20P | Phosphor Bronze | - | -55℃~+125℃ | - | 4.57mm | Square Hole | 2.54mm |