Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SSW-117-01-S-D-LL | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 34P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322911 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 4.7A | Tin | 34P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SFM-104-01-L-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 8P -55℃~+125℃ Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3322920 | Plugin,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Double Row | 3.2A | Tin | 8P | -55℃~+125℃ | Copper Beryllium | 250V | Direct Insert | 4.57mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-127-S-SH | Samtec | 2.54mm Single Row Tin 5.2A 27P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323054 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | - | Single Row | 5.2A | Tin | 27P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 950
| 0 | SFMC-110-02-L-D-K-TR | Samtec | 1.27mm 1.27mm Double Row 2.9A Tin 20P -55℃~+125℃ Copper Beryllium Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323057 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | 2.9A | Tin | 20P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 4.7mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | ESQT-104-03-M-S-310 | Samtec | 2mm Single Row Tin 4.5A 4P -55℃~+125℃ Phosphor Bronze Direct Insert 7.87mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323067 | Plugin,P=2mm | Bag-packed | 2mm | - | Single Row | 4.5A | Tin | 4P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 7.87mm | Square Hole | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A3C-12DA-2DSC(71) | HRS(Hirose) | 2mm 2mm Double Row Tin 1A 12P -55℃~+85℃ Phosphor Bronze 200V Direct Insert 4.2mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323073 | Plugin,P=2mm | Tray | 2mm | 2mm | Double Row | 1A | Tin | 12P | -55℃~+85℃ | Phosphor Bronze | 200V | Direct Insert | 4.2mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-134-02-G-S-RA | Samtec | 2.54mm Single Row Gold 34P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323096 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Gold | 34P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6-534206-7 | TE Connectivity | 2.54mm 2.54mm Double Row Tin 2A 34P Phosphor Bronze -65℃~+125℃ Direct Insert 8.13mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323099 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 2A | Tin | 34P | -65℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.13mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SMM-123-02-S-D-K | Samtec | 2mm 2mm Double Row Tin 3.2A 46P -55℃~+125℃ 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS | C3323100 | SMD,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 3.2A | Tin | 46P | -55℃~+125℃ | Copper Beryllium | 350V | Standing paste | 3.56mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-107-02-G-S-RA | Samtec | 2.54mm Single Row Gold 7P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323114 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | - | Gold | 7P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 325
| 0 | SFM-110-02-S-DH-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 20P -55℃~+125℃ Copper Beryllium 250V Horizontal attachment 4.65mm Square Hole SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS | C3323126 | SMD,P=1.27mm,Surface Mount,Right Angle | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | 3.2A | Tin | 20P | -55℃~+125℃ | Copper Beryllium | 250V | Horizontal attachment | 4.65mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-121-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 42P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323135 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | - | Tin | 42P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-110-03-G-D | Samtec | 2.54mm 2.54mm Double Row Gold 20P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323139 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | - | Gold | 20P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 350
| 0 | SSM-110-S-DV-BE-K-TR | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 20P -55℃~+125℃ Phosphor Bronze Standing paste 7.37mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3323149 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | 20P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.37mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-102-F-SH-LC | Samtec | 2.54mm Single Row Tin 5.2A 2P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323165 | SMD,P=2.54mm,Surface Mount,Right Angle | Bag-packed | 2.54mm | - | Single Row | 5.2A | Tin | 2P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-104-01-F-S | Samtec | 2.54mm Single Row 4.7A Tin 4P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323178 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | 4.7A | Tin | 4P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | ESQT-150-02-GF-D-310 | Samtec | 2mm 2mm Double Row 4.5A Gold 100P -55℃~+125℃ Phosphor Bronze Direct Insert 7.87mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323189 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | 4.5A | Gold | 100P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 7.87mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-104-L-SH | Samtec | 2.54mm Single Row Tin 5.2A 4P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323211 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | - | Single Row | 5.2A | Tin | 4P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-116-L-SH | Samtec | 2.54mm Single Row Tin 5.2A 16P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323215 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | - | Single Row | 5.2A | Tin | 16P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 375
| 0 | SSM-106-L-DV-A-K-TR | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 12P -55℃~+125℃ Phosphor Bronze Standing paste 7.37mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3323221 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | 2.54mm | Double Row | 5.2A | Tin | 12P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.37mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 853-43-078-10-003000 | Mill-Max Mfg. Corp. | 1.27mm 1.27mm Double Row 3A 78P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS | C3322221 | Plugin,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | 3A | - | 78P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 3.78mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 410-93-240-41-105000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 40P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS | C3322237 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 40P | -55℃~+125℃ | Copper Beryllium | - | Standing paste | 5.6mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | 411-43-238-41-003000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 38P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322250 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | 3A | Tin | 38P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 2.79mm | Round Hole | |||
Min: 1 Mult: 1 | 0 | ESQ-126-14-G-D-LL | Samtec | 2.54mm 2.54mm Double Row 5.7A Gold 52P -55℃~+125℃ 550V Phosphor Bronze 11.05mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322255 | Plugin,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | 5.7A | Gold | 52P | -55℃~+125℃ | Phosphor Bronze | 550V | - | 11.05mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 399-91-026-21-300000 | Mill-Max Mfg. Corp. | 1.27mm Lead-tin 3A Single Row 26P -55℃~+125℃ Standing paste 3mm SMD,P=1.27mm Female Headers ROHS | C3322266 | SMD,P=1.27mm | Bag-packed | 1.27mm | - | Single Row | 3A | Lead-tin | 26P | -55℃~+125℃ | - | - | Standing paste | 3mm | - |