Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Voltage Rating (Max)
|
Contact Material
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2041-1X40G00SA | OUPIIN | 2.54mm Single Row Gold 2A 40P -55℃~+105℃ Brass Alloy Direct Insert 5mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322600 | Plugin,P=2.54mm | Tray | 2.54mm | Single Row | Gold | 2A | 40P | -55℃~+105℃ | - | Brass Alloy | Direct Insert | 5mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0
View marketplace suppliers’ inventory
| 1-2314925-4 | TE Connectivity | 2mm 2mm Tin Double Row 2A 14P -40℃~+125℃ 125V Bend insert 4.1mm Push-Pull,P=2mm Female Headers ROHS | C3322608 | Push-Pull,P=2mm | Tape & Reel (TR) | 2mm | Double Row | Tin | 2A | 14P | -40℃~+125℃ | 125V | - | Bend insert | 4.1mm | - | 2mm | |||
Min: 1 Mult: 1 | 0 | 415-43-264-41-004000 | Mill-Max Mfg. Corp. | 2.54mm 2.54mm Double Row 3A Tin 64P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322622 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 3A | 64P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 2042-1X02G00SB | OUPIIN | 2.54mm Single Row Gold 2A 2P -55℃~+105℃ Brass Alloy Direct Insert 5.7mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322626 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Gold | 2A | 2P | -55℃~+105℃ | - | Brass Alloy | Direct Insert | 5.7mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSM-122-L-SH | Samtec | 2.54mm Single Row Tin 5.2A 22P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3322647 | SMD,P=2.54mm,Surface Mount,Right Angle | Bag-packed | 2.54mm | Single Row | Tin | 5.2A | 22P | -55℃~+125℃ | - | Phosphor Bronze | Horizontal attachment | 3.18mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SQW-134-01-L-D-VS | Samtec | 2mm 2mm Double Row 3.8A Tin 68P -55℃~+125℃ Phosphor Bronze Standing paste 7.62mm Square Hole SMD,P=2mm Female Headers ROHS | C3322649 | SMD,P=2mm | Tube-packed | 2mm | Double Row | Tin | 3.8A | 68P | -55℃~+125℃ | - | Phosphor Bronze | Standing paste | 7.62mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 0022022055 | MOLEX | Plugin Female Headers ROHS | C3322653 | Plugin | Tray | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SSW-115-01-T-D | Samtec | 2.54mm 2.54mm Tin Double Row 4.7A 30P -55℃~+105℃ Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C3322666 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 4.7A | 30P | -55℃~+105℃ | - | - | Direct Insert | 8.51mm | - | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SFML-115-T1-S-D-LC | Samtec | 1.27mm 1.27mm Tin Double Row 3.2A 30P -55℃~+125℃ 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS | C3322676 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | 3.2A | 30P | -55℃~+125℃ | 250V | - | Direct Insert | 4.57mm | - | 1.27mm | |||
Min: 1 Mult: 1 | 0 | B5741-206-F-T-2 | Harwin | 2mm 2mm Double Row 2.2A Gold 6P -55℃~+125℃ Copper Beryllium 800V Direct Insert 5.14mm Round Hole Plugin,P=2mm Female Headers ROHS | C3322681 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | Gold | 2.2A | 6P | -55℃~+125℃ | 800V | Copper Beryllium | Direct Insert | 5.14mm | Round Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | SSQ-120-02-T-S | Samtec | 2.54mm Tin Single Row 20P -55℃~+105℃ Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS | C3322696 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Tin | - | 20P | -55℃~+105℃ | - | - | Direct Insert | 8.51mm | - | - | |||
Min: 1 Mult: 1 | 0 | SSW-126-02-S-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 52P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322714 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 4.7A | 52P | -55℃~+125℃ | - | Phosphor Bronze | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | G125-FS11005L0P | Harwin | 1.25mm 1.25mm Double Row Gold 2A 10P -65℃~+150℃ Brass Alloy Standing paste 5.25mm Round Hole SMD,P=1.25mm Female Headers ROHS | C3322721 | SMD,P=1.25mm | Bag-packed | 1.25mm | Double Row | Gold | 2A | 10P | -65℃~+150℃ | - | Brass Alloy | Standing paste | 5.25mm | Round Hole | 1.25mm | |||
Min: 1 Mult: 1 | 0 | SFM-105-01-S-D-A | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 10P -55℃~+125℃ Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3323115 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | Tin | 3.2A | 10P | -55℃~+125℃ | 250V | Copper Beryllium | Direct Insert | 4.57mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | M80-4200805 | Harwin | 2mm 2mm Double Row Gold 8P -55℃~+125℃ Copper Beryllium 120V Direct Insert 5.2mm Round Hole Plugin,P=2mm Female Headers ROHS | C3323144 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | Gold | - | 8P | -55℃~+125℃ | 120V | Copper Beryllium | Direct Insert | 5.2mm | Round Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 475
| 0 | SFM-120-02-H-D-A-P-TR | Samtec | 1.27mm 1.27mm Double Row Gold 3.2A 40P -55℃~+125℃ Copper Beryllium 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323152 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Gold | 3.2A | 40P | -55℃~+125℃ | 250V | Copper Beryllium | Standing paste | 4.7mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | SSW-123-02-T-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 46P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323180 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | Tin | 4.7A | 46P | -55℃~+105℃ | - | Phosphor Bronze | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SQW-120-01-L-D | Samtec | 2mm 2mm Double Row 3.8A Tin 40P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323186 | Plugin,P=2mm | Tube-packed | 2mm | Double Row | Tin | 3.8A | 40P | -55℃~+125℃ | - | Phosphor Bronze | Direct Insert | 6.35mm | Square Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | SFMC-107-02-S-D-K-TR | Samtec | 1.27mm 1.27mm Double Row 2.9A Tin 14P -55℃~+125℃ Copper Beryllium Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323190 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | Tin | 2.9A | 14P | -55℃~+125℃ | - | Copper Beryllium | Standing paste | 4.7mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | PPPC232LFBN-RC | Sullins Connector Solutions | 2.54mm 2.54mm Double Row 3A Gold 46P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3322230 | Plugin,P=2.54mm | Tray | 2.54mm | Double Row | Gold | 3A | 46P | -40℃~+105℃ | 250V | Phosphor Bronze | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | 2-2314916-0 | TE Connectivity | 2mm 2mm Double Row Tin 2A 20P Phosphor Bronze -40℃~+125℃ 125V Bend insert 4.1mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3322231 | Push-Pull,P=2mm | Bag-packed | 2mm | Double Row | Tin | 2A | 20P | -40℃~+125℃ | 125V | Phosphor Bronze | Bend insert | 4.1mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | 315-13-102-41-004000 | Mill-Max Mfg. Corp. | 2.54mm Single Row 3A Gold 2P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322238 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | Gold | 3A | 2P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 1.27mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | SL-131-T-10 | Samtec | 2.54mm Single Row 31P -55℃~+125℃ Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS | C3322242 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | - | 31P | -55℃~+125℃ | - | Copper Beryllium | Direct Insert | 3.1mm | Round Hole | - | |||
Min: 1 Mult: 1 | 0 | 2241-2X20G10DPU | OUPIIN | 1.27mm 1.27mm Double Row Gold 1A 40P Phosphor Bronze -65℃~+125℃ Standing paste 3.4mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3322247 | SMD,P=1.27mm | Tube-packed | 1.27mm | Double Row | Gold | 1A | 40P | -65℃~+125℃ | - | Phosphor Bronze | Standing paste | 3.4mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | 2314824-6 | TE Connectivity | 2mm 2mm Double Row Tin 2A 6P Phosphor Bronze -40℃~+125℃ 125V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS | C3322249 | Plugin,P=2mm | Bag-packed | 2mm | Double Row | Tin | 2A | 6P | -40℃~+125℃ | 125V | Phosphor Bronze | Direct Insert | 4.5mm | Square Hole | 2mm |