Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Row Spacing
|
Number of Rows
|
Contact Plating
|
Current Rating (Max)
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | FLE-102-01-G-DV | Samtec | 1.27mm 1.27mm Double Row Gold 2A 4P -55℃~+125℃ Phosphor Bronze Standing paste 4.37mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323056 | SMD,P=1.27mm | Bag-packed | 1.27mm | 1.27mm | Double Row | Gold | 2A | 4P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 4.37mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | CA3208M130L | Cvilux | 2.54mm Double Row 1.5A Tin 8P Phosphor Bronze -40℃~+105℃ 230V Standing paste 5.26mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3323060 | SMD,P=2.54mm | Tape & Reel (TR) | 2.54mm | - | Double Row | Tin | 1.5A | 8P | -40℃~+105℃ | Phosphor Bronze | 230V | Standing paste | 5.26mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SQW-102-01-L-D | Samtec | 2mm 2mm Double Row 3.8A Tin 4P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323064 | Plugin,P=2mm | Bag-packed | 2mm | 2mm | Double Row | Tin | 3.8A | 4P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 6.35mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-120-04-TM-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 40P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323093 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 4.7A | 40P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-119-02-T-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 38P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323163 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | 4.7A | 38P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | ESQT-128-03-G-S-350 | Samtec | 2mm Single Row 4.5A Gold 28P -55℃~+125℃ Phosphor Bronze Direct Insert 8.89mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323170 | Plugin,P=2mm | Tube-packed | 2mm | - | Single Row | Gold | 4.5A | 28P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.89mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-140-01-G-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Gold 80P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323188 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Gold | 4.7A | 80P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SFM-150-02-L-D-LC | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 100P -55℃~+125℃ Copper Beryllium 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323196 | SMD,P=1.27mm | Tube-packed | 1.27mm | 1.27mm | Double Row | Tin | 3.2A | 100P | -55℃~+125℃ | Copper Beryllium | 250V | Standing paste | 4.7mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-129-02-T-S | Samtec | 2.54mm Single Row Tin 29P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323199 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Tin | - | 29P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SQT-112-01-L-D | Samtec | 2mm 2mm Double Row 5.1A Tin 24P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323202 | Plugin,P=2mm | Bag-packed | 2mm | 2mm | Double Row | Tin | 5.1A | 24P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 6.35mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-127-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 27P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323205 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 4.7A | 27P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 600
| 0 | SFMC-104-01-L-D-K-TR | Samtec | 1.27mm 1.27mm Double Row 2.9A Tin 8P -55℃~+125℃ Copper Beryllium Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3323210 | Plugin,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 2.9A | 8P | -55℃~+125℃ | Copper Beryllium | - | Direct Insert | 4.57mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-118-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 36P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323218 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 36P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-130-S-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 60P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323223 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 5.2A | 60P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SQW-109-01-L-D | Samtec | 2mm 2mm Double Row 3.8A Tin 18P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS | C3323758 | Plugin,P=2mm | Tube-packed | 2mm | 2mm | Double Row | Tin | 3.8A | 18P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 6.35mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-116-L-DV-BE-LC | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 32P -55℃~+125℃ Phosphor Bronze Standing paste 7.37mm Square Hole SMD,P=2.54mm Female Headers ROHS | C3323768 | SMD,P=2.54mm | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 5.2A | 32P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.37mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | 0009481103 | MOLEX | 3.96mm Single Row Tin 5A 10P Phosphor Bronze -40℃~+105℃ 600V Bend insert 7.82mm Square Hole Push-Pull,P=3.96mm Female Headers ROHS | C3323776 | Push-Pull,P=3.96mm | Tray | 3.96mm | - | Single Row | Tin | 5A | 10P | -40℃~+105℃ | Phosphor Bronze | 600V | Bend insert | 7.82mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-124-24-G-T | Samtec | 2.54mm 2.54mm Triple row Gold 72P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323791 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Triple row | Gold | - | 72P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-119-02-S-D-RA | Samtec | 2.54mm 2.54mm Double Row Tin 38P -55℃~+125℃ Phosphor Bronze Bend insert 4.95mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323796 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 38P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 4.95mm | Square Hole | |||
Min: 1 Mult: 1
Full Reel: 280
| 0 | 1714999 | Phoenix Contact | 1.27mm 1.27mm Double Row 1.4A Tin 12P -55℃~+125℃ 500V Brass Alloy Standing paste 9.05mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323801 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | 1.27mm | Double Row | Tin | 1.4A | 12P | -55℃~+125℃ | Brass Alloy | 500V | Standing paste | 9.05mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSW-123-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 23P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323811 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 4.7A | 23P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-106-02-G-S-RA | Samtec | 2.54mm Gold Single Row 6P -55℃~+125℃ Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS | C3323820 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | - | 6P | -55℃~+125℃ | - | - | Bend insert | 2.41mm | - | |||
Min: 1 Mult: 1 | 0 | SSW-109-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 9P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323830 | Plugin,P=2.54mm | Bag-packed | 2.54mm | - | Single Row | Gold | 4.7A | 9P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSQ-140-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 80P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323841 | Plugin,P=2.54mm | Bag-packed | 2.54mm | 2.54mm | Double Row | Tin | - | 80P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | |||
Min: 1 Mult: 1 | 0 | SSM-140-L-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 80P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323846 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | 2.54mm | Double Row | Tin | 5.2A | 80P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole |