Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Pitch
|
Number of Rows
|
Current Rating (Max)
|
Contact Plating
|
Number of Holes
|
Operating Temperature Range
|
Contact Material
|
Voltage Rating (Max)
|
Mounting Type
|
Insulation Height
|
Circular Hole / Square Hole
|
Row Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SSQ-112-02-S-S | Samtec | 2.54mm Single Row Tin 12P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323859 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 12P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 575
| 0 | MMS-109-02-L-SV-P-TR | Samtec | 2mm Single Row Tin 3.9A 9P -55℃~+125℃ Phosphor Bronze Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS | C3323861 | SMD,P=2mm | Tape & Reel (TR) | 2mm | Single Row | 3.9A | Tin | 9P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 4.5mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSQ-115-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 30P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323866 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | 30P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSQ-110-02-T-S | Samtec | 2.54mm Single Row Tin 10P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323872 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 10P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SQT-102-01-L-D-RA | Samtec | 2mm 2mm Double Row 5.1A Tin 4P -55℃~+125℃ Phosphor Bronze Bend insert 4mm Square Hole Push-Pull,P=2mm Female Headers ROHS | C3323888 | Push-Pull,P=2mm | Bag-packed | 2mm | Double Row | 5.1A | Tin | 4P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 4mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | SSW-131-02-T-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 62P -55℃~+105℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323892 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 62P | -55℃~+105℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSM-122-S-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 44P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323895 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 44P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSW-128-02-S-S-RA | Samtec | 2.54mm Single Row 4.7A Tin 28P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323903 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Tin | 28P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSQ-148-03-S-D | Samtec | 2.54mm 2.54mm Double Row Tin 96P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323909 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | 96P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | FLE-114-01-GF-DV-A-K-TR | Samtec | 1.27mm 1.27mm Double Row Gold 2A 28P -55℃~+125℃ Phosphor Bronze Standing paste 4.37mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323917 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 2A | Gold | 28P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 4.37mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | SSW-128-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 28P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323921 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Gold | 28P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSQ-128-02-G-S-RA | Samtec | 2.54mm Single Row Gold 28P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323928 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Gold | 28P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | DF13-40DS-1.25DSA(55) | HRS(Hirose) | 1.25mm 1.25mm Tin Double Row 1A 40P 150V -35℃~+85℃ Direct Insert 5mm Plugin,P=1.25mm Female Headers ROHS | C3323939 | Plugin,P=1.25mm | Tube-packed | 1.25mm | Double Row | 1A | Tin | 40P | -35℃~+85℃ | - | 150V | Direct Insert | 5mm | - | 1.25mm | |||
Min: 1 Mult: 1 | 0 | SSW-113-02-S-D | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 26P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3323941 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 26P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SFM-140-01-S-D-N | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 80P -55℃~+125℃ Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS | C3323944 | Plugin,P=1.27mm | Tube-packed | 1.27mm | Double Row | 3.2A | Tin | 80P | -55℃~+125℃ | Copper Beryllium | 250V | Direct Insert | 4.57mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | SMM-105-02-S-D-LC | Samtec | 2mm 2mm Double Row Tin 3.2A 10P -55℃~+125℃ 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS | C3323948 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 3.2A | Tin | 10P | -55℃~+125℃ | Copper Beryllium | 350V | Standing paste | 3.56mm | Square Hole | 2mm | |||
Min: 1 Mult: 1
Full Reel: 525
| 0 | SFML-115-02-S-D-LC-K-TR | Samtec | 1.27mm 1.27mm Double Row Tin 3.2A 30P -55℃~+125℃ 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS | C3323955 | SMD,P=1.27mm | Tape & Reel (TR) | 1.27mm | Double Row | 3.2A | Tin | 30P | -55℃~+125℃ | - | 250V | Standing paste | 4.7mm | Square Hole | 1.27mm | |||
Min: 1 Mult: 1 | 0 | SSW-111-02-S-S-RA | Samtec | 2.54mm Single Row 4.7A Tin 11P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323962 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Tin | 11P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SSM-106-F-SH-TR | Samtec | 2.54mm Single Row Tin 5.2A 6P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323977 | SMD,P=2.54mm,Surface Mount,Right Angle | Tape & Reel (TR) | 2.54mm | Single Row | 5.2A | Tin | 6P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 3.18mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSQ-117-02-S-D-RA | Samtec | 2.54mm 2.54mm Double Row Tin 34P -55℃~+125℃ Phosphor Bronze Bend insert 4.95mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3323978 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Double Row | - | Tin | 34P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 4.95mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SQW-108-01-F-D-VS-A | Samtec | 2mm 2mm Double Row 3.8A Tin 16P -55℃~+125℃ Phosphor Bronze Standing paste 7.62mm Square Hole SMD,P=2mm Female Headers ROHS | C3323981 | SMD,P=2mm | Tube-packed | 2mm | Double Row | 3.8A | Tin | 16P | -55℃~+125℃ | Phosphor Bronze | - | Standing paste | 7.62mm | Square Hole | 2mm | |||
Min: 1 Mult: 1 | 0 | SSM-108-S-DH | Samtec | 2.54mm 2.54mm Double Row Tin 5.2A 16P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS | C3323984 | SMD,P=2.54mm,Surface Mount,Right Angle | Tube-packed | 2.54mm | Double Row | 5.2A | Tin | 16P | -55℃~+125℃ | Phosphor Bronze | - | Horizontal attachment | 5.72mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSW-105-02-T-D-RA-LL | Samtec | 2.54mm 2.54mm Double Row 4.7A Tin 10P -55℃~+105℃ Phosphor Bronze Bend insert 4.95mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3324086 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Double Row | 4.7A | Tin | 10P | -55℃~+105℃ | Phosphor Bronze | - | Bend insert | 4.95mm | Square Hole | 2.54mm | |||
Min: 1 Mult: 1 | 0 | SSQ-113-02-S-S-RA | Samtec | 2.54mm Single Row Tin 13P -55℃~+125℃ Phosphor Bronze Bend insert 2.41mm Square Hole Push-Pull,P=2.54mm Female Headers ROHS | C3324094 | Push-Pull,P=2.54mm | Bag-packed | 2.54mm | Single Row | - | Tin | 13P | -55℃~+125℃ | Phosphor Bronze | - | Bend insert | 2.41mm | Square Hole | - | |||
Min: 1 Mult: 1 | 0 | SSW-125-02-G-S | Samtec | 2.54mm Single Row 4.7A Gold 25P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS | C3324100 | Plugin,P=2.54mm | Bag-packed | 2.54mm | Single Row | 4.7A | Gold | 25P | -55℃~+125℃ | Phosphor Bronze | - | Direct Insert | 8.51mm | Square Hole | - |