Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Function
|
Series
|
Type
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Function
|
Series
|
Type
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | JM54AC74SCA-RH | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 CDIP-14 Flip Flops ROHS | C3825719 | CDIP-14 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC109SFA-RH | Texas Instruments | 95MHz JK-Type 40uA 2V~6V 1 12ns@5V,50pF 2 CFP-16 Flip Flops ROHS | C3826927 | CFP-16 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | JK-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | CD40174BCN | onsemi | 6 4uA 90ns@15V,50pF D-Type 12MHz 3V~15V 1 PDIP-16 Flip Flops ROHS | C3826621 | PDIP-16 | Tube-packed | 3V~15V | -55℃~+125℃ | 12MHz | 90ns@15V,50pF | 8.8mA | Reset | 4000BSeries | D-Type | 8.8mA | 6 | 1 | 10pF | - | 4uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC74SDA-RH | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 CFP-14 Flip Flops ROHS | C3826796 | CFP-14 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC374SSA-RH | Texas Instruments | 95MHz 80uA 2V~6V 8 D-Type 12ns@5V,50pF 1 CFP-20 Flip Flops ROHS | C3826799 | CFP-20 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | - | 54ACSeries | D-Type | 24mA | 8 | 1 | 4.5pF | - | 80uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC374SRA-RH | Texas Instruments | 95MHz 80uA 2V~6V 8 D-Type 12ns@5V,50pF 1 CDIP-20 Flip Flops ROHS | C3827021 | CDIP-20 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | - | 54ACSeries | D-Type | 24mA | 8 | 1 | 4.5pF | - | 80uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC374BSA-RH | Texas Instruments | 95MHz 80uA 2V~6V 8 D-Type 12ns@5V,50pF 1 CFP-20 Flip Flops ROHS | C3827030 | CFP-20 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | - | 54ACSeries | D-Type | 24mA | 8 | 1 | 4.5pF | - | 80uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74S174DC | Texas Instruments | 12ns@5V,15pF 6 75MHz D-Type 144mA 4.75V~5.25V 1 CDIP-16 Flip Flops ROHS | C3827295 | CDIP-16 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 75MHz | 12ns@5V,15pF | - | Reset | 74SSeries | D-Type | - | 6 | 1 | - | - | 144mA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC74SYA-RH | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 CFP-14 Flip Flops ROHS | C3827310 | CFP-14 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC74BDA-RH | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 CFP-14 Flip Flops ROHS | C3827270 | CFP-14 | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | SN74S174N | Texas Instruments | 12ns@5V,15pF 6 4.75V~5.25V 110MHz D-Type 144mA 1 PDIP-16 Flip Flops ROHS | C3827570 | PDIP-16 | Tube-packed | 4.75V~5.25V | 0℃~+70℃ | 110MHz | 12ns@5V,15pF | 1mA | Reset | 74SSeries | D-Type | 20mA | 6 | 1 | - | - | 144mA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 54F174DM | Texas Instruments | 6 70MHz 45mA 4.5V~5.5V D-Type 12ns@5V,50pF 1 CDIP-16 Flip Flops ROHS | C3827403 | CDIP-16 | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 70MHz | 12ns@5V,50pF | 1mA | Reset | 54FSeries | D-Type | 20mA | 6 | 1 | - | - | 45mA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | MM54C174J/883 | Texas Instruments | 6 110ns@10V,50pF 300uA D-Type 12MHz 3V~15V 1 CDIP-16 Flip Flops ROHS | C3826584 | CDIP-16 | Bag-packed | 3V~15V | -55℃~+125℃ | 12MHz | 110ns@10V,50pF | 360uA | Reset | 54CSeries | D-Type | 360uA | 6 | 1 | 11pF | - | 300uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC374SZA-RH | Texas Instruments | 95MHz 80uA 2V~6V 8 D-Type 12ns@5V,50pF 1 CSOIC-20-7mm Flip Flops ROHS | C3826444 | CSOIC-20-7mm | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | - | 54ACSeries | D-Type | 24mA | 8 | 1 | 4.5pF | - | 80uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC109S2A-RH | Texas Instruments | 95MHz JK-Type 40uA 2V~6V 1 12ns@5V,50pF 2 LCC-20(8.9x8.9) Flip Flops ROHS | C3825742 | LCC-20(8.9x8.9) | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | JK-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 54F174LMQB | Texas Instruments | 6 70MHz 45mA 4.5V~5.5V D-Type 12ns@5V,50pF 1 LCC-20(8.9x8.9) Flip Flops ROHS | C3826972 | LCC-20(8.9x8.9) | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 70MHz | 12ns@5V,50pF | 1mA | Reset | 54FSeries | D-Type | 20mA | 6 | 1 | - | - | 45mA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC74S2A-RH | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 LCC-20(8.9x8.9) Flip Flops ROHS | C3826935 | LCC-20(8.9x8.9) | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | JM54AC109B2A-RH | Texas Instruments | 95MHz JK-Type 40uA 2V~6V 1 12ns@5V,50pF 2 LCC-20(8.9x8.9) Flip Flops ROHS | C3827015 | LCC-20(8.9x8.9) | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54ACSeries | JK-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | MM54HC74E/883 | Texas Instruments | 95MHz 40uA 2V~6V D-Type 1 12ns@5V,50pF 2 LCC-20(8.9x8.9) Flip Flops ROHS | C3826171 | LCC-20(8.9x8.9) | Bag-packed | 2V~6V | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 24mA | 置位和复位 | 54HCSeries | D-Type | 24mA | 1 | 2 | 4.5pF | 互补型 | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | MC14076BCP | onsemi | D-Type 12MHz 3V~18V 4 PDIP-16 Flip Flops ROHS | C3826273 | PDIP-16 | Tube-packed | 3V~18V | -55℃~+125℃ | 12MHz | - | 8.8mA | Reset | 4000BSeries | D-Type | 8.8mA | 4 | - | - | - | - | 上升沿 | |||
Min: 1 Mult: 1 | 0 | SN74HC174NE4 | Texas Instruments | 6 50MHz 2V~6V D-Type 8uA 27ns@6V,50pF PDIP-16 Flip Flops ROHS | C3826259 | PDIP-16 | Bag-packed | 2V~6V | -40℃~+85℃ | 50MHz | 27ns@6V,50pF | 5.2mA | Reset | 74HCSeries | D-Type | 5.2mA | 6 | - | 3pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | MC74HC174ADG | onsemi | D-Type 2V~6V 4uA 35MHz 19ns@6V,50pF 6 SOIC-16 Flip Flops ROHS | C906852 | SOIC-16 | Tube-packed | 2V~6V | -55℃~+125℃ | 35MHz | 19ns@6V,50pF | 5.2mA | Reset | 74HCSeries | D-Type | 5.2mA | 6 | - | 10pF | - | 4uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | SN74HC174DG4 | Texas Instruments | 6 50MHz 2V~6V D-Type 8uA 27ns@6V,50pF SOIC-16 Flip Flops ROHS | C3825938 | SOIC-16 | Tube-packed | 2V~6V | -40℃~+85℃ | 50MHz | 27ns@6V,50pF | 5.2mA | Reset | 74HCSeries | D-Type | 5.2mA | 6 | - | 3pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | SN74HC174NS | Texas Instruments | 6 50MHz 2V~6V D-Type 8uA 27ns@6V,50pF SO-16 Flip Flops ROHS | C3826027 | SO-16 | Bag-packed | 2V~6V | -40℃~+85℃ | 50MHz | 27ns@6V,50pF | 5.2mA | Reset | 74HCSeries | D-Type | 5.2mA | 6 | - | 3pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | SN74HC174PW | Texas Instruments | D-Type 2V~6V 8uA 50MHz 27ns@6V,50pF 6 1 TSSOP-16 Flip Flops ROHS | C1499669 | TSSOP-16 | Tube-packed | 2V~6V | -40℃~+85℃ | 50MHz | 27ns@6V,50pF | 5.2mA | Reset | 74HCSeries | D-Type | 5.2mA | 6 | 1 | 3pF | - | 8uA | 上升沿 |