Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Function
|
Type
|
Supply Voltage
|
Number of Bits per Element
|
Operating Temperature
|
Number of Elements
|
Input Capacitance
|
Maximum Propagation Delay
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
Clock Frequency
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Function
|
Type
|
Supply Voltage
|
Number of Bits per Element
|
Operating Temperature
|
Number of Elements
|
Input Capacitance
|
Maximum Propagation Delay
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
Clock Frequency
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 74ALVT162823DL,518 | Nexperia | D-Type 9 2 4.4ns@3.3V,50pF 70uA SSOP-56 Flip Flops ROHS | C5542842 | SSOP-56 | Tape & Reel (TR) | 74ALVTSeries | Reset | D-Type | 2.3V~2.7V;3V~3.6V | 9 | -40℃~+85℃ | 2 | 3pF | 4.4ns@3.3V,50pF | - | 70uA | Rising Edge | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 74ALVT162821DGG112 | Nexperia | Flip Flops ROHS | C3753876 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 74LVCH16374ADGG118 | Nexperia | Flip Flops ROHS | C3755451 | - | Tape & Reel (TR) | 74LVCHSeries | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 74LVC16374ADGG-Q100118 | Nexperia | Flip Flops ROHS | C3756136 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC74D/DG118 | Nexperia | 2V~6V 82MHz 37ns@6V,50pF D-Type 1 2 40uA SO-14 Flip Flops ROHS | C3825693 | SO-14 | Tape & Reel (TR) | 74HCSeries | Positioning and resetting | D-Type | 2V~6V | 1 | -40℃~+125℃ | 2 | 3.5pF | 37ns@6V,50pF | Complementary Type | 40uA | Rising Edge | 82MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1 | 0 | 74LVC2G74DP125/BKN | Nexperia | Flip Flops ROHS | C3826843 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HCT574PW/C1118 | Nexperia | 4.5V~5.5V 76MHz 33ns@4.5V,50pF D-Type 8 1 8uA TSSOP-20 Flip Flops ROHS | C3826968 | TSSOP-20 | Tape & Reel (TR) | 74HCTSeries | - | D-Type | 4.5V~5.5V | 8 | -40℃~+125℃ | 1 | 3.5pF | 33ns@4.5V,50pF | - | 8uA | Rising Edge | 76MHz | 6mA | 6mA | ||
| Min: 1 Mult: 1 | 0 | HEF40175BTT/S400118 | Nexperia | Flip Flops ROHS | C3827098 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC74D/C4118 | Nexperia | 2V~6V 82MHz 37ns@6V,50pF D-Type 1 40uA SO-14 Flip Flops ROHS | C3826262 | SO-14 | Tape & Reel (TR) | 74HCSeries | Positioning and resetting | D-Type | 2V~6V | 1 | -40℃~+125℃ | - | 3.5pF | 37ns@6V,50pF | Complementary Type | 40uA | Rising Edge | 82MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 74AUP1G74GM | Nexperia | 800mV~3.6V 315MHz 5.8ns@3.3V,30pF D-Type 1 500nA XQFN-8(1.6x1.6) Flip Flops ROHS | C3826627 | XQFN-8(1.6x1.6) | Tape & Reel (TR) | 74AUPSeries | Positioning and resetting | D-Type | 800mV~3.6V | 1 | -40℃~+125℃ | - | 0.6pF | 5.8ns@3.3V,30pF | Complementary Type | 500nA | Rising Edge | 315MHz | 4mA | 4mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HC574BQ-Q100X | Nexperia | D-Type 2V~6V 8 1 133MHz 26ns@6V,50pF 8uA DHVQFN-20(2.5x4.5) Flip Flops ROHS | C5542930 | DHVQFN-20(2.5x4.5) | Tape & Reel (TR) | - | - | D-Type | 2V~6V | 8 | -40℃~+125℃ | 1 | 3.5pF | 26ns@6V,50pF | - | 8uA | Rising Edge | 133MHz | 7.8mA | 7.8mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LVC74AD/S400118 | Nexperia | 1.65V~3.6V 150MHz 5.2ns@3.3V,50pF D-Type 1 2 10uA SOIC-14 Flip Flops ROHS | C3825744 | SOIC-14 | Tape & Reel (TR) | 74LVCSeries | Positioning and resetting | D-Type | 1.65V~3.6V | 1 | -40℃~+125℃ | 2 | 4pF | 5.2ns@3.3V,50pF | Supplementarytype | 10uA | Rising Edge | 150MHz | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AUP1G374GW-Q100125 | Nexperia | 800mV~3.6V 309MHz 5.8ns@3.3V,30pF D-Type 1 1 500nA SOT-363 Flip Flops ROHS | C3825974 | SOT-363 | Tape & Reel (TR) | 74AUPSeries | - | D-Type | 800mV~3.6V | 1 | -40℃~+125℃ | 1 | 0.8pF | 5.8ns@3.3V,30pF | - | 500nA | Rising Edge | 309MHz | 4mA | 4mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC74D118 | Nexperia | 2V~6V 82MHz 37ns@6V,50pF D-Type 1 2 40uA SO-14 Flip Flops ROHS | C3826074 | SO-14 | Tape & Reel (TR) | 74HCSeries | Positioning and resetting | D-Type | 2V~6V | 1 | -40℃~+125℃ | 2 | 3.5pF | 37ns@6V,50pF | Complementary Type | 40uA | Rising Edge | 82MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1 | 0 | 74LVC2G74GD,125 | Nexperia | XSON-8(2x3) Flip Flops ROHS | C6101360 | XSON-8(2x3) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC74D/S400118 | Nexperia | 2V~6V 82MHz 37ns@6V,50pF D-Type 1 40uA SO-14 Flip Flops ROHS | C3827279 | SO-14 | Tape & Reel (TR) | 74HCSeries | Positioning and resetting | D-Type | 2V~6V | 1 | -40℃~+125℃ | - | 3.5pF | 37ns@6V,50pF | Complementary Type | 40uA | Rising Edge | 82MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HEC4013BT/C118 | Nexperia | Flip Flops ROHS | C3827344 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74HC377PW-Q100J | Nexperia | 2V~6V 83MHz 27ns@6V,50pF D-Type 8 1 8uA TSSOP-20 Flip Flops ROHS | C546899 | TSSOP-20 | Tape & Reel (TR) | 74HCSeries | - | D-Type | 2V~6V | 8 | -40℃~+125℃ | 1 | 3.5pF | 27ns@6V,50pF | - | 8uA | Rising Edge | 83MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AHC1G79GW/C125 | Nexperia | Flip Flops ROHS | C3825791 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74LVC1G175GF/S505125 | Nexperia | XSON-6(1x1) Flip Flops ROHS | C3826046 | XSON-6(1x1) | Tape & Reel (TR) | 74LVCSeries | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 74LVC273PW-Q100118 | Nexperia | Flip Flops ROHS | C3826246 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AHC1G79GW/C4125 | Nexperia | Flip Flops ROHS | C3826466 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HEC4013BT/C4118 | Nexperia | Flip Flops ROHS | C3827031 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC74PW/S505118 | Nexperia | 2V~6V 82MHz 37ns@6V,50pF D-Type 1 2 80uA TSSOP-14 Flip Flops ROHS | C3827156 | TSSOP-14 | Tape & Reel (TR) | 74HCSeries | Positioning and resetting | D-Type | 2V~6V | 1 | -40℃~+125℃ | 2 | 3.5pF | 37ns@6V,50pF | Complementary Type | 80uA | Rising Edge | 82MHz | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74AHCT273PW/S911118 | Nexperia | Flip Flops ROHS | C3827410 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |