Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Source Current
|
Type
|
Supply Voltage
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Quiescent Current (Iq)
|
Output Type
|
Trigger Type
|
Input Capacitance
|
Function
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Source Current
|
Type
|
Supply Voltage
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Quiescent Current (Iq)
|
Output Type
|
Trigger Type
|
Input Capacitance
|
Function
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74F574PC | onsemi | D-Type 4.5V~5.5V 8 1 100MHz 8.5ns@5V,50pF 86mA PDIP-20 Flip Flops ROHS | C3825806 | PDIP-20 | Tube-packed | 74FSeries | 3mA | D-Type | 4.5V~5.5V | 24mA | 8 | 1 | 0℃~+70℃ | 100MHz | 8.5ns@5V,50pF | 86mA | - | Rising Edge | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 74AC574SCX | onsemi | 2V~6V 153MHz 9.5ns@5V,50pF D-Type 8 1 40uA SOIC-20 Flip Flops ROHS | C3825836 | SOIC-20 | Tape & Reel (TR) | 74ACSeries | 24mA | D-Type | 2V~6V | 24mA | 8 | 1 | -40℃~+85℃ | 153MHz | 9.5ns@5V,50pF | 40uA | - | Rising Edge | 4.5pF | - | ||
| Min: 1 Mult: 1 | 0 | 74LS109PC | Texas Instruments | Flip Flops ROHS | C3825896 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74LVQ174SCX | onsemi | 2V~3.6V 100MHz 11.5ns@3.3V,50pF D-Type 6 1 40uA SOIC-16 Flip Flops ROHS | C3825921 | SOIC-16 | Tape & Reel (TR) | 74LVQSeries | 12mA | D-Type | 2V~3.6V | 12mA | 6 | 1 | -40℃~+85℃ | 100MHz | 11.5ns@3.3V,50pF | 40uA | - | Rising Edge | 4.5pF | Reset | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74VCXH16374MTD | onsemi | 1.4V~3.6V 250MHz 3ns@3.3V,30pF D-Type 8 2 20uA TSSOP-48 Flip Flops ROHS | C3825926 | TSSOP-48 | Tube-packed | 74VCXHSeries | 24mA | D-Type | 1.4V~3.6V | 24mA | 8 | 2 | -40℃~+85℃ | 250MHz | 3ns@3.3V,30pF | 20uA | - | Rising Edge | 6pF | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74VCX16374G | onsemi | FBGA-54(5.5x8) Flip Flops ROHS | C3825971 | FBGA-54(5.5x8) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ABT574CMSA | onsemi | 4.5V~5.5V 200MHz 5ns@5V,50pF D-Type 8 1 50uA SSOP-20 Flip Flops ROHS | C3825981 | SSOP-20 | Tube-packed | 74ABTSeries | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 1 | -40℃~+85℃ | 200MHz | 5ns@5V,50pF | 50uA | - | Rising Edge | 5pF | - | ||
| Min: 1 Mult: 1 | 0 | CD74HCT273EX | HARRIS | 4.5V~5.5V 50MHz 30ns@4.5V,50pF D-Type 8 1 8uA PDIP-20 Flip Flops ROHS | C3826086 | PDIP-20 | Bag-packed | 74HCTSeries | 4mA | D-Type | 4.5V~5.5V | 4mA | 8 | 1 | -55℃~+125℃ | 50MHz | 30ns@4.5V,50pF | 8uA | - | Rising Edge | 10pF | Reset | ||
| Min: 1 Mult: 1 | 0 | 74LS112PC | Texas Instruments | Flip Flops ROHS | C3826096 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC424P | MOTOROLA | Flip Flops ROHS | C3826111 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MM54HC109J/883 | Texas Instruments | Flip Flops ROHS | C3826141 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DM54174W/883 | Texas Instruments | D-Type 4.5V~5.5V 6 1 30MHz 65mA 25ns@5V,15pF Flip Flops ROHS | C3826161 | - | Bag-packed | - | 800uA | D-Type | 4.5V~5.5V | 16mA | 6 | 1 | -55℃~+125℃ | 30MHz | 25ns@5V,15pF | 65mA | - | Rising Edge | - | Reset | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM54HC74E/883 | Texas Instruments | 2V~6V 95MHz 12ns@5V,50pF D-Type 1 2 40uA LCC-20(8.9x8.9) Flip Flops ROHS | C3826171 | LCC-20(8.9x8.9) | Bag-packed | 54HCSeries | 24mA | D-Type | 2V~6V | 24mA | 1 | 2 | -55℃~+125℃ | 95MHz | 12ns@5V,50pF | 40uA | Complementary Type | Rising Edge | 4.5pF | Positioning and resetting | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC9822P | MOTOROLA | Flip Flops ROHS | C3826181 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ABT273CSC | onsemi | 4.5V~5.5V 200MHz 6.8ns@5V,50pF D-Type 8 1 50uA SOIC-20 Flip Flops ROHS | C3826216 | SOIC-20 | Tube-packed | 74ABTSeries | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 1 | -40℃~+85℃ | 200MHz | 6.8ns@5V,50pF | 50uA | - | Rising Edge | 5pF | Reset | ||
| Min: 1 Mult: 1 | 0 | 54S174FM | Texas Instruments | D-Type 4.5V~5.5V 6 1 75MHz 17ns@5V,15pF 144mA Flip Flops ROHS | C3826281 | - | Bag-packed | 54SSeries | - | D-Type | 4.5V~5.5V | - | 6 | 1 | -55℃~+125℃ | 75MHz | 17ns@5V,15pF | 144mA | - | Rising Edge | - | Reset | ||
| Min: 1 Mult: 1 | 0 | 9097FM | Texas Instruments | JK-Type 4.5V~5.5V 1 2 32mA Flip Flops ROHS | C3826376 | - | Bag-packed | - | 540uA | JK-Type | 4.5V~5.5V | 13.6mA | 1 | 2 | -55℃~+125℃ | - | - | 32mA | Complementary Type | Falling Edge | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DM74ALS74AMX | onsemi | 4.5V~5.5V 34MHz 18ns@5V,50pF D-Type 1 2 4mA SOIC-14 Flip Flops ROHS | C3826396 | SOIC-14 | Tape & Reel (TR) | 74ALSSeries | 400uA | D-Type | 4.5V~5.5V | 8mA | 1 | 2 | 0℃~+70℃ | 34MHz | 18ns@5V,50pF | 4mA | Complementary Type | Rising Edge | - | Positioning and resetting | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 100331QI | onsemi | -5.7V~-4.2V D-Type 1 3 400MHz PLCC-28(11.5x11.5) Flip Flops ROHS | C3826431 | PLCC-28(11.5x11.5) | Tube-packed | - | - | D-Type | -5.7V~-4.2V | - | 1 | 3 | -40℃~+85℃ | 400MHz | - | - | Complementary Type | Rising Edge | - | Reset | ||
| Min: 1 Mult: 1 | 0 | 950HC | Texas Instruments | Flip Flops ROHS | C3826456 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 74FCT377PBCTQ | RENESAS | Flip Flops ROHS | C3826501 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74ABT273CMTCX | onsemi | 4.5V~5.5V 200MHz 6.8ns@5V,50pF D-Type 8 1 50uA TSSOP-20 Flip Flops ROHS | C3826541 | TSSOP-20 | Tape & Reel (TR) | 74ABTSeries | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 1 | -40℃~+85℃ | 200MHz | 6.8ns@5V,50pF | 50uA | - | Rising Edge | 5pF | Reset | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ABT16374CSSC | onsemi | 4.5V~5.5V 150MHz 6.2ns@5V,50pF D-Type 8 2 2mA SSOP-48 Flip Flops ROHS | C3826546 | SSOP-48 | Tube-packed | 74ABTSeries | 32mA | D-Type | 4.5V~5.5V | 64mA | 8 | 2 | -40℃~+85℃ | 150MHz | 6.2ns@5V,50pF | 2mA | - | Rising Edge | 5pF | - | ||
| Min: 1 Mult: 1 | 0 | 74ACT16374SSC | onsemi | D-Type 4.5V~5.5V 8 71MHz 80uA 7.9ns@5V,50pF SSOP-48 Flip Flops ROHS | C3826571 | SSOP-48 | Tube-packed | 74ACTSeries | 24mA | D-Type | 4.5V~5.5V | 24mA | 8 | - | -40℃~+85℃ | 71MHz | 7.9ns@5V,50pF | 80uA | - | Rising Edge | 4.5pF | - | ||
| Min: 1 Mult: 1 | 0 | MM54HC175E/883 | Texas Instruments | 2V~6V 70MHz 26ns@5V,50pF D-Type 4 1 8uA LCC-20(8.9x8.9) Flip Flops ROHS | C3826586 | LCC-20(8.9x8.9) | Bag-packed | 54HCSeries | 5.2mA | D-Type | 2V~6V | 5.2mA | 4 | 1 | -55℃~+125℃ | 70MHz | 26ns@5V,50pF | 8uA | Complementary Type | Rising Edge | 5pF | Reset |