Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
2164
(0+2164+0)In Stock | EL7156CSZ-T7 | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drive ICs ROHS | C382008 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
958
(6+952+0)In Stock | HIP4081AIBZT | RENESAS | SOIC-20-300mil Gate Drive ICs ROHS | C309795 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 6000
|
300
(0+0+300)In Stock | ISL89163FRTAZ-T | RENESAS | Low Side 2 MOSFET 6A 20ns 20ns 4.5V~16V 6A TDFN-8-EP(3x3) Gate Drive ICs ROHS | C2677283 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Tj) | 2 | MOSFET | 6A | 20ns | 20ns | 4.5V~16V | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
108
(0+108+0)In Stock | HIP4082IBZT | RENESAS | MOSFET 8.5V~15V SOIC-16 Gate Drive ICs ROHS | C50123 | SOIC-16 | Tape & Reel (TR) | Half Bridge;Full-Bridge | -55℃~+150℃@(Tj) | - | MOSFET | - | - | - | 8.5V~15V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
40
(0+40+0)In Stock | EL7104CSZ-T7 | RENESAS | Low Side 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drive ICs ROHS | C2676930 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | |||
Min: 1 Mult: 1 |
26
(0+0+26)In Stock | EL7104CSZ | RENESAS | Low Side 1 MOSFET 4A 7.5ns 10ns 4.5V~16V 4A SOIC-8 Gate Drive ICs ROHS | C1549285 | SOIC-8 | Tube-packed | Low Side | -40℃~+125℃@(Tj) | 1 | MOSFET | 4A | 7.5ns | 10ns | 4.5V~16V | 4A | - | |||
Min: 1 Mult: 1 |
20
(0+0+20)In Stock | EL7222CSZ | RENESAS | Low Side 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drive ICs ROHS | C1549429 | SOIC-8 | Tube-packed | Low Side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | |||
60% OFF | Min: 1 Mult: 1
Full Reel: 6000
|
17
(0+0+17)In Stock | ISL6208BIRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-8-EP(2x2) Gate Drive ICs ROHS | C2676945 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
Min: 1 Mult: 1 |
16
(0+16+0)In Stock | HIP4082IPZ | RENESAS | Half Bridge 4 MOSFET 1.4A 9ns 9ns 8.5V~15V 1.3A PDIP-16 Gate Drive ICs ROHS | C1549291 | PDIP-16 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 4 | MOSFET | 1.4A | 9ns | 9ns | 8.5V~15V | 1.3A | - | |||
56% OFF | Min: 1 Mult: 1
Full Reel: 6000
|
15
(0+0+15)In Stock | ISL6208CRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A QFN-8(3x3) Gate Drive ICs ROHS | C3655341 | QFN-8(3x3) | Tape & Reel (TR) | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
Min: 1 Mult: 1 |
14
(0+0+14)In Stock | ISL83202IBZ | RENESAS | Half Bridge 4 MOSFET 1A 9ns 9ns 8.5V~15V 1A SOIC-16 Gate Drive ICs ROHS | C3655228 | SOIC-16 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 4 | MOSFET | 1A | 9ns | 9ns | 8.5V~15V | 1A | - | |||
Min: 1 Mult: 1 |
10
(0+10+0)In Stock | ISL2111ABZ | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A SOIC-8 Gate Drive ICs ROHS | C1524111 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 6000
|
10
(0+0+10)In Stock | ISL2111ARTZ-T | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A WSON-10-EP(4x4) Gate Drive ICs ROHS | C2677034 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 6000
|
10
(0+10+0)In Stock | ISL55110IRZ-T | RENESAS | Half Bridge MOSFET 2.7V~5.5V QFN-16-EP(4x4) Gate Drive ICs ROHS | C2680304 | QFN-16-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 2.7V~5.5V | - | - | |||
Min: 1 Mult: 1 |
8
(0+8+0)In Stock | HIP2100IBZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8-EP Gate Drive ICs ROHS | C1549327 | SOIC-8-EP | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 6000
|
5
(0+0+5)In Stock | ISL95808HRZ-T | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A DFN-8-EP(2x2) Gate Drive ICs ROHS | C964602 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | |||
43% OFF | Min: 1 Mult: 1 |
3
(0+0+3)In Stock | HIP4080AIPZ | RENESAS | Full-Bridge MOSFET 9.5V~15V PDIP-20 Gate Drive ICs ROHS | C5334522 | PDIP-20 | Tube-packed | Full-Bridge | -40℃~+85℃@(Ta) | - | MOSFET | - | - | - | 9.5V~15V | - | - | ||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | DF2398F20V | RENESAS | - Gate Drive ICs ROHS | C7495007 | - | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4086ABZT | RENESAS | Half Bridge MOSFET 7V~15V SOIC-24-300mil Gate Drive ICs ROHS | C44467 | SOIC-24-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 7V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | ICL7667CBAZA-T | RENESAS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drive ICs ROHS | C153225 | SOIC-8 | Bag-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4086AABZT | RENESAS | SOIC-24 Gate Drive ICs ROHS | C5729560 | SOIC-24 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ISL6622IRZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 6.8V~13.2V 2A DFN-10(3x3) Gate Drive ICs ROHS | C5772610 | DFN-10(3x3) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 6.8V~13.2V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4020IBZT | RENESAS | SOIC-20 Gate Drive ICs ROHS | C7284771 | SOIC-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | EL7212CNZ | RENESAS | Low Side 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A PDIP-8 Gate Drive ICs ROHS | C6844078 | PDIP-8 | Tube-packed | Low Side | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | |||
Min: 1 Mult: 1 | 0 | ISL6609ACRZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A QFN-8(3x3) Gate Drive ICs ROHS | C6280389 | QFN-8(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - |