Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
32294
(8163+14326+9805)In Stock | IR2101STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C2956 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
32107
(17+10392+21698)In Stock | IR2110STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drive ICs ROHS | C2968 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
29674
(1+13586+16087)In Stock | IR2104STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C2960 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
12466
(0+7810+4656)In Stock | IRS2003STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 35ns 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | C40009 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
9182
(0+5447+3735)In Stock | IR2113STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drive ICs ROHS | C2974 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
6121
(0+3653+2468)In Stock | IRS2101STRPBF | Infineon Technologies | 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C67283 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5301
(0+2236+3065)In Stock | 1EDI40I12AF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533022 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5283
(4926+357+0)In Stock | IR2011STRPBF | Infineon Technologies | 2 MOSFET 1A 35ns 20ns 10V~20V 1A SOIC-8 Gate Drive ICs ROHS | C148146 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 1A | 35ns | 20ns | 10V~20V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5239
(0+5091+148)In Stock | IRS2005STRPBF | Infineon Technologies | Half Bridge 2 290mA 70ns 30ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C191988 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 70ns | 30ns | 10V~20V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5082
(0+5082+0)In Stock | IR21094STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-14 Gate Drive ICs ROHS | C19559 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4851
(0+4083+768)In Stock | 1EDI20I12MF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533016 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4672
(0+4672+0)In Stock | IRS21867STRPBF | Infineon Technologies | Half Bridge 2 4A 22ns 18ns 10V~20V 4A SOIC-8 Gate Drive ICs ROHS | C52290 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 22ns | 18ns | 10V~20V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4467
(0+4190+277)In Stock | IRS44273LTRPBF | Infineon Technologies | Low Side 1 1.5A 25ns 25ns 10.2V~20V 1.5A SOT-23-5 Gate Drive ICs ROHS | C126909 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 25ns | 25ns | 10.2V~20V | 1.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4166
(0+478+3688)In Stock | 2EDN7524F | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533081 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2915
(0+2910+5)In Stock | TLE94106ESXUMA1 | Infineon Technologies | Half Bridge MOSFET 3V~5.5V TSDSO-24 Gate Drive ICs ROHS | C2653437 | TSDSO-24 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3V~5.5V | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Short-Circuit Protection(SCP) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2817
(0+2817+0)In Stock | IR2184STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drive ICs ROHS | C2995 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2795
(0+2795+0)In Stock | IR25602STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drive ICs ROHS | C537635 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2629
(0+2629+0)In Stock | IR21844STRPBF | Infineon Technologies | Half Bridge 2 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drive ICs ROHS | C415702 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2569
(0+2569+0)In Stock | IR2301STRPBF | Infineon Technologies | 2 200mA 130ns 50ns 5V~20V 350mA SOIC-8 Gate Drive ICs ROHS | C413500 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 130ns | 50ns | 5V~20V | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2491
(0+2491+0)In Stock | 1EDI20N12AFXUMA1 | Infineon Technologies | 1 10ns 9ns SOIC-8 Gate Drive ICs ROHS | C148286 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | - | - | 10ns | 9ns | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2455
(0+2455+0)In Stock | TLE94108ELXUMA1 | Infineon Technologies | 3V~5.5V SSOP-24-EP-150mil Gate Drive ICs ROHS | C2680272 | SSOP-24-EP-150mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 3V~5.5V | - | Thermal Protection(OPT);Short-Circuit Protection(SCP) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2444
(0+0+2444)In Stock | 1EDI05I12AF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C530949 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2389
(0+0+2389)In Stock | IRS2505LTRPBF | Infineon Technologies | SOT-23-5 Gate Drive ICs ROHS | C538341 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2379
(0+1591+788)In Stock | IRS25752LTRPBF | Infineon Technologies | High Side 1 MOSFET 160mA 85ns 40ns 10V~18V 240mA SOT-23-6 Gate Drive ICs ROHS | C538346 | SOT-23-6 | Tape & Reel (TR) | High Side | -55℃~+150℃@(Tj) | 1 | MOSFET | 160mA | 85ns | 40ns | 10V~18V | 240mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2146
(0+2146+0)In Stock | 2EDL05N06PF | Infineon Technologies | DSO-8 Gate Drive ICs ROHS | C533066 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |