Gas Detector
The Results of Gas Detector 557
Manufacturer
Package
Indication method
Atmospheric pressure
Sound level intensity
accuracy
Gaobao
work environment
type
working voltage
resolving power
Detection method
Remarks
function
Protection level
stability
Detecting gas types
Alarm point
Environmental pressure
Shell material
weight
Environmental humidity
Speed time
size
response time
temperature range
sensor
sensitivity
Underreporting
range
Battery capacity
Power supply
Charging interface
Sampling method
High alarm value
Working hours
Rated voltage
Power supply voltage
Over range alarm
Internal dimensions
power
Detector length
Appearance dimensions
Working current
Display error
Probe length
Low alarm value
transmission distance
Line length
Slipping height
Automatic shutdown
Detection scope
Repeatability
colour
Alarm value setting
Preheating time
Net weight
category
Results: 557
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Environmental humidity
Shell material
power
Environmental pressure
Speed time
Working hours
Internal dimensions
Slipping height
Gaobao
Preheating time
Underreporting
Protection level
Alarm point
Automatic shutdown
Indication method
function
accuracy
work environment
working voltage
type
transmission distance
Sound level intensity
Repeatability
Power supply
Power supply voltage
Probe length
Working current
response time
Display error
stability
Detection scope
Over range alarm
weight
resolving power
Charging interface
Detecting gas types
Appearance dimensions
Remarks
Detection method
Alarm value setting
category
range
Detector length
Sampling method
sensor
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Environmental humidity
Shell material
power
Environmental pressure
Speed time
Working hours
Internal dimensions
Slipping height
Gaobao
Preheating time
Underreporting
Protection level
Alarm point
Automatic shutdown
Indication method
function
accuracy
work environment
working voltage
type
transmission distance
Sound level intensity
Repeatability
Power supply
Power supply voltage
Probe length
Working current
response time
Display error
stability
Detection scope
Over range alarm
weight
resolving power
Charging interface
Detecting gas types
Appearance dimensions
Remarks
Detection method
Alarm value setting
category
range
Detector length
Sampling method
sensor
Min: 1
Mult: 1
0
KT95-115-198
Gas Detector ROHS
C7587463-Box-packed<95%RH, no detergent-<2.5w-------------≤±3%LEL~40℃-70℃-Combustible Gas Detector--≤±1%----≤20 Seconds (T90)--0-100%LEL-1.16kg0.1LEL-Combustible Gas-Model + response time-------
Min: 1
Mult: 1
0
KT95-101-526
Gas Detector ROHS
C7587461-Box-packed10% - 95% RH, non-condensing---------------≤±3%FSCombustible Gas: -40℃~70℃,Toxic Gas: -20℃~50℃-Hydrogen Sulfide Detector-------90≤30S--Oxygen: 0-25%VOL, Carbon Monoxide: 0-500ppm, Hydrogen Sulfide: 0-100ppm, Methane: 0-100%LEL, Temperature: -40°C~80°C, Humidity: 0-100%RH--0.1% VOL, Carbon Monoxide: 1ppm, Hydrogen Sulfide: 1ppm--L162mm*W142mmX*H92mmModel + Type-------
Min: 1
Mult: 1
0
KT95-115-167
Gas Detector ROHS
C7587442-Box-packed<95%RH Non-Condensing---------------≤±5%FS~20°C-50°CDC 3.7V--------T90≤30s--0~100%LEL-215.4g---71*153*49mmModel + Detection Range-------
Min: 1
Mult: 1
0
KT95-115-164
Gas Detector ROHS
C7587440-Box-packed-----------IP65-----Temperature -20°C to 50°C; Humidity <95% RH no condensationDC3.7V (Lithium Battery Capacity 2000mAh)--------T<30s≤±5% FS------Combustible: oxygen, carbon monoxide, hydrogen sulfide130*65*45mm--------
Min: 1
Mult: 1
0
KT95-117-065
Gas Detector ROHS
C7587428-Box-packed-----------------0-52℃-Combustible Gas Detector-------2 Seconds-------Combustible Gas76x51.4x220mmModel + response time-------
Min: 1
Mult: 1
0
GE70-400-511
Gas Detector ROHS
C7482835-------------------~20~60℃--------------250g---172×68×39mmWorking Environment + Appearance Dimensions-------
Min: 1
Mult: 1
0
96101051
Gas Detector ROHS
C7484085-Box-packed----------------------≤0.5%-----±5%F.S-0~500------Model + Detection Range-------
Min: 1
Mult: 1
0
TS1901098
Gas Detector ROHS
C7483813------------------±2% F.S (Full Scale)------198V-242V,50-60Hz------0~1.5mg/L-----200×200×208(mm)--------
Min: 1
Mult: 1
0
TS1901095
Gas Detector ROHS
C7483810-----≤85%------------±2%F.S5~55℃----≤±2%F.S------≤±2%F.S/24H------200×200×208(mm)Working Environment + Appearance Dimensions-------
Min: 1
Mult: 1
0
GD99-900-511
Gas Detector ROHS
C7483770-Box-packed-----------------~20~60℃--------------250g---172×68×39mmWorking Environment + Appearance Dimensions-------
Min: 1
Mult: 1
0
TS212076
Gas Detector ROHS
C7484189-Box-packed----Fixed type100rpm4min25r/minDiameter 286mm, Depth 39mm156mm--------±0.1rpm-------------------360×300×340mm--------
Min: 1
Mult: 1
0
TS211411
Gas Detector ROHS
C7484194-Box-packed0-95% Relative Humidity (Non-condensing)High-strength abrasion-resistant polycarbonate shell---------------~20℃-50℃------------Depending on specific gas detection, options include 0-1ppm, 5ppm, 10ppm, 20ppm, 50ppm, 100ppm, 200ppm, 500ppm, 1000ppm, 2000ppm, 5000ppm, 10000ppm, 50000ppm, 100% LEL, 0-2% Vol, 5% Vol, 10% Vol, 30% Volume-About 0.12kg-0.18kg---66×120×30mmWorking Environment + Appearance Dimensions-----Diffusion detection method-
Min: 1
Mult: 1
0
GD99-900-30
Gas Detector ROHS
C7483747-------------------~20~+50℃--------------200g---116×66×31mmWorking Environment + Appearance Dimensions-------
Min: 1
Mult: 1
0
UT119-100-999
Gas Detector ROHS
C7484811-Bag-packed--------150PPM-50PPM-----1PPM--------------------Range + High Report---0-1000PPM---
Min: 1
Mult: 1
0
GE80-500-696
Gas Detector ROHS
C7486067---------------10 Minutes---------------------Detects R-22, R-134, R-404A, R-410A, R-407C, R-502, R-600A, R-123yf...More Refrigerant Gases.----Halogen detector----
Min: 1
Mult: 1
0
GE80-500-681
Gas Detector ROHS
C7486055--Relative Density 0-90% (Non-Concentrated Moisture)---------------±5%/±10PPM0°C~50°C--------50uA (no alarm)Less than 2 seconds----102g0.1PPM(0~99):1PPM(100~999)--110mmx 50mmx40mmWorking Environment + Appearance Dimensions-------
Min: 1
Mult: 1
0
GE80-500-679
Gas Detector ROHS
C7486053-------------------Temperature: -10~50℃, humidity: 15%~90%RH (non-condensing)-----Built-in 3.7V Lithium Battery-----------Oxygen, flammable gases, hydrogen sulfide, carbon monoxide135mm×65mm×43mm---4-in-1 Gas Detector----
Min: 1
Mult: 1
0
NT63-400-78
Gas Detector ROHS
C7486595-Bag-packed----------------≤1%--Elevator Governor Tester----------≤7m/s--------------
Min: 1
Mult: 1
0
11134004
Gas Detector ROHS
C7473537-Box-packed-----------------------------------Detects Oxygen and Combustible Gases125x64x35mm--------
Min: 1
Mult: 1
0
70021216
Gas Detector ROHS
C7475474-Box-packed15%-90% RH (non-condensing, continuous)---------------Oxygen ±0.5%, Carbon Monoxide ±5.0%; Hydrogen Sulfide ±5.0%, Methane ±5.0%~20°C~50°C---------------Oxygen 0.1; Carbon Monoxide 1; Hydrogen Sulfide 0.1, Methane 0.01---Model + Working Environment-------
Min: 1
Mult: 1
0
KT9-2020-123
Gas Detector ROHS
C7447659-----------------Mainly Used for Oxygen Detection and Alarm------------------------Oxygen Detection Alarm----
Min: 1
Mult: 1
0
KT9-2020-122
Gas Detector ROHS
C7447658-----------------Mainly Used for Carbon Dioxide Detection and Alarm------------------------Carbon dioxide detection alarm----
Min: 1
Mult: 1
0
KT9-2020-105
Gas Detector ROHS
C7447656-------------------------------------Oxygen380×264×150mm--------
Min: 1
Mult: 1
0
11134005
Gas Detector ROHS
C7447064---------------------Gas Detector---------------Can Detect H2S, CO, CO2, Cl2, NH3, O2, ClO2, HCN, NO2, NO, and H2---------
Min: 1
Mult: 1
0
TS1901320
Gas Detector ROHS
C7449423-Box-packed-----------------052℃ (32110°F)---------Instantaneous----480g---235x86x46mmDimensions + weight-------