Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Feature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Feature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29% OFF | Min: 1 Mult: 1 |
20
(0+0+20)In Stock | LCS702HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568300 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | - | - | - | ||
47% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LCS700HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568296 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP);Short-Circuit Protection(SCP) | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LCS700LG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568297 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | - | - | - | |||
55% OFF | Min: 1 Mult: 1 |
8
(0+0+8)In Stock | LCS705HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568304 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | - | - | - | ||
59% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | LCS708HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568305 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP);Short-Circuit Protection(SCP) | - | - | - | - | - | - | - | - | ||
62% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+1+1)In Stock | INN3370C-H302-TL | POWER INTEGRATIONS | INSOP-24D-9.4mm Gate Drive ICs ROHS | C567581 | INSOP-24D-9.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ600R65KF2 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C3655049 | - | Tray | High Side;Low Side | -40℃~+85℃ | IGBT | 23.5V~26.5V | - | 1 | 35A | 9ns | 30ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0335V2M1-5SNA0750G650300 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C3655060 | - | Tray | High Side;Low Side | -40℃~+85℃ | IGBT | 23.5V~26.5V | - | 1 | 35A | 9ns | 30ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2B0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A - Gate Drive ICs ROHS | C3655096 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 8A | 5ns | 10ns | 15A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0335V2M1C-FZ750R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C3655191 | - | Tray | High Side;Low Side | -40℃~+85℃ | IGBT | 23.5V~26.5V | - | 1 | 35A | 9ns | 30ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0320T2A0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A - Gate Drive ICs ROHS | C3655344 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 20A | 7ns | 25ns | 20A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0320T2A0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A - Gate Drive ICs ROHS | C3655381 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 20A | 7ns | 25ns | 20A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0335V2M1-CM600HG-130H | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C3655722 | - | Tray | High Side;Low Side | -40℃~+85℃ | IGBT | 23.5V~26.5V | - | 1 | 35A | 9ns | 30ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD315AI UL | POWER INTEGRATIONS | Half Bridge 2 18A 15V 18A - Gate Drive ICs ROHS | C3655672 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT;MOSFET | 15V | - | 2 | 18A | - | - | 18A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SC0106T2A1-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 6A 20ns 13ns 14.5V~15.5V 6A - Gate Drive ICs ROHS | C3655743 | - | Tray | Half Bridge | -40℃~+105℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 6A | 20ns | 13ns | 6A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0335V2M1-FZ400R65KE3 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C3655768 | - | Tray | High Side;Low Side | -40℃~+85℃ | IGBT | 23.5V~26.5V | - | 1 | 35A | 9ns | 30ns | 35A | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1165C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drive ICs ROHS | C566746 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 50V | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1265C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drive ICs ROHS | C566750 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 50V | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1261C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drive ICs ROHS | C566748 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 50V | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2B0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A - Gate Drive ICs ROHS | C1549335 | - | Tray | Half Bridge | -20℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 8A | 5ns | 10ns | 15A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0320T2B0-12 | POWER INTEGRATIONS | Half Bridge 2 IGBT 20A 7ns 25ns 14.5V~15.5V 20A - Gate Drive ICs ROHS | C1549395 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 20A | 7ns | 25ns | 20A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SC0635T2A1-45 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A - Gate Drive ICs ROHS | C1524119 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 35A | 20ns | 25ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGD616 | POWER INTEGRATIONS | 1 16A 100ns 80ns 14V~16V 16A DIP-24 Gate Drive ICs ROHS | C1549639 | DIP-24 | Box-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT;MOSFET | 14V~16V | - | 1 | 16A | 100ns | 80ns | 16A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0340D2S0-45 | POWER INTEGRATIONS | 1 IGBT 35A 10ns 25ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C1549526 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 23.5V~26.5V | - | 1 | 35A | 10ns | 25ns | 35A | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SC0108T2G0-17 | POWER INTEGRATIONS | 2 Non-Insulated IGBT 8A 17ns 15ns 14.5V~15.5V 8A - Gate Drive ICs ROHS | C1549443 | - | Tray | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 8A | 17ns | 15ns | 8A | - | Non-Insulated | - |