Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Operating Temperature
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Operating Temperature
|
Driven Configuration
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
8614
(0+6623+1991)In Stock | NCV8402ASTT1G | onsemi | SOT-223-3 Gate Drive ICs ROHS | C77755 | SOT-223-3 | Tape & Reel (TR) | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8255
(0+8255+0)In Stock | NCP5109BDR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drive ICs ROHS | C190727 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
7452
(0+5831+1621)In Stock | NCP81071BDR2G | onsemi | Low Side 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drive ICs ROHS | C411209 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+140℃@(Tj) | Low Side | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5026
(0+0+5026)In Stock | FAN73832MX | onsemi | Half Bridge 2 350mA 50ns 30ns 15V~20V 650mA SOP-8 Gate Drive ICs ROHS | C512884 | SOP-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 15V~20V | 650mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4882
(0+4882+0)In Stock | FAN73901MX | onsemi | Half Bridge 2 2.5A 25ns 20ns 10V~20V 2.5A SOIC-8 Gate Drive ICs ROHS | C380794 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 2.5A | 25ns | 20ns | 10V~20V | 2.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FAN3225TMPX | onsemi | Low Side 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A WDFN-8(3x3) Gate Drive ICs ROHS | C890697 | WDFN-8(3x3) | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | Low Side | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2997
(0+2997+0)In Stock | FAN7382M1X | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA SOP-14 Gate Drive ICs ROHS | C457737 | SOP-14 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2956
(2956+0+0)In Stock | FAN73711MX | onsemi | High Side 1 4A 25ns 15ns 10V~20V 4A SOP-8 Gate Drive ICs ROHS | C724808 | SOP-8 | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | High Side | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2912
(0+0+2912)In Stock | FAN3227TMPX | onsemi | Low Side 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drive ICs ROHS | C890701 | WDFN-8(3x3) | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | Low Side | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2801
(0+0+2801)In Stock | NCP81062MNTWG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(3x3) Gate Drive ICs ROHS | C154581 | DFN-8(3x3) | Tape & Reel (TR) | - | 0℃~+150℃@(Tj) | Half Bridge | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2707
(0+78+2629)In Stock | FAN7383MX | onsemi | Half Bridge 2 350mA 50ns 30ns 15V~20V 650mA SOP-14 Gate Drive ICs ROHS | C890850 | SOP-14 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 15V~20V | 650mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2578
(0+301+2277)In Stock | NCP81161MNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drive ICs ROHS | C603811 | DFN-8-EP(2x2) | Tape & Reel (TR) | - | 0℃~+150℃@(Tj) | Half Bridge | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2545
(0+2545+0)In Stock | NCP5106BDR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8-150mil Gate Drive ICs ROHS | C67861 | SOIC-8-150mil | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2490
(0+2490+0)In Stock | NCP5181DR2G | onsemi | Half Bridge 2 MOSFET 1.4A 40ns 20ns 10V~20V 2.2A SOIC-8 Gate Drive ICs ROHS | C435715 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | MOSFET | 1.4A | 40ns | 20ns | 10V~20V | 2.2A | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2488
(0+0+2488)In Stock | NCV5701ADR2G | onsemi | 1 IGBT 20mA 9.2ns 7.9ns 20V 15mA SOIC-8 Gate Drive ICs ROHS | C603967 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | High Side;Low Side | 1 | IGBT | 20mA | 9.2ns | 7.9ns | 20V | 15mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2410
(0+2370+40)In Stock | NCV7723DQBR2G | onsemi | Half Bridge 3.15V~5.25V HTSSOP-24-EP-4mm Gate Drive ICs ROHS | C904666 | HTSSOP-24-EP-4mm | Tape & Reel (TR) | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | -40℃~+125℃@(Tj) | Half Bridge | - | - | - | - | - | 3.15V~5.25V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2369
(0+2369+0)In Stock | FAN3224TMX | onsemi | Low Side 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drive ICs ROHS | C457631 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | Low Side | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2307
(0+992+1315)In Stock | FAN3226TMX | onsemi | Low Side 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drive ICs ROHS | C903497 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | Low Side | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2292
(0+2292+0)In Stock | FAN7380MX | onsemi | Half Bridge 2 90mA 230ns 90ns 10V~20V 180mA SOIC-8 Gate Drive ICs ROHS | C890848 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 90mA | 230ns | 90ns | 10V~20V | 180mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2079
(0+2079+0)In Stock | FAN7382MX | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA SOIC-8 Gate Drive ICs ROHS | C128796 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2057
(0+2057+0)In Stock | NCP81166MNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(2x2) Gate Drive ICs ROHS | C116731 | DFN-8(2x2) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1851
(0+1851+0)In Stock | NCP3420DR2G | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.6V~13.2V SOIC-8 Gate Drive ICs ROHS | C154600 | SOIC-8 | Tape & Reel (TR) | - | 0℃~+150℃@(Tj) | Half Bridge | 2 | MOSFET | - | 16ns | 11ns | 4.6V~13.2V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1794
(0+1794+0)In Stock | FAN7384MX | onsemi | Half Bridge 2 250mA 50ns 30ns 13V~20V 500mA SOP-14 Gate Drive ICs ROHS | C890851 | SOP-14 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 2 | IGBT;MOSFET | 250mA | 50ns | 30ns | 13V~20V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1764
(0+0+1764)In Stock | NCP81071ADR2G | onsemi | Low Side 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drive ICs ROHS | C603796 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+140℃@(Tj) | Low Side | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1686
(0+779+907)In Stock | FAN73892MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-28-300mil Gate Drive ICs ROHS | C604979 | SOIC-28-300mil | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | Half Bridge | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA |