Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Feature
|
Whether the isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Propagation Delay tpLH
|
Feature
|
Whether the isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
51887
(6+13485+38396)In Stock ![]() | IR2104STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C2960 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
48525
(0+48525+0)In Stock ![]() | UCC27324DR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drivers ROHS | C46427 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
47686
(0+47686+0)In Stock ![]() | UCC27517DBVR | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drivers ROHS | C99395 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 4A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
45171
(26453+8197+10521)In Stock ![]() | IR2101STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C2956 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
43471
(0+30116+13355)In Stock | FD2103S | Fortior Tech | SOP-8 Gate Drivers ROHS | C5187182 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
35732
(0+9525+26207)In Stock | FD6288Q | Fortior Tech | QFN-24-EP(4x4) Gate Drivers ROHS | C328453 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
31715
(0+13715+18000)In Stock | FD6288T | Fortior Tech | TSSOP-20 Gate Drivers ROHS | C97683 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
31562
(0+24167+7395)In Stock | AP1511B | UMW(Youtai Semiconductor Co., Ltd.) | SOT-26 Gate Drivers ROHS | C347457 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
27273
(0+18119+9154)In Stock ![]() | L6388ED013TR | STMicroelectronics | Half Bridge 2 400mA 70ns 40ns 17V 650mA SOIC-8 Gate Drivers ROHS | C23921 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 70ns | 40ns | 17V | 650mA | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
24198
(0+13149+11049)In Stock | FD2606S | Fortior Tech | SOP-8 Gate Drivers ROHS | C2909830 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
20169
(0+11234+8935)In Stock | EG2132 | EG Micro | SOP-8 Gate Drivers ROHS | C480660 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
19472
(0+9472+10000)In Stock | FD6288Q | JSMSEMI | IGBT QFN-24-EP(4x4) Gate Drivers ROHS | C7466367 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | IGBT | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
19028
(0+0+19028)In Stock | FD6287T | JSMSEMI | TSSOP-20 Gate Drivers ROHS | C22470442 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
18481
(0+18481+0)In Stock ![]() | PM8834TR | STMicroelectronics | Low Edge 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drivers ROHS | C221495 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
17476
(0+5492+11984)In Stock ![]() | IR2103STRPBF | Infineon Technologies | Half Bridge 2 210mA 100ns 50ns 10V~20V 360mA SOIC-8 Gate Drivers ROHS | C2957 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 210mA | 100ns | 50ns | 10V~20V | 360mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3500
|
17116
(0+17116+0)In Stock ![]() | LM5106MMX/NOPB | Texas Instruments | VSSOP-10-0.5mm Gate Drivers ROHS | C91879 | VSSOP-10-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
16264
(0+16264+0)In Stock | FD6288T | JSMSEMI | High-Low Side MOSFET 1.8A 8V~20V 1.5A TSSOP-20 Gate Drivers ROHS | C5804616 | TSSOP-20 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 1.8A | - | - | 8V~20V | 1.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
16021
(0+16021+0)In Stock ![]() | MCP1416T-E/OT | Microchip Tech | Low Edge 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drivers ROHS | C83775 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
15765
(0+0+15765)In Stock | JSM6288Q | JSMSEMI | High-Low Side MOSFET 1.8A 8V~20V 1.5A QFN-24 Gate Drivers ROHS | C19077370 | QFN-24 | Tape & Reel (TR) | High-Low Side | - | - | MOSFET | 1.8A | - | - | 8V~20V | 1.5A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
14483
(0+9588+4895)In Stock | BDR2L00 | Bardeen Micro. | 2.2A 3.3V~5V 2A DFN-8 Gate Drivers ROHS | C5371998 | DFN-8 | Tape & Reel (TR) | - | -40℃~150℃ | - | - | 2.2A | - | - | 3.3V~5V | 2A | 10ns | 25ns | - | - | |||
Min: 1 Mult: 1
Full Reel: 3300
|
13079
(0+13079+0)In Stock ![]() | TC4424AVOA713 | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C44150 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13062
(0+9417+3645)In Stock | MCP1416T-E/OT-JSM | JSMSEMI | Low Edge 2A 4.5V~25V 2A SOT-23-5 Gate Drivers ROHS | C18195002 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃ | - | MOSFET;IGBT | 2A | - | - | 4.5V~25V | 2A | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
12797
(0+2667+10130)In Stock | EG3001 | EG Micro | SOP-8 Gate Drivers ROHS | C81708 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
12772
(16+5747+7009)In Stock ![]() | IR2110STRPBF | Infineon Technologies | Half Bridge 2 2A 25ns 17ns 3.3V~20V 2A SOIC-16-300mil Gate Drivers ROHS | C2968 | SOIC-16-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 17ns | 3.3V~20V | 2A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
12513
(0+0+12513)In Stock | SLM343CK-DG | Sillumin | Isolation 14V~40V SO-6-6.8mm Gate Drivers ROHS | C881768 | SO-6-6.8mm | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | - | - | 14V~40V | - | - | - | - | Isolation |