Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016549 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3900MPS8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687084 | SO-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 15ns | 15ns | 4.5V~11V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442EMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688569 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 12ns | 8ns | 6V~9.5V | 2.4A | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4446EMS8E#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688589 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 8ns | 5ns | 7.2V~13.5V | 3A | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC4449IDCB#TRMPBF | Analog Devices | Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS | C688594 | DFN-8-EP(2x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 7ns | 4V~6.5V | 4.5A | 3.2A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440EMS8E-5#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688548 | MSOP-8-EP | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 10ns | 7ns | 4V~15V | 2.4A | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IMS8E#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688553 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 10ns | 7ns | 8V~15V | 2.4A | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688583 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 5ns | 7.2V~13.5V | 3A | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444MPMS8E-5#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688588 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 8ns | 5ns | 4.5V~13.5V | 3A | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690088 | MSOP-16-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7003MPMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690103 | MSOP-16-EP | Tube-packed | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3650JRZ | Analog Devices | Half Bridge 2 MOSFET 20ns 16ns 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C659216 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 16ns | 4.15V~13.2V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7063RMSE#PBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047755 | MSOP-12-EP | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3629ARMZ-R7 | Analog Devices | Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A MSOP-8 Gate Drivers ROHS | C659202 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 10ns | 10ns | 9.5V~18V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7063RMSE#TRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047756 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 260
| 0 | LTC7066RMSE#WTRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047761 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000JMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690086 | MSOP-12 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 90ns | 40ns | 3.5V~135V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3419JRMZ-REEL-AD | Analog Devices | Gate Drivers ROHS | C3654890 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7062IMSE#WTRPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717123 | MSOP-12-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | 18ns | 14ns | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3414JRZ-REEL-AD | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655696 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | 4.15V~7.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3418JR-REEL | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655746 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+85℃@(Ta) | 2 | MOSFET | - | - | 4.15V~13.2V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7061IMSE#WTRPBF | Analog Devices | Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717139 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | 5V~14V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3900IS8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SOIC-8 Gate Drivers ROHS | C1549468 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 15ns | 15ns | 4.5V~11V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3415LRM-REEL7 | Analog Devices | Half Bridge 2 MOSFET 20ns 20ns 7V MSOP-10 Gate Drivers ROHS | C3655419 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 7V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1158CN#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS | C662896 | PDIP-16 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 130ns | 120ns | 5V~30V | 500mA | 500mA | - |