Gate Drivers
The Results of Gate Drivers 6933
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6933
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Whether the isolation
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Whether the isolation
Min: 1
Mult: 1
Full Reel: 2500
0
LM25101BMAX/NOPBTexas Instruments
Half Bridge 2 MOSFET 2A 570ns 430ns 9V~14V 2A SOIC-8 Gate Drivers ROHS
C2878211SOIC-8Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET2A570ns430ns9V~14V2A--
Min: 1
Mult: 1
Full Reel: 500
0
PE29100A-XpSemi
Half Bridge 2 MOSFET 4A 2.5ns 2.5ns 4V~5.5V 2A Gate Drivers ROHS
C2677040-Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET4A2.5ns2.5ns4V~5.5V2A--
Min: 1
Mult: 1
Full Reel: 1000
0
EL7252CSZ-T7RENESAS
Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A SOIC-8 Gate Drivers ROHS
C2677225SOIC-8Tape & Reel (TR)Low Edge-40℃~+125℃@(Tj)2MOSFET2A10ns10ns4.5V~16V2A--
Min: 1
Mult: 1
Full Reel: 1500
0
BA6896FP-E2ROHM Semicon
6V~14V HSOP-28-300mil Gate Drivers ROHS
C2680274HSOP-28-300milTape & Reel (TR)--35℃~+85℃@(Ta)-----6V~14V-Overheat Protection (OPT)-
Min: 1
Mult: 1
Full Reel: 3000
0
AAT4910IJS-T1Skyworks Solutions
4.5V~5.5V SC-70JW-8 Gate Drivers ROHS
C2680301SC-70JW-8Tape & Reel (TR)--40℃~+150℃@(Tj)-----4.5V~5.5V-Overheat Protection (OPT)-
Min: 1
Mult: 1
0
COS2110PBFCOSINE
Half Bridge Non-isolated 2.5A 18ns 13ns 10V~20V 2.5A DIP-14 Gate Drivers ROHS
C7501650DIP-14Tube-packedHalf Bridge--MOSFET;IGBT2.5A18ns13ns10V~20V2.5A-Non-isolated
Min: 1
Mult: 1
Full Reel: 2500
0
MAX5055BASA+TAnalog Devices Inc./Maxim Integrated
Low Edge 2 MOSFET 4A 32ns 26ns 4V~15V 4A SO-8 Gate Drivers ROHS
C2976411SO-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A32ns26ns4V~15V4A--
Min: 1
Mult: 1
0
UC1709LTexas Instruments
LCC-20(8.9x8.9) Gate Drivers ROHS
C3717240LCC-20(8.9x8.9)Bag-packed-----------
Min: 1
Mult: 1
0
LTC7067RMSE#PBFAnalog Devices
Gate Drivers ROHS
C22344702-Tube-packed-----------
Min: 1
Mult: 1
0
LTC4417HGN#PBFAnalog Devices
SSOP-24 Gate Drivers ROHS
C117306SSOP-24Tube-packed-----------
Min: 1
Mult: 1
0
ADP3624ARDZAnalog Devices
Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS
C144249SOIC-8-EPTube-packedLow Edge-40℃~+150℃@(Tj)2MOSFET4A10ns10ns4.5V~18V4A--
Min: 1
Mult: 1
0
LT1158ISW#PBFAnalog Devices
Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA SO-16-300mil Gate Drivers ROHS
C579668SO-16-300milTube-packedHalf Bridge-40℃~+150℃@(Tj)2MOSFET500mA130ns120ns5V~30V500mA--
Min: 1
Mult: 1
Full Reel: 2500
0
LT1910ES8#TRPBFAnalog Devices
High side 1 MOSFET 8V~48V SO-8 Gate Drivers ROHS
C579923SO-8Tape & Reel (TR)High side-40℃~+85℃@(Tj)1MOSFET---8V~48V---
Min: 1
Mult: 1
0
LT1160CS#PBFAnalog Devices
Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS
C579669SO-14Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.5A130ns60ns10V~15V1.5A--
Min: 1
Mult: 1
0
LTC7000IMSE#PBFAnalog Devices
High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS
C581060MSOP-16-EPTube-packedHigh side-40℃~+125℃@(Tj)1MOSFET-90ns40ns3.5V~15V---
Min: 1
Mult: 1
0
LT1336IS#PBFAnalog Devices
Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS
C663455SO-16Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1.5A130ns60ns10V~15V1.5A--
Min: 1
Mult: 1
0
LT1160CN#PBFAnalog Devices
Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-14 Gate Drivers ROHS
C662900PDIP-14Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET1.5A130ns60ns10V~15V1.5A--
Min: 1
Mult: 1
Full Reel: 1000
0
LT1161CSW#TRPBFAnalog Devices
High side 4 MOSFET 8V~48V SO-24-300mil Gate Drivers ROHS
C662905SO-24-300milTape & Reel (TR)High side0℃~+125℃@(Tj)4MOSFET---8V~48V---
Min: 1
Mult: 1
0
LT1158CN#PBFAnalog Devices
Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS
C662896PDIP-16Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET500mA130ns120ns5V~30V500mA--
Min: 1
Mult: 1
0
LT1161IN#PBFAnalog Devices
High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS
C662906PDIP-20Tube-packedHigh side-40℃~+150℃@(Tj)4MOSFET---8V~48V---
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7063RMSE#WTRPBFAnalog Devices
MSOP-12-EP Gate Drivers ROHS
C20047758MSOP-12-EPTape & Reel (TR)-----------
Min: 1
Mult: 1
Full Reel: 3000
0
ADP3635ARHZ-RLAnalog Devices
Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A MSOP-8-EP Gate Drivers ROHS
C659214MSOP-8-EPTape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET4A10ns10ns9.5V~18V4A--
Min: 1
Mult: 1
Full Reel: 2500
0
LTC1154HS8#TRPBFAnalog Devices
High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS
C674681SOIC-8Tape & Reel (TR)High side-40℃~+150℃@(Ta)1MOSFET---4.5V~18V---
Min: 1
Mult: 1
0
LTC1255IN8#PBFAnalog Devices
High side 2 MOSFET 9V~24V PDIP-8 Gate Drivers ROHS
C674816PDIP-8Tube-packedHigh side-40℃~+85℃@(Ta)2MOSFET---9V~24V---
Min: 1
Mult: 1
0
LT1336IN#PBFAnalog Devices
Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-16 Gate Drivers ROHS
C663454PDIP-16Tube-packedHalf Bridge-40℃~+125℃@(Tj)2MOSFET1.5A130ns60ns10V~15V1.5A--