Gate Drivers
The Results of Gate Drivers 6933
Manufacturer
Package
Operating Temperature
Propagation Delay tpHL
Driven Configuration
Number of Drivers
Load Type
Fall Time
Feature
Rise Time
Whether the isolation
Supply Voltage
Peak Output Current(sink)
Propagation Delay tpLH
Peak Output Current(source)
Results: 6933
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Driven Configuration
Operating Temperature
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Feature
Min: 1
Mult: 1
0
LTC3900MPS8#PBFAnalog Devices
Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS
C687084SO-8Tube-packedLow Edge-55℃~+150℃@(Tj)2MOSFET2A15ns15ns4.5V~11V2A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC4442EMS8E-1#TRPBFAnalog Devices
Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS
C688569MSOP-8-EPTape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET2.4A12ns8ns6V~9.5V2.4A-
Min: 1
Mult: 1
0
LTC4446EMS8E#PBFAnalog Devices
Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS
C688589MSOP-8-EPTube-packedHalf Bridge-40℃~+85℃2MOSFET2.5A8ns5ns7.2V~13.5V3A-
Min: 1
Mult: 1
Full Reel: 500
0
LTC4449IDCB#TRMPBFAnalog Devices
Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS
C688594DFN-8-EP(2x3)Tape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET3.2A8ns7ns4V~6.5V4.5A-
Min: 1
Mult: 1
0
LTC4440EMS8E-5#PBFAnalog Devices
High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A MSOP-8-EP Gate Drivers ROHS
C688548MSOP-8-EPTube-packedHigh side-40℃~+85℃@(Ta)1MOSFET2.4A10ns7ns4V~15V2.4A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC4440IMS8E#TRPBFAnalog Devices
High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS
C688553MSOP-8-EPTape & Reel (TR)High side-40℃~+125℃@(Tj)1MOSFET2.4A10ns7ns8V~15V2.4A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC4444IMS8E#TRPBFAnalog Devices
Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS
C688583MSOP-8-EPTape & Reel (TR)Half Bridge-40℃~+125℃@(Tj)2MOSFET2.5A8ns5ns7.2V~13.5V3A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC4444MPMS8E-5#TRPBFAnalog Devices
Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS
C688588MSOP-8-EPTape & Reel (TR)Half Bridge-55℃~+150℃@(Tj)2MOSFET2.5A8ns5ns4.5V~13.5V3A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7000MPMSE#TRPBFAnalog Devices
High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS
C690088MSOP-16-EPTape & Reel (TR)High side-55℃~+150℃@(Tj)1MOSFET-90ns40ns3.5V~15V--
Min: 1
Mult: 1
0
LTC7003MPMSE#PBFAnalog Devices
High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS
C690103MSOP-16-EPTube-packedHigh side-55℃~+150℃@(Tj)1MOSFET-90ns40ns3.5V~15V--
Min: 1
Mult: 1
0
ADP3650JRZAnalog Devices
Half Bridge 2 MOSFET 20ns 16ns 4.15V~13.2V SOIC-8 Gate Drivers ROHS
C659216SOIC-8Tube-packedHalf Bridge0℃~+150℃@(Tj)2MOSFET-20ns16ns4.15V~13.2V--
Min: 1
Mult: 1
0
LTC7063RMSE#PBFAnalog Devices
MSOP-12-EP Gate Drivers ROHS
C20047755MSOP-12-EPTube-packed----------
Min: 1
Mult: 1
Full Reel: 1000
0
ADP3629ARMZ-R7Analog Devices
Low Edge 2 MOSFET 2A 10ns 10ns 9.5V~18V 2A MSOP-8 Gate Drivers ROHS
C659202MSOP-8Tape & Reel (TR)Low Edge-40℃~+150℃@(Tj)2MOSFET2A10ns10ns9.5V~18V2A-
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7063RMSE#TRPBFAnalog Devices
MSOP-12-EP Gate Drivers ROHS
C20047756MSOP-12-EPTape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 260
0
LTC7066RMSE#WTRPBFAnalog Devices
MSOP-12-EP Gate Drivers ROHS
C20047761MSOP-12-EPTape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7000JMSE-1#TRPBFAnalog Devices
High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS
C690086MSOP-12Tape & Reel (TR)High side-40℃~+150℃@(Tj)1MOSFET-90ns40ns3.5V~135V--
Min: 1
Mult: 1
Full Reel: 2500
0
ADP3419JRMZ-REEL-ADAnalog Devices
Gate Drivers ROHS
C3654890-Tape & Reel (TR)----------
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7062IMSE#WTRPBFAnalog Devices
High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS
C3717123MSOP-12-EPTape & Reel (TR)High side-40℃~+125℃@(Tj)2MOSFET-18ns14ns5V~14V--
Min: 1
Mult: 1
Full Reel: 2500
0
ADP3414JRZ-REEL-ADAnalog Devices
High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS
C3655696SOIC-8Tape & Reel (TR)High side0℃~+70℃@(Ta)2MOSFET---4.15V~7.5V--
Min: 1
Mult: 1
Full Reel: 2500
0
ADP3418JR-REELAnalog Devices
High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS
C3655746SOIC-8Tape & Reel (TR)High side0℃~+85℃@(Ta)2MOSFET---4.15V~13.2V--
Min: 1
Mult: 1
Full Reel: 2500
0
LTC7061IMSE#WTRPBFAnalog Devices
Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS
C3717139MSOP-12-EPTape & Reel (TR)Half Bridge-40℃~+150℃@(Tj)-MOSFET---5V~14V--
Min: 1
Mult: 1
0
LTC3900IS8#PBFAnalog Devices
Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SOIC-8 Gate Drivers ROHS
C1549468SOIC-8Tube-packedLow Edge-40℃~+125℃@(Tj)2MOSFET2A15ns15ns4.5V~11V2A-
Min: 1
Mult: 1
Full Reel: 1000
0
ADP3415LRM-REEL7Analog Devices
Half Bridge 2 MOSFET 20ns 20ns 7V MSOP-10 Gate Drivers ROHS
C3655419MSOP-10Tape & Reel (TR)Half Bridge0℃~+100℃@(Ta)2MOSFET-20ns20ns7V--
Min: 1
Mult: 1
0
LT1158CN#PBFAnalog Devices
Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS
C662896PDIP-16Tube-packedHalf Bridge0℃~+125℃@(Tj)2MOSFET500mA130ns120ns5V~30V500mA-
Min: 1
Mult: 1
0
LT1161IN#PBFAnalog Devices
High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS
C662906PDIP-20Tube-packedHigh side-40℃~+150℃@(Tj)4MOSFET---8V~48V--