Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADP3624ARDZ | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C144249 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | LT1158ISW#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA SO-16-300mil Gate Drivers ROHS | C579668 | SO-16-300mil | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 130ns | 120ns | 5V~30V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1910ES8#TRPBF | Analog Devices | High side 1 MOSFET 8V~48V SO-8 Gate Drivers ROHS | C579923 | SO-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Tj) | 1 | MOSFET | - | - | - | 8V~48V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1160CS#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-14 Gate Drivers ROHS | C579669 | SO-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC7000IMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C581060 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1336IS#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663455 | SO-16 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | LT1160CN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-14 Gate Drivers ROHS | C662900 | PDIP-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1161CSW#TRPBF | Analog Devices | High side 4 MOSFET 8V~48V SO-24-300mil Gate Drivers ROHS | C662905 | SO-24-300mil | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1158CN#PBF | Analog Devices | Half Bridge 2 MOSFET 500mA 130ns 120ns 5V~30V 500mA PDIP-16 Gate Drivers ROHS | C662896 | PDIP-16 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 500mA | 130ns | 120ns | 5V~30V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | LT1161IN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C662906 | PDIP-20 | Tube-packed | High side | -40℃~+150℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7063RMSE#WTRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047758 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ADP3635ARHZ-RL | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 9.5V~18V 4A MSOP-8-EP Gate Drivers ROHS | C659214 | MSOP-8-EP | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 9.5V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1154HS8#TRPBF | Analog Devices | High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674681 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Ta) | 1 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1255IN8#PBF | Analog Devices | High side 2 MOSFET 9V~24V PDIP-8 Gate Drivers ROHS | C674816 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 9V~24V | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1336IN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-16 Gate Drivers ROHS | C663454 | PDIP-16 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ADP3415LRM-REEL7 | Analog Devices | Half Bridge 2 MOSFET 20ns 20ns 7V MSOP-10 Gate Drivers ROHS | C3655419 | MSOP-10 | Tape & Reel (TR) | Half Bridge | 0℃~+100℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 7V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000JMSE-1#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C690086 | MSOP-12 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7062IMSE#WTRPBF | Analog Devices | High side 2 MOSFET 18ns 14ns 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717123 | MSOP-12-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 2 | MOSFET | - | 18ns | 14ns | 5V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3419JRMZ-REEL-AD | Analog Devices | Gate Drivers ROHS | C3654890 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC3900IS8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SOIC-8 Gate Drivers ROHS | C1549468 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ADP3414JRZ-REEL-AD | Analog Devices | High side 2 MOSFET 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655696 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 4.15V~7.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3418JR-REEL | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655746 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.15V~13.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7061IMSE#WTRPBF | Analog Devices | Half Bridge MOSFET 5V~14V MSOP-12-EP Gate Drivers ROHS | C3717139 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 5V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8672HDDB#TRMPBF | Analog Devices | 1 MOSFET 3V~42V DFN-10(2x3) Gate Drivers ROHS | C7451281 | DFN-10(2x3) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7063RMSE#PBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047755 | MSOP-12-EP | Tube-packed | - | - | - | - | - | - | - | - | - | - |