Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC4446EMS8E#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688589 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC4449IDCB#TRMPBF | Analog Devices | Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS | C688594 | DFN-8-EP(2x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3.2A | 8ns | 7ns | 4V~6.5V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1623CS8#TRPBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676175 | SO-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-3CMS8#PBF | Analog Devices | 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676440 | MSOP-8 | Tube-packed | High side;Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1710CMS8#TRPBF | Analog Devices | MSOP-8 Gate Drivers ROHS | C676535 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1163CS8#TRPBF | Analog Devices | High side 3 MOSFET 1.8V~6V SOIC-8 Gate Drivers ROHS | C674713 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 3 | MOSFET | - | - | - | 1.8V~6V | - | ||
| Min: 1 Mult: 1 | 0 | LTC7067RMSE#PBF | Analog Devices | Gate Drivers ROHS | C22344702 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1160CN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-14 Gate Drivers ROHS | C662900 | PDIP-14 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1161CSW#TRPBF | Analog Devices | High side 4 MOSFET 8V~48V SO-24-300mil Gate Drivers ROHS | C662905 | SO-24-300mil | Tape & Reel (TR) | High side | 0℃~+125℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1336IS#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663455 | SO-16 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | ADP3624ARDZ | Analog Devices | Low Edge 2 MOSFET 4A 10ns 10ns 4.5V~18V 4A SOIC-8-EP Gate Drivers ROHS | C144249 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4A | 10ns | 10ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | LTC4417HGN#PBF | Analog Devices | SSOP-24 Gate Drivers ROHS | C117306 | SSOP-24 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC1982ES6#TRPBF | Analog Devices | High side 2 MOSFET 1.8V~5.5V TSOT-23-6L Gate Drivers ROHS | C679081 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 1.8V~5.5V | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440EMS8E-5#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688548 | MSOP-8-EP | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 2.4A | 10ns | 7ns | 4V~15V | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IMS8E#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688553 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 2.4A | 10ns | 7ns | 8V~15V | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688583 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444MPMS8E-5#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688588 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 4.5V~13.5V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690088 | MSOP-16-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | ||
| Min: 1 Mult: 1 | 0 | LTC7003MPMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690103 | MSOP-16-EP | Tube-packed | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7063RMSE#WTRPBF | Analog Devices | MSOP-12-EP Gate Drivers ROHS | C20047758 | MSOP-12-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1161IN#PBF | Analog Devices | High side 4 MOSFET 8V~48V PDIP-20 Gate Drivers ROHS | C662906 | PDIP-20 | Tube-packed | High side | -40℃~+150℃@(Tj) | 4 | MOSFET | - | - | - | 8V~48V | - | ||
| Min: 1 Mult: 1 | 0 | LTC1623IS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676176 | SO-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3901EGN#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SSOP-16-150mil Gate Drivers ROHS | C687087 | SSOP-16-150mil | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441EMSE#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688557 | MSOP-10-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC4442EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688567 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A |