Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444MPMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688586 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 7.2V~13.5V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1163CS8#TRPBF | Analog Devices | High side 3 MOSFET 1.8V~6V SOIC-8 Gate Drivers ROHS | C674713 | SOIC-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 3 | MOSFET | - | - | - | 1.8V~6V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7067RMSE#PBF | Analog Devices | Gate Drivers ROHS | C22344702 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000HMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690077 | MSOP-16-EP | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~15V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000MPMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690087 | MSOP-16-EP | Tube-packed | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | - | 90ns | 40ns | 3.5V~135V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC7060EMSE#PBF | Analog Devices | 6V~14V MSOP-12-EP-0.65mm Gate Drivers ROHS | C1016552 | MSOP-12-EP-0.65mm | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP34100002RUR | Analog Devices | Gate Drivers ROHS | C17518556 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LT8309HS5#TRMPBF | Analog Devices | 4.5V~40V TSOT-23-5 Gate Drivers ROHS | C673702 | TSOT-23-5 | Tape & Reel (TR) | - | -40℃~+150℃ | - | - | - | - | - | 4.5V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1155CS8#TRPBF | Analog Devices | High side 2 MOSFET 4.5V~18V SO-8 Gate Drivers ROHS | C674684 | SO-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1623CS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676174 | SO-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1154HS8#TRPBF | Analog Devices | High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674681 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Ta) | 1 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1255IN8#PBF | Analog Devices | High side 2 MOSFET 9V~24V PDIP-8 Gate Drivers ROHS | C674816 | PDIP-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 9V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1336CS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663453 | SO-16 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1623IS8#TRPBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676177 | SO-8 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1981ES5#TRPBF | Analog Devices | High side 1 MOSFET 1.8V~5.5V TSOT-23-5 Gate Drivers ROHS | C679080 | TSOT-23-5 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | - | - | - | 1.8V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1623IS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676176 | SO-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3901EGN#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SSOP-16-150mil Gate Drivers ROHS | C687087 | SSOP-16-150mil | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 15ns | 15ns | 4.5V~11V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441EMSE#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688557 | MSOP-10-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 6A | 13ns | 8ns | 5V~25V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC4442EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688567 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4442IMS8E-1#PBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688572 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2.4A | 12ns | 8ns | 6V~9.5V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | LTC4444MPMS8E-5#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688587 | MSOP-8-EP | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2.5A | 8ns | 5ns | 4.5V~13.5V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1154HS8#PBF | Analog Devices | High side 1 MOSFET 4.5V~18V SOIC-8 Gate Drivers ROHS | C674680 | SOIC-8 | Tube-packed | High side | -40℃~+150℃@(Ta) | 1 | MOSFET | - | - | - | 4.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1623CS8#TRPBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676175 | SO-8 | Tape & Reel (TR) | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | LTC1693-3CMS8#PBF | Analog Devices | 1 MOSFET 1.5A 16ns 16ns 4.5V~13.2V 1.5A MSOP-8 Gate Drivers ROHS | C676440 | MSOP-8 | Tube-packed | High side;Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 16ns | 16ns | 4.5V~13.2V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1710CMS8#TRPBF | Analog Devices | MSOP-8 Gate Drivers ROHS | C676535 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |