Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LTC1623CS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676174 | SO-8 | Tube-packed | High side | 0℃~+70℃@(Ta) | 2 | MOSFET | 2.7V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3900ES8#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687080 | SO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4.5V~11V | 2A | 15ns | 15ns | 2A | ||
| Min: 1 Mult: 1 | 0 | LTC3900MPS8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687084 | SO-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~11V | 2A | 15ns | 15ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4442EMS8E-1#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688569 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6V~9.5V | 2.4A | 12ns | 8ns | 2.4A | ||
| Min: 1 Mult: 1 | 0 | LTC4446EMS8E#PBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688589 | MSOP-8-EP | Tube-packed | Half Bridge | -40℃~+85℃ | 2 | MOSFET | 7.2V~13.5V | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC4449IDCB#TRMPBF | Analog Devices | Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS | C688594 | DFN-8-EP(2x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4V~6.5V | 3.2A | 8ns | 7ns | 4.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690085 | MSOP-16-EP | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 3.5V~135V | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC7001MPMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-10-EP Gate Drivers ROHS | C690095 | MSOP-10-EP | Tube-packed | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 3.5V~15V | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC3900HS8#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SO-8 Gate Drivers ROHS | C687081 | SO-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~11V | 2A | 15ns | 15ns | 2A | ||
| Min: 1 Mult: 1 | 0 | LTC3901EGN#PBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SSOP-16-150mil Gate Drivers ROHS | C687086 | SSOP-16-150mil | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 4.5V~11V | 2A | 15ns | 15ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444HMS8E-5#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688581 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~13.5V | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444MPMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688586 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 7.2V~13.5V | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ADP3413JR-REEL | Analog Devices | Half Bridge 2 MOSFET 27ns 19ns 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655533 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+70℃@(Ta) | 2 | MOSFET | 4.15V~7.5V | - | 27ns | 19ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC4440EMS8E-5#PBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 4V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688548 | MSOP-8-EP | Tube-packed | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 4V~15V | 2.4A | 10ns | 7ns | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4440IMS8E#TRPBF | Analog Devices | High side 1 MOSFET 2.4A 10ns 7ns 8V~15V 2.4A MSOP-8-EP Gate Drivers ROHS | C688553 | MSOP-8-EP | Tape & Reel (TR) | High side | -40℃~+125℃@(Tj) | 1 | MOSFET | 8V~15V | 2.4A | 10ns | 7ns | 2.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444IMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 7.2V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688583 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.2V~13.5V | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4444MPMS8E-5#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.5A 8ns 5ns 4.5V~13.5V 3A MSOP-8-EP Gate Drivers ROHS | C688588 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~13.5V | 2.5A | 8ns | 5ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7000MPMSE#TRPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690088 | MSOP-16-EP | Tape & Reel (TR) | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 3.5V~15V | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC7003MPMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~15V MSOP-16-EP Gate Drivers ROHS | C690103 | MSOP-16-EP | Tube-packed | High side | -55℃~+150℃@(Tj) | 1 | MOSFET | 3.5V~15V | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1 | 0 | LTC7000JMSE-1#WPBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-12 Gate Drivers ROHS | C1016549 | MSOP-12 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 3.5V~135V | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1336CS#TRPBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A SO-16 Gate Drivers ROHS | C663453 | SO-16 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 10V~15V | 1.5A | 130ns | 60ns | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LTC1623IS8#PBF | Analog Devices | High side 2 MOSFET 2.7V~5.5V SO-8 Gate Drivers ROHS | C676176 | SO-8 | Tube-packed | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | 2.7V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3901EGN#TRPBF | Analog Devices | Low Edge 2 MOSFET 2A 15ns 15ns 4.5V~11V 2A SSOP-16-150mil Gate Drivers ROHS | C687087 | SSOP-16-150mil | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 4.5V~11V | 2A | 15ns | 15ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4441EMSE#TRPBF | Analog Devices | Low Edge 1 MOSFET 6A 13ns 8ns 5V~25V 6A MSOP-10-EP Gate Drivers ROHS | C688557 | MSOP-10-EP | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 1 | MOSFET | 5V~25V | 6A | 13ns | 8ns | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LTC4442EMS8E#TRPBF | Analog Devices | Half Bridge 2 MOSFET 2.4A 12ns 8ns 6V~9.5V 2.4A MSOP-8-EP Gate Drivers ROHS | C688567 | MSOP-8-EP | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6V~9.5V | 2.4A | 12ns | 8ns | 2.4A |