Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Peak Output Current(source)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7667CTV | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V TO-99-8 Gate Drivers ROHS | C3655289 | TO-99-8 | Bag-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 20ns | 20ns | 4.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4428CM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C3655424 | SOIC-8 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 29ns | 4.5V~18V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | EL7155CS | RENESAS | 2 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C3655489 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | 3.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6208IB | RENESAS | Gate Drivers ROHS | C3655539 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0
View marketplace suppliers’ inventory
| MIC4428BMM | Microchip Tech | Low Edge 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C3655659 | MSOP-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 20ns | 29ns | 4.5V~18V | 1.5A | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP5500IP | HARRIS | Half Bridge 1 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-20 Gate Drivers ROHS | C3655789 | PDIP-20 | Bag-packed | Half Bridge | -40℃~+85℃ | 1 | MOSFET | 25ns | 25ns | 10V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6614ACB-T | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-14 Gate Drivers ROHS | C3654856 | SOIC-14 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 26ns | 18ns | 10.8V~13.2V | 2A | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6205CB-T | RENESAS | Gate Drivers ROHS | C3654986 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP0063AB | HARRIS | Low Edge 6 MOSFET 4.5V~5.5V SOIC-28 Gate Drivers ROHS | C3655141 | SOIC-28 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 6 | MOSFET | - | - | 4.5V~5.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL89412IPZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~18V 2A PDIP-8 Gate Drivers ROHS | C3655181 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 7.5ns | 10ns | 4.5V~18V | 2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4429CM | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C3655296 | SOIC-8 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 12ns | 13ns | 4.5V~18V | 6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6612CR | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A DFN-10(3x3) Gate Drivers ROHS | C3655451 | DFN-10(3x3) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 10.8V~13.2V | 2A | 1.25A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2101IR | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A QFN-16(5x5) Gate Drivers ROHS | C3655501 | QFN-16(5x5) | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 10ns | 10ns | 9V~14V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EL7457CLZ-T13R5251 | RENESAS | Gate Drivers ROHS | C3655536 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC27221PWP | Texas Instruments | Half Bridge 2 MOSFET 4A 17ns 17ns 3.7V~20V 4A HTSSOP-14 Gate Drivers ROHS | C3655541 | HTSSOP-14 | Tube-packed | Half Bridge | -55℃~+115℃@(Tj) | 2 | MOSFET | 17ns | 17ns | 3.7V~20V | 4A | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6613BECBZ | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A SOIC-8-EP Gate Drivers ROHS | C3655591 | SOIC-8-EP | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 26ns | 18ns | 7V~13.2V | 2A | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| EL7222CSZE9044-T7 | ELANTEC | Low Edge 2 MOSFET 2A 10ns 13ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3655636 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 10ns | 13ns | 4.5V~15V | 2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN3228TMPX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A MLP-8(3x3) Gate Drivers ROHS | C3655681 | MLP-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 12ns | 9ns | 4.5V~18V | 3A | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF8704V | onsemi | Half Bridge MOSFET 4.5V~5.5V Gate Drivers ROHS | C3655726 | - | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | - | MOSFET | - | - | 4.5V~5.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STK621-728-E | onsemi | Half Bridge IGBT 12.5V~17.5V SIP-21 Gate Drivers ROHS | C3647187 | SIP-21 | Tube-packed | Half Bridge | -20℃~+150℃@(Tj) | - | IGBT | - | - | 12.5V~17.5V | - | - | Overcurrent Protection(OCP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20657BNP#G2 | RENESAS | Gate Drivers ROHS | C3654992 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3715NG4 | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A PDIP-8 Gate Drivers ROHS | C3655157 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 30ns | 25ns | 7V~20V | 1A | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | ISL6596CBZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C3655187 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 8ns | 8ns | 4.5V~5.5V | 4A | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRS2110S | Infineon Technologies | Half Bridge 2 2.5A 25ns 15ns 3V~20V 2.5A SOIC-16 Gate Drivers ROHS | C3655202 | SOIC-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 25ns | 15ns | 3V~20V | 2.5A | 2.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACR | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A QFN-16(4x4) Gate Drivers ROHS | C3655237 | QFN-16(4x4) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 26ns | 18ns | 10.8V~13.2V | 2A | 1.25A | - |