Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC27221PWP | Texas Instruments | Half Bridge 2 MOSFET 4A 17ns 17ns 3.7V~20V 4A HTSSOP-14 Gate Drivers ROHS | C3655541 | HTSSOP-14 | Tube-packed | Half Bridge | -55℃~+115℃@(Tj) | 2 | MOSFET | 4A | 17ns | 17ns | 3.7V~20V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| EL7222CSZE9044-T7 | ELANTEC | Low Edge 2 MOSFET 2A 10ns 13ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3655636 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 10ns | 13ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FAN3228TMPX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A MLP-8(3x3) Gate Drivers ROHS | C3655681 | MLP-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FDMF8704V | onsemi | Half Bridge MOSFET 4.5V~5.5V Gate Drivers ROHS | C3655726 | - | Tape & Reel (TR) | Half Bridge | -55℃~+150℃@(Tj) | - | MOSFET | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STK621-728-E | onsemi | Half Bridge IGBT 12.5V~17.5V SIP-21 Gate Drivers ROHS | C3647187 | SIP-21 | Tube-packed | Half Bridge | -20℃~+150℃@(Tj) | - | IGBT | - | - | - | 12.5V~17.5V | - | Overcurrent Protection(OCP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20657BNP#G2 | RENESAS | Gate Drivers ROHS | C3654992 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3715NG4 | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A PDIP-8 Gate Drivers ROHS | C3655157 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 500mA | 30ns | 25ns | 7V~20V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | ISL6596CBZ | RENESAS | Half Bridge 2 MOSFET 8ns 8ns 4.5V~5.5V 4A SOIC-8 Gate Drivers ROHS | C3655187 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 8ns | 8ns | 4.5V~5.5V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | AUIRS2110S | Infineon Technologies | Half Bridge 2 2.5A 25ns 15ns 3V~20V 2.5A SOIC-16 Gate Drivers ROHS | C3655202 | SOIC-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 15ns | 3V~20V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6614ACR | RENESAS | Half Bridge 4 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A QFN-16(4x4) Gate Drivers ROHS | C3655237 | QFN-16(4x4) | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 4 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7156CS | RENESAS | 1 IGBT 3.5A 14.5ns 15ns 4.5V~16.5V 3.5A SOIC-8 Gate Drivers ROHS | C3655262 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 1 | IGBT | 3.5A | 14.5ns | 15ns | 4.5V~16.5V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC4468BN | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A DIP-14 Gate Drivers ROHS | C3655302 | DIP-14 | Bag-packed | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CB | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C3655337 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4080IP | HARRIS | Full Bridge MOSFET 8V~15V PDIP-20 Gate Drivers ROHS | C3655387 | PDIP-20 | Bag-packed | Full Bridge | -40℃~+85℃@(Ta) | - | MOSFET | - | - | - | 8V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20651NP#G3 | RENESAS | Gate Drivers ROHS | C3655392 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3706Q | Texas Instruments | Low Edge 2 MOSFET 1.5A 40ns 30ns 5V~40V 1.5A PLCC-20(9x9) Gate Drivers ROHS | C3655407 | PLCC-20(9x9) | Bag-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 40ns | 30ns | 5V~40V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ISL6612ACB-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655657 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | FAN7390N | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A DIP-8 Gate Drivers ROHS | C3655707 | DIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS28225D | Texas Instruments | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drivers ROHS | C2864105 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~8.8V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP0060AB | HARRIS | Low Edge 4 MOSFET 3.2V~4.4V SOIC-24 Gate Drivers ROHS | C3654898 | SOIC-24 | Bag-packed | Low Edge | -40℃~+125℃@(Ta) | 4 | MOSFET | - | - | - | 3.2V~4.4V | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7222CS | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3654983 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6208CB | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C3655028 | SOIC-8 | Tube-packed | Half Bridge | -10℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6612IBZR5238 | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 10.8V~13.2V 2A SOIC-8 Gate Drivers ROHS | C3655038 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 10.8V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TSC428MJA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A CDIP-8 Gate Drivers ROHS | C3655478 | CDIP-8 | Bag-packed | Low Edge | -55℃~+125℃ | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP2100IR4Z | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A DFN-12(4x4) Gate Drivers ROHS | C3655528 | DFN-12(4x4) | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - |