Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | LM5113TME/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1.2A 7ns 1.5ns 4.5V~5.5V 5A DSBGA-12 Gate Drivers ROHS | C181340 | DSBGA-12 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.2A | 7ns | 1.5ns | 4.5V~5.5V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TPS28225TDRQ1 | Texas Instruments | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drivers ROHS | C2677049 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~8.8V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | EL7222CS | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3654983 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MLX83203KLW-DBA-000-SP | Melexis | Half Bridge 6 MOSFET 1.4A 7ns 7ns 4.5V~28V 1.6A QFN-32(5x5) Gate Drivers ROHS | C5769395 | QFN-32(5x5) | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 1.4A | 7ns | 7ns | 4.5V~28V | 1.6A | - | ||
| Min: 1 Mult: 1 | 0 | 2PG010DDC11N | Tamura Corporation | Half Bridge 2 IGBT 43A 500ns 500ns 13V~28V 43A Gate Drivers ROHS | C6077801 | - | Tray | Half Bridge | -40℃~+85℃ | 2 | IGBT | 43A | 500ns | 500ns | 13V~28V | 43A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5101CSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS | C1880281 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2ED2106S06FXUMA1 | Infineon Technologies | 2 290mA 100ns 35ns 10V~20V 700mA DSO-8 Gate Drivers ROHS | C1848355 | DSO-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 100ns | 35ns | 10V~20V | 700mA | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | ISL55110IRZ-T7A | RENESAS | Half Bridge MOSFET 2.7V~5.5V VQFN-16-EP(4x4) Gate Drivers ROHS | C2653439 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 2.7V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ZXGD3006E6QTA | Diodes Incorporated | Low Edge 1 10A 48ns 35ns 40V 10A SOT-26 Gate Drivers ROHS | C2649438 | SOT-26 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 48ns | 35ns | 40V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UCC27511AQDBVRQ1 | Texas Instruments | Low Edge 1 4A 8ns 7ns 4.5V~18V 8A SOT-23-6 Gate Drivers ROHS | C2653788 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCD57201DR2G | onsemi | 1 1.9A 13ns 8ns 2.3A SOIC-8 Gate Drivers ROHS | C2902040 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 1.9A | 13ns | 8ns | - | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| NCD57252DWR2G | onsemi | 2 6.5A 12ns 10ns 6.5A SOIC-16 Gate Drivers ROHS | C2902111 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | - | 6.5A | 12ns | 10ns | - | 6.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC620RCD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP55-31L(5x5) Gate Drivers ROHS | C2653475 | MLP55-31L(5x5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17491GTA+T | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 2A 10ns 8ns 4.2V~5.5V 2.7A QFN-8(3x3) Gate Drivers ROHS | C2676949 | QFN-8(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 2A | 10ns | 8ns | 4.2V~5.5V | 2.7A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | TPS2828DBVT | Texas Instruments | Low Edge 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drivers ROHS | C2677079 | SOT-23-5 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX1614EUA+T | Analog Devices Inc./Maxim Integrated | High side 1 MOSFET 5V~26V MSOP-8 Gate Drivers ROHS | C2677104 | MSOP-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | - | - | - | 5V~26V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPIC46L01DBRG4 | Texas Instruments | Low Edge 6 MOSFET 1.2mA 3.5us 3us 4.5V~5.5V 1.2mA SSOP-28-208mil Gate Drivers ROHS | C2677179 | SSOP-28-208mil | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 6 | MOSFET | 1.2mA | 3.5us | 3us | 4.5V~5.5V | 1.2mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4428ESA+T | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C2677269 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| ISL6613BCRZ-T | RENESAS | Half Bridge 2 MOSFET 1.25A 26ns 18ns 7V~13.2V 2A DFN-10-EP(3x3) Gate Drivers ROHS | C2677294 | DFN-10-EP(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 1.25A | 26ns | 18ns | 7V~13.2V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS28225D | Texas Instruments | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drivers ROHS | C2864105 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~8.8V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UCC27425D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C2863782 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27200QDDARQ1 | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SO-8 Gate Drivers ROHS | C2867262 | SO-8 | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC781CD-T1-GE3 | Vishay Intertech | 4.5V~5.5V MLP66-40(6x6) Gate Drivers ROHS | C2653451 | MLP66-40(6x6) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A4919GLPTR-3-T | Allegro MicroSystems, LLC | 6 MOSFET 35ns 20ns 5.5V~50V TSSOP-28-EP Gate Drivers ROHS | C2677001 | TSSOP-28-EP | Tape & Reel (TR) | High side;Low Edge | -40℃~+105℃@(Ta) | 6 | MOSFET | - | 35ns | 20ns | 5.5V~50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC27322TDGKREP | Texas Instruments | Low Edge 1 MOSFET 9A 20ns 20ns 4V~15V 9A VSSOP-8-0.65mm Gate Drivers ROHS | C2677021 | VSSOP-8-0.65mm | Tape & Reel (TR) | Low Edge | -40℃~+105℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - |