Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Supply Voltage
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MIC5018BM4 | Microchip Tech | High side 1 MOSFET 2.7V~9V SOT-143-4 Gate Drivers ROHS | C3655010 | SOT-143-4 | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 1 | MOSFET | 2.7V~9V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UC3714DP | Texas Instruments | Low Edge 2 MOSFET 500mA 30ns 25ns 7V~20V 1A SOIC-16 Gate Drivers ROHS | C3655165 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | MOSFET | 7V~20V | 500mA | 30ns | 25ns | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7190M-F085 | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-8 Gate Drivers ROHS | C3655615 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 10V~22V | 4.5A | 25ns | 20ns | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5048BAUT | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.3A 8ns 3.2ns 4V~12.6V 7.6A SOT-23-6 Gate Drivers ROHS | C3655031 | SOT-23-6 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4V~12.6V | 1.3A | 8ns | 3.2ns | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN7080M | onsemi | Half Bridge 2 250mA 40ns 25ns 5.5V~20V 500mA SOIC-8 Gate Drivers ROHS | C3655606 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 5.5V~20V | 250mA | 40ns | 25ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0303T-E/MS | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C627001 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃ | 2 | IGBT | 4.5V~18V | 3A | 12ns | 12ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4102YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 330ns 200ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C628004 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 9V~16V | 2A | 330ns | 200ns | 3A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC1982ES6#TRMPBF | Analog Devices | High side 2 MOSFET 1.8V~5.5V TSOT-23-6L Gate Drivers ROHS | C580471 | TSOT-23-6L | Tape & Reel (TR) | High side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.8V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI20H12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533013 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4103YM | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 6ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C637520 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 9V~16V | 2A | 10ns | 6ns | 3A | ||
| Min: 1 Mult: 1 | 0 | IR2125PBF | Infineon Technologies | High side 1 1.6A 43ns 26ns 0V~18V 3.3A PDIP-8 Gate Drivers ROHS | C537562 | PDIP-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 0V~18V | 1.6A | 43ns | 26ns | 3.3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM48000XS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C700286 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT8672JMS#PBF | Analog Devices | High side 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1161710 | MSOP-10 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 3V~42V | 50mA | - | - | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | HIP2210FRTZ-T | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A TDFN-10(4x4) Gate Drivers ROHS | C3655656 | TDFN-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 6V~18V | 3A | 435ns | 365ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IR25602SPBF-INF | Infineon Technologies | SO-8 Gate Drivers ROHS | C5656399 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7083CM | onsemi | High side 1 200mA 200ns 25ns 10V~20V 400mA SOIC-8 Gate Drivers ROHS | C3655689 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+125℃@(Ta) | 1 | IGBT;MOSFET | 10V~20V | 200mA | 200ns | 25ns | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR7106SPBF-IR | Infineon Technologies | 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655764 | SOIC-8 | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 10V~20V | 200mA | 150ns | 50ns | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX15024CATB+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 4A 3ns 3ns 4.5V~28V 8A TDFN-10-EP(3x3) Gate Drivers ROHS | C3654882 | TDFN-10-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4.5V~28V | 4A | 3ns | 3ns | 8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IRS2609DSPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655227 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 10V~20V | 200mA | 150ns | 50ns | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2136JPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3654883 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 6 | IGBT;MOSFET | 10V~20V | 200mA | 125ns | 50ns | 350mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2332JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655153 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 10V~20V | 250mA | 80ns | 35ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2131JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655663 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 10V~20V | 250mA | 80ns | 40ns | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5048BATT | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.3A 8ns 3.2ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C3655713 | TDFN-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4V~12.6V | 1.3A | 8ns | 3.2ns | 7.6A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IX4426MTR | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677095 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4.5V~30V | 1.5A | 10ns | 8ns | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | LKS580 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C2798407 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |