Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ISL2100AABZ | RENESAS | Half Bridge 2 MOSFET 2A 10ns 10ns 9V~14V 2A SOIC-8 Gate Drivers ROHS | C3655347 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 9V~14V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UC3770BNG4 | Texas Instruments | Half Bridge 4.75V~5.3V PDIP-16 Gate Drivers ROHS | C3655397 | PDIP-16 | Tube-packed | Half Bridge | 0℃~+150℃@(Tj) | - | - | - | - | - | 4.75V~5.3V | - | Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20605ANP#G3 | RENESAS | Gate Drivers ROHS | C3655472 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6605CBZA | RENESAS | Half Bridge 2 MOSFET 2A 8ns 8ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C3655567 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | 2A | 8ns | 8ns | 4.5V~5.5V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FAN3228CMPX | onsemi | Low Edge 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A MLP-8(3x3) Gate Drivers ROHS | C3655717 | MLP-8(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | FAN73932M | onsemi | Half Bridge 2 2.5A 25ns 20ns 10V~20V 2.5A SOIC-8 Gate Drivers ROHS | C3655515 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 20ns | 10V~20V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| EL7202CS-T13 | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C3655670 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LV8548M-TLM-H | onsemi | LSOP-10-175mil Gate Drivers ROHS | C3655700 | LSOP-10-175mil | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LV11961HA-AH | onsemi | 3.6V~16V HSSOP-14-4.4mm Gate Drivers ROHS | C480700 | HSSOP-14-4.4mm | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 3.6V~16V | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7667CBA-T | RENESAS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drivers ROHS | C3717244 | SOIC-8 | Tape & Reel (TR) | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7081MX-SN00035 | onsemi | Gate Drivers ROHS | C3717264 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL7154CN | ELANTEC | 2 4A 4ns 4ns 4.5V~16V 4A PDIP-8 Gate Drivers ROHS | C3717210 | PDIP-8 | Bag-packed | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 4A | 4ns | 4ns | 4.5V~16V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | HIP4081AIP | RENESAS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3717215 | PDIP-20 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View marketplace suppliers’ inventory
| WCDSC006 | Infineon Technologies | WSON-10-EP(4x4) Gate Drivers ROHS | C540463 | WSON-10-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IR3579AMTRPBF | Infineon Technologies | PQFN-30(6x6) Gate Drivers ROHS | C537678 | PQFN-30(6x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2336DJPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C538328 | PLCC-32(16.6x16.6) | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| R2J20652ANP#G3 | RENESAS | Gate Drivers ROHS | C3654965 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4421CT | Microchip Tech | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drivers ROHS | C3654970 | TO-220-5 | Bag-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | - | ||
| Min: 1 Mult: 1 | 0 | FAN7888M | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-20 Gate Drivers ROHS | C3655300 | SOIC-20 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - | ||
| Min: 1 Mult: 1 | 0 | IR2156PBF | Infineon Technologies | DIP-14 Gate Drivers ROHS | C2988 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5101CSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS | C1880281 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2235JTRPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537620 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2ED2742S01GXTMA1 | Infineon Technologies | Gate Drivers ROHS | C5502859 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8261BBA-C-ISR | Skyworks Solutions | 1 500mA 5.5ns 8.5ns 1.2A Gate Drivers ROHS | C17694526 | - | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 500mA | 5.5ns | 8.5ns | - | 1.2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7382N | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA DIP-8 Gate Drivers ROHS | C3655115 | DIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | - |