Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Feature
|
Driven Configuration
|
Operating Temperature
|
Propagation Delay tpHL
|
Number of Drivers
|
Whether the isolation
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Propagation Delay tpLH
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2SC0108T2G0-17 | POWER INTEGRATIONS | 2 Non-isolated IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549443 | - | Tray | - | High side;Low Edge | -40℃~+85℃@(Ta) | - | 2 | Non-isolated | IGBT | 8A | 17ns | 15ns | 14.5V~15.5V | - | 8A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | LMG3422R030RQZT | Texas Instruments | Half Bridge 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C3655275 | VQFN-54(12x12) | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | 7.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2103NTR | Littelfuse/IXYS | Half Bridge 2 290mA 35ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655350 | SOIC-8 | Tape & Reel (TR) | - | Half Bridge | -40℃~+125℃@(Ta) | - | 2 | - | IGBT;MOSFET | 290mA | 35ns | 35ns | 10V~20V | - | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48000XTDE8G/TR | SGMICRO | TDFN-8L(2x2) Gate Drivers ROHS | C700287 | TDFN-8L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4420CN | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655554 | PDIP-8 | Tube-packed | - | Low Edge | 0℃~+150℃@(Tj) | - | 1 | - | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | - | 6A | ||
| Min: 1 Mult: 1 | 0 | M57962L-71R-02 | Powerex Inc. | Low Edge 1 IGBT 5A 600ns 400ns 14V~15V 5A SIP-12 Gate Drivers ROHS | C3717234 | SIP-12 | Bag-packed | - | Low Edge | -20℃~+60℃@(Ta) | - | 1 | - | IGBT | 5A | 600ns | 400ns | 14V~15V | - | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PTN3460BS/F4 | NXP Semicon | Gate Drivers ROHS | C3655402 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4404EOA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636871 | SOIC-8 | Tube-packed | - | Low Edge | -40℃~+85℃@(Ta) | - | 2 | - | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | - | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4451YM | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C637546 | SOIC-8 | Tube-packed | - | Low Edge | -40℃~+85℃@(Ta) | - | 1 | - | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | - | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4426AEOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636878 | SOIC-8 | Tube-packed | - | Low Edge | -40℃~+85℃@(Ta) | - | 2 | - | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | - | 1.5A | ||
| Min: 1 Mult: 1 | 0 | MIC4452YM | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C637548 | SOIC-8 | Tube-packed | - | Low Edge | -40℃~+85℃@(Ta) | - | 1 | - | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | - | 12A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI3033ASXUMA1 | Infineon Technologies | 1 12A 55ns 45ns 12A BFSOP-20-300mil Gate Drivers ROHS | C17369366 | BFSOP-20-300mil | Tape & Reel (TR) | - | - | -40℃~+150℃ | - | 1 | - | - | 12A | 55ns | 45ns | - | - | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H3CB-IM1R | Skyworks Solutions | 1 4A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17535981 | QFN-14(5x5) | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | 1 | - | - | 4A | 12ns | 12ns | - | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS21171SPBF | Infineon Technologies | High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655486 | SOIC-8 | Tape & Reel (TR) | - | High side | -40℃~+125℃@(Ta) | - | 1 | - | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | - | 600mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BTN70301EPAXUMA1 | Infineon Technologies | Half Bridge 6V~18V TSDSO-14 Gate Drivers ROHS | C3655686 | TSDSO-14 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | 6V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48526XTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153833 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MIC4605-2YMT-TR | Microchip Tech | Half Bridge 2 MOSFET 1A 20ns 20ns 5.5V~16V 1A TDFN-10-EP(2.5x2.5) Gate Drivers ROHS | C621920 | TDFN-10-EP(2.5x2.5) | Tape & Reel (TR) | - | Half Bridge | -40℃~+125℃@(Tj) | - | 2 | - | MOSFET | 1A | 20ns | 20ns | 5.5V~16V | - | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1404T-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622945 | SOIC-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+150℃@(Tj) | - | 2 | - | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | - | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0455T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622974 | SOIC-8 | Tape & Reel (TR) | - | Low Edge | -40℃~+125℃@(Ta) | - | 2 | - | IGBT | 4.5A | 12ns | 12ns | 4.5V~18V | - | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UP1965PDD8 | uPI Semiconductor | WDFN-8L(3x3) Gate Drivers ROHS | C5361863 | WDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LMG3422R050RQZR | Texas Instruments | Half Bridge MOSFET 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C5218881 | VQFN-54(12x12) | Tape & Reel (TR) | - | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | MOSFET | - | - | - | 7.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK420G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C7067041 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672EMS#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C674150 | MSOP-10 | Tape & Reel (TR) | - | High side | -40℃~+125℃@(Tj) | - | 1 | - | MOSFET | - | - | - | 3V~42V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IGI60F140A1LAUMA1 | Infineon Technologies | Half Bridge MOSFET TIQFN-21 Gate Drivers ROHS | C5656824 | TIQFN-21 | Tape & Reel (TR) | - | Half Bridge | - | - | - | - | MOSFET | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524QS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C5153840 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |