Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HIP4081AIP | HARRIS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3717251 | PDIP-20 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | ||
| Min: 1 Mult: 1 | 0 | EL7242CN | RENESAS | Low Edge 2 MOSFET 2A 10ns 10ns 4.5V~16V 2A PDIP-8 Gate Drivers ROHS | C3717256 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~16V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAX4429CSA+ | Analog Devices Inc./Maxim Integrated | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C7458002 | SOIC-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC34151PG | onsemi | PDIP-8 Gate Drivers ROHS | C82393 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN1110-F085 | onsemi | 1 IGBT 4V~28V SOIC-8 Gate Drivers ROHS | C903466 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | IGBT | - | - | - | 4V~28V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81253BMNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~5.5V DFN-8-EP(2x2) Gate Drivers ROHS | C892858 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+100℃@(Ta) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~5.5V | - | ||
| Min: 1 Mult: 1 | 0 | IR2156PBF | Infineon Technologies | DIP-14 Gate Drivers ROHS | C2988 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LM5101CSD/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 990ns 715ns 9V~14V 1A WSON-10-EP(4x4) Gate Drivers ROHS | C1880281 | WSON-10-EP(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 990ns | 715ns | 9V~14V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8261BBA-C-ISR | Skyworks Solutions | 1 500mA 5.5ns 8.5ns 1.2A Gate Drivers ROHS | C17694526 | - | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 500mA | 5.5ns | 8.5ns | - | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 2ED2742S01GXTMA1 | Infineon Technologies | Gate Drivers ROHS | C5502859 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2235JTRPBF | Infineon Technologies | Half Bridge 6 250mA 90ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C537620 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | - | 6 | IGBT;MOSFET | 250mA | 90ns | 40ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7382N | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA DIP-8 Gate Drivers ROHS | C3655115 | DIP-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | ||
| Min: 1 Mult: 1 | 0 | TSC426CPA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C3655556 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃ | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3412JR | Analog Devices | Half Bridge 2 MOSFET 20ns 20ns 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655626 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+125℃@(Tj) | 2 | MOSFET | - | 20ns | 20ns | 4.15V~7.5V | - | ||
| Min: 1 Mult: 1 | 0 | ISL83204AIPZ | RENESAS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drivers ROHS | C3655032 | PDIP-20 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRS2330DSTRPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA SOIC-28 Gate Drivers ROHS | C3655205 | SOIC-28 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADP3418JRZ | Analog Devices | High side 2 MOSFET 4.15V~13.2V SOIC-8 Gate Drivers ROHS | C3655340 | SOIC-8 | Tube-packed | High side | 0℃~+85℃@(Ta) | 2 | MOSFET | - | - | - | 4.15V~13.2V | - | ||
| Min: 1 Mult: 1 | 0 | MAX626ESA | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 2A 20ns 20ns 4.5V~18V 2A SOIC-8 Gate Drivers ROHS | C3655455 | SOIC-8 | Tube-packed | Low Edge | - | 2 | MOSFET | 2A | 20ns | 20ns | 4.5V~18V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2710T | Texas Instruments | Low Edge 1 6A 85ns 85ns 4.7V~18V 6A TO-220-5 Gate Drivers ROHS | C3655535 | TO-220-5 | Tube-packed | Low Edge | -40℃~+85℃@(Tj) | 1 | IGBT;MOSFET | 6A | 85ns | 85ns | 4.7V~18V | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR21091PBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA PDIP-8 Gate Drivers ROHS | C3655610 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0 | ISL83202IPZ | RENESAS | Half Bridge 4 MOSFET 1A 9ns 9ns 8.5V~15V 1A PDIP-16 Gate Drivers ROHS | C3655625 | PDIP-16 | Tube-packed | Half Bridge | -55℃~+150℃@(Tj) | 4 | MOSFET | 1A | 9ns | 9ns | 8.5V~15V | 1A | ||
| Min: 1 Mult: 1 | 0 | ADP3413JR | Analog Devices | Half Bridge 2 MOSFET 27ns 19ns 4.15V~7.5V SOIC-8 Gate Drivers ROHS | C3655695 | SOIC-8 | Tube-packed | Half Bridge | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 27ns | 19ns | 4.15V~7.5V | - | ||
| Min: 1 Mult: 1 | 0 | RAA2261104GNP#AA0 | RENESAS | Low Edge 2 MOSFET 2A 30ns 31ns 6.5V~18V 1.2A QFN-16(4x4) Gate Drivers ROHS | C3655029 | QFN-16(4x4) | Tube-packed | Low Edge | -40℃~+125℃ | 2 | MOSFET | 2A | 30ns | 31ns | 6.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TSC428CPA-2 | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C3655264 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃ | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MXT429CSA | Analog Devices Inc./Maxim Integrated | 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C3655559 | SOIC-8 | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A |