Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Feature
|
Operating Temperature
|
Supply Voltage
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
Propagation Delay tpHL
|
Whether the isolation
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | LKS580 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C2798407 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | LMG3422R030RQZT | Texas Instruments | Half Bridge 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C3655275 | VQFN-54(12x12) | Tape & Reel (TR) | Half Bridge | Overcurrent Protection(OCP);Overheat Protection (OPT) | -40℃~+150℃@(Tj) | 7.5V~18V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2103NTR | Littelfuse/IXYS | Half Bridge 2 290mA 35ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655350 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Ta) | 10V~20V | 2 | IGBT;MOSFET | 290mA | 35ns | 35ns | 600mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4420CN | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655554 | PDIP-8 | Tube-packed | Low Edge | - | 0℃~+150℃@(Tj) | 4.5V~18V | 1 | MOSFET | 6A | 12ns | 13ns | 6A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M57962L-71R-02 | Powerex Inc. | Low Edge 1 IGBT 5A 600ns 400ns 14V~15V 5A SIP-12 Gate Drivers ROHS | C3717234 | SIP-12 | Bag-packed | Low Edge | - | -20℃~+60℃@(Ta) | 14V~15V | 1 | IGBT | 5A | 600ns | 400ns | 5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PTN3460BS/F4 | NXP Semicon | Gate Drivers ROHS | C3655402 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LTC1982ES6#TRMPBF | Analog Devices | High side 2 MOSFET 1.8V~5.5V TSOT-23-6L Gate Drivers ROHS | C580471 | TSOT-23-6L | Tape & Reel (TR) | High side | - | -40℃~+85℃@(Ta) | 1.8V~5.5V | 2 | MOSFET | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI20H12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C533013 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4103YM | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 6ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C637520 | SOIC-8 | Tube-packed | Half Bridge | - | -40℃~+125℃@(Tj) | 9V~16V | 2 | MOSFET | 2A | 10ns | 6ns | 3A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT8672EMS#TRPBF | Analog Devices | High side 1 MOSFET 3V~42V MSOP-10 Gate Drivers ROHS | C674150 | MSOP-10 | Tape & Reel (TR) | High side | - | -40℃~+125℃@(Tj) | 3V~42V | 1 | MOSFET | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IR2125PBF | Infineon Technologies | High side 1 1.6A 43ns 26ns 0V~18V 3.3A PDIP-8 Gate Drivers ROHS | C537562 | PDIP-8 | Tube-packed | High side | - | -40℃~+150℃@(Tj) | 0V~18V | 1 | IGBT;MOSFET | 1.6A | 43ns | 26ns | 3.3A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SC0108T2G0-17 | POWER INTEGRATIONS | 2 Non-isolated IGBT 8A 17ns 15ns 14.5V~15.5V 8A Gate Drivers ROHS | C1549443 | - | Tray | High side;Low Edge | - | -40℃~+85℃@(Ta) | 14.5V~15.5V | 2 | IGBT | 8A | 17ns | 15ns | 8A | - | Non-isolated | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IX4426MTR | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677095 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | - | -55℃~+150℃@(Tj) | 4.5V~30V | 2 | MOSFET | 1.5A | 10ns | 8ns | 1.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1ED3122MU12HXUMA1 | Infineon Technologies | 1 5.5A 15ns 15ns 5.5A SOIC-8-300mil Gate Drivers ROHS | C17390271 | SOIC-8-300mil | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | 1 | - | 5.5A | 15ns | 15ns | 5.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDI3033ASXUMA1 | Infineon Technologies | 1 12A 55ns 45ns 12A BFSOP-20-300mil Gate Drivers ROHS | C17369366 | BFSOP-20-300mil | Tape & Reel (TR) | - | - | -40℃~+150℃ | - | 1 | - | 12A | 55ns | 45ns | 12A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI823H3CB-IM1R | Skyworks Solutions | 1 4A 12ns 12ns 4A QFN-14(5x5) Gate Drivers ROHS | C17535981 | QFN-14(5x5) | Tape & Reel (TR) | - | - | -40℃~+125℃ | - | 1 | - | 4A | 12ns | 12ns | 4A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IRS21171SPBF | Infineon Technologies | High side 1 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655486 | SOIC-8 | Tape & Reel (TR) | High side | - | -40℃~+125℃@(Ta) | 10V~20V | 1 | IGBT;MOSFET | 290mA | 75ns | 35ns | 600mA | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BTN70301EPAXUMA1 | Infineon Technologies | Half Bridge 6V~18V TSDSO-14 Gate Drivers ROHS | C3655686 | TSDSO-14 | Tape & Reel (TR) | Half Bridge | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+150℃@(Tj) | 6V~18V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48000XTDE8G/TR | SGMICRO | TDFN-8L(2x2) Gate Drivers ROHS | C700287 | TDFN-8L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM48000XS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C700286 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP14A0303T-E/MS | Microchip Tech | 2 IGBT 3A 12ns 12ns 4.5V~18V 3A MSOP-8 Gate Drivers ROHS | C627001 | MSOP-8 | Tape & Reel (TR) | High side;Low Edge | - | -40℃~+125℃ | 4.5V~18V | 2 | IGBT | 3A | 12ns | 12ns | 3A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC4102YM-TR | Microchip Tech | Half Bridge 2 MOSFET 2A 330ns 200ns 9V~16V 3A SOIC-8 Gate Drivers ROHS | C628004 | SOIC-8 | Tape & Reel (TR) | Half Bridge | - | -40℃~+125℃@(Tj) | 9V~16V | 2 | MOSFET | 2A | 330ns | 200ns | 3A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524QS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C5153840 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48524CXS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C5153845 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1ED3322MC12NXUMA1 | Infineon Technologies | 1 6A 15ns 15ns 8.5A SOIC-16 Gate Drivers ROHS | C17208772 | SOIC-16 | Tape & Reel (TR) | - | - | -40℃~+125℃@(Ta) | - | 1 | - | 6A | 15ns | 15ns | 8.5A | - | - | - |