Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TC4404EOA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636871 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4451YM | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C637546 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | 12A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4426AEOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636878 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | MIC4452YM | Microchip Tech | Low Edge 1 12A 20ns 24ns 4.5V~18V 12A SOIC-8 Gate Drivers ROHS | C637548 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT;MOSFET | 12A | 20ns | 24ns | 4.5V~18V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1265C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drivers ROHS | C566750 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| NCV57001FDWR2G | onsemi | 1 7.8A 14ns 19ns 7.1A SOIC-16-300mil Gate Drivers ROHS | C606148 | SOIC-16-300mil | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | 1 | - | 7.8A | 14ns | 19ns | - | 7.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TCK420G,L3F | TOSHIBA | WCSPG-6(0.8x1.2) Gate Drivers ROHS | C7067041 | WCSPG-6(0.8x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 2ED24427N01FXUMA1 | Infineon Technologies | Low Edge 2 MOSFET 10A 5V~20V 10A DSO-8 Gate Drivers ROHS | C3655508 | DSO-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 10A | - | - | 5V~20V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UCC27289D | Texas Instruments | Half Bridge MOSFET 8V~16V SOIC-8 Gate Drivers ROHS | C3655678 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | - | MOSFET | - | - | - | 8V~16V | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD609SITR | Littelfuse/IXYS | SOIC-8 Gate Drivers ROHS | C6374508 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$1.248
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
10000
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXDD609SITR | Littelfuse/IXYS | SOIC-8 Gate Drivers ROHS | C6374508 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UP1965PDD8 | uPI Semiconductor | WDFN-8L(3x3) Gate Drivers ROHS | C5361863 | WDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| LMG3422R050RQZR | Texas Instruments | Half Bridge MOSFET 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C5218881 | VQFN-54(12x12) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 7.5V~18V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IGI60F140A1LAUMA1 | Infineon Technologies | Half Bridge MOSFET TIQFN-21 Gate Drivers ROHS | C5656824 | TIQFN-21 | Tape & Reel (TR) | Half Bridge | - | - | MOSFET | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM48526XTDB8G/TR | SGMICRO | TDFN-8L(3x3) Gate Drivers ROHS | C5153833 | TDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS21811STR | Infineon Technologies | Half Bridge 2 1.9A 60ns 35ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C533511 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 60ns | 35ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR4426PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C537736 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.3A | 15ns | 10ns | 6V~20V | 3.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLE7242-2G | Infineon Technologies | DSO-28 Gate Drivers ROHS | C540002 | DSO-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27210D | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C2878269 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | MAX4427ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549283 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27325D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drivers ROHS | C1549478 | SOIC-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4449EDCB#TRPBF | Analog Devices | Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS | C688593 | DFN-8-EP(2x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3.2A | 8ns | 7ns | 4V~6.5V | 4.5A | - | ||
| Min: 1 Mult: 1 | 0 | LT1166CS8#PBF | Analog Devices | High side 2 MOSFET SO-8 Gate Drivers ROHS | C662913 | SO-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | 2 | MOSFET | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | HIP2210FRTZ-T | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A TDFN-10(4x4) Gate Drivers ROHS | C3655656 | TDFN-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 435ns | 365ns | 6V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | LT8672JMS#PBF | Analog Devices | High side 1 MOSFET 50mA 3V~42V 300mA MSOP-10 Gate Drivers ROHS | C1161710 | MSOP-10 | Tube-packed | High side | -40℃~+150℃@(Tj) | 1 | MOSFET | 50mA | - | - | 3V~42V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7081MX-GF085 | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C903539 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 250mA | 15ns | 10ns | 10V~20V | 500mA | - |