Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25606SPBF-INF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C3655500 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LM5104M-TI | Texas Instruments | Half Bridge 2 MOSFET 1.6A 600ns 600ns 9V~14V 1.6A SOIC-8 Gate Drivers ROHS | C3655600 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.6A | 600ns | 600ns | 9V~14V | 1.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7190M-F085 | onsemi | Half Bridge 2 4.5A 25ns 20ns 10V~22V 4.5A SOP-8 Gate Drivers ROHS | C3655615 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 25ns | 20ns | 10V~22V | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2136JPBF | Infineon Technologies | Half Bridge 6 200mA 125ns 50ns 10V~20V 350mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3654883 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 6 | IGBT;MOSFET | 200mA | 125ns | 50ns | 10V~20V | 350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IRS2332JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 35ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655153 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 6 | IGBT;MOSFET | 250mA | 80ns | 35ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| IR2131JPBF | Infineon Technologies | Half Bridge 6 250mA 80ns 40ns 10V~20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS | C3655663 | PLCC-32(16.6x16.6) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 250mA | 80ns | 40ns | 10V~20V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5048BATT | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.3A 8ns 3.2ns 4V~12.6V 7.6A TDFN-6-EP(3x3) Gate Drivers ROHS | C3655713 | TDFN-6-EP(3x3) | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.3A | 8ns | 3.2ns | 4V~12.6V | 7.6A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | IR25602SPBF-INF | Infineon Technologies | SO-8 Gate Drivers ROHS | C5656399 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM48000XTDE8G/TR | SGMICRO | TDFN-8L(2x2) Gate Drivers ROHS | C700287 | TDFN-8L(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC4420CN | Microchip Tech | Low Edge 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C3655554 | PDIP-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | M57962L-71R-02 | Powerex Inc. | Low Edge 1 IGBT 5A 600ns 400ns 14V~15V 5A SIP-12 Gate Drivers ROHS | C3717234 | SIP-12 | Bag-packed | Low Edge | -20℃~+60℃@(Ta) | 1 | IGBT | 5A | 600ns | 400ns | 14V~15V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PTN3460BS/F4 | NXP Semicon | Gate Drivers ROHS | C3655402 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7060EMSE#TRPBF | Analog Devices | Half Bridge MOSFET 6V~14V MSOP-12-EP Gate Drivers ROHS | C3717110 | MSOP-12-EP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 6V~14V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC27210DDAR | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SO-8 Gate Drivers ROHS | C2677005 | SO-8 | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 4A | 7.2ns | 5.5ns | 8V~17V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IX4426MTR | Littelfuse/IXYS | Low Edge 2 MOSFET 1.5A 10ns 8ns 4.5V~30V 1.5A TDFN-8-EP(3x3) Gate Drivers ROHS | C2677095 | TDFN-8-EP(3x3) | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 10ns | 8ns | 4.5V~30V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | LKS580 | LINKOSEMI | SOP-8 Gate Drivers ROHS | C2798407 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | HIP2210FRTZ-T | RENESAS | Half Bridge 2 MOSFET 3A 435ns 365ns 6V~18V 4A TDFN-10(4x4) Gate Drivers ROHS | C3655656 | TDFN-10(4x4) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 435ns | 365ns | 6V~18V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | LMG3422R030RQZT | Texas Instruments | Half Bridge 7.5V~18V VQFN-54(12x12) Gate Drivers ROHS | C3655275 | VQFN-54(12x12) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 7.5V~18V | - | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LF2103NTR | Littelfuse/IXYS | Half Bridge 2 290mA 35ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C3655350 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 290mA | 35ns | 35ns | 10V~20V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IXDD609SITR | Littelfuse/IXYS | SOIC-8 Gate Drivers ROHS | C6374508 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$1.248
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
10000
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| IXDD609SITR | Littelfuse/IXYS | SOIC-8 Gate Drivers ROHS | C6374508 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UP1965PDD8 | uPI Semiconductor | WDFN-8L(3x3) Gate Drivers ROHS | C5361863 | WDFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1ED3322MC12NXUMA1 | Infineon Technologies | 1 6A 15ns 15ns 8.5A SOIC-16 Gate Drivers ROHS | C17208772 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | 1 | - | 6A | 15ns | 15ns | - | 8.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1ED3122MU12HXUMA1 | Infineon Technologies | 1 5.5A 15ns 15ns 5.5A SOIC-8-300mil Gate Drivers ROHS | C17390271 | SOIC-8-300mil | Tape & Reel (TR) | - | -40℃~+125℃ | 1 | - | 5.5A | 15ns | 15ns | - | 5.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MIC4606-1YML-TR | Microchip Tech | Full Bridge 4 MOSFET 1A 20ns 20ns 5.25V~16V 1A VQFN-16-EP(4x4) Gate Drivers ROHS | C621921 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Full Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1A | 20ns | 20ns | 5.25V~16V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624959 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - |