Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MIC4606-1YML-TR | Microchip Tech | Full Bridge 4 MOSFET 1A 20ns 20ns 5.25V~16V 1A VQFN-16-EP(4x4) Gate Drivers ROHS | C621921 | VQFN-16-EP(4x4) | Tape & Reel (TR) | Full Bridge | -40℃~+125℃@(Tj) | 4 | MOSFET | 1A | 20ns | 20ns | 5.25V~16V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4429EOA713 | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C624959 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | TC4427AEUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636887 | MSOP-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1165C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drivers ROHS | C566746 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 50V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27424D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C544756 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS21814STR | Infineon Technologies | Half Bridge 2 1.9A 15ns 15ns 10V~20V 2.3A SOIC-14 Gate Drivers ROHS | C533512 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 15ns | 15ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGM48002XS8G/TR | SGMICRO | SOIC-8 Gate Drivers ROHS | C700290 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCP1404-E/SN | Microchip Tech | Low Edge 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C511325 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP302150MNTWG | onsemi | 2 MOSFET 2A 12ns 6ns 4.5V~5.5V 2.5A PQFN-31(5x5) Gate Drivers ROHS | C892334 | PQFN-31(5x5) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 12ns | 6ns | 4.5V~5.5V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDN602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549472 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2A | 7.5ns | 6.5ns | 4.5V~35V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | IXDD609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C150419 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | - | ||
| Min: 1 Mult: 1 | 0 | IXDN604SIA | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8 Gate Drivers ROHS | C150431 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | EL7212CSZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C1549305 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 7.5ns | 10ns | 4.5V~15V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDI609SI | Littelfuse/IXYS | Low Edge 1 9A 22ns 15ns 4.5V~35V 9A SOIC-8-EP Gate Drivers ROHS | C1549510 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 22ns | 15ns | 4.5V~35V | 9A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL2111BR4Z | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A DFN-8-EP(4x4) Gate Drivers ROHS | C1549615 | DFN-8-EP(4x4) | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC37323DR | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drivers ROHS | C1848354 | SOIC-8 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | MCP14E4-E/SN | Microchip Tech | Low Edge 2 4A 15ns 18ns 4.5V~18V 4A SOIC-8 Gate Drivers ROHS | C220224 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL2111ABZ | RENESAS | Half Bridge 2 MOSFET 3A 9ns 7.5ns 8V~14V 4A SOIC-8 Gate Drivers ROHS | C1524111 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 9ns | 7.5ns | 8V~14V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DRV8312DDW | Texas Instruments | 10.8V~13.2V HTSSOP-44-EP-6.1mm Gate Drivers ROHS | C1523842 | HTSSOP-44-EP-6.1mm | Tube-packed | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 10.8V~13.2V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0 | 2SP0115T2E0-17 | POWER INTEGRATIONS | 2 IGBT 15A 5ns 10ns 14.5V~15.5V 15A Gate Drivers ROHS | C6667972 | - | Bag-packed | - | -40℃~+85℃ | 2 | IGBT | 15A | 5ns | 10ns | 14.5V~15.5V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS2181STR | Infineon Technologies | Half Bridge 2 1.9A 15ns 15ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C533513 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 1.9A | 15ns | 15ns | 10V~20V | 2.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BA5984FP-E2 | ROHM Semicon | HSOP-28-M Gate Drivers ROHS | C6863206 | HSOP-28-M | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SP0635D2S1-25 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A Gate Drivers ROHS | C6985052 | - | Bag-packed | - | -40℃~+85℃ | 1 | IGBT | 35A | 9ns | 30ns | 14.5V~15.5V | 35A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | A6861KLPTR-T | Allegro MicroSystems, LLC | High side 3 MOSFET 4.5V~50V TSSOP-16-EP-175mil Gate Drivers ROHS | C146399 | TSSOP-16-EP-175mil | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | 3 | MOSFET | - | - | - | 4.5V~50V | - | - | ||
Marketplace
| Lightning Deals Learn more 4000+:
$0.78
Ended with
00:00:00 | Min: 4000 Mult: 4000
SPQ: 4000
|
8000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| A6861KLPTR-T | Allegro MicroSystems, LLC | High side 3 MOSFET 4.5V~50V TSSOP-16-EP-175mil Gate Drivers ROHS | C146399 | TSSOP-16-EP-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP5181PG | onsemi | Half Bridge 2 MOSFET 1.4A 40ns 20ns 10V~20V 2.2A PDIP-8 Gate Drivers ROHS | C897159 | PDIP-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.4A | 40ns | 20ns | 10V~20V | 2.2A | - |