Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BRD1165C-TL | POWER INTEGRATIONS | Half Bridge MOSFET 50V INSOP Gate Drivers ROHS | C566746 | INSOP | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 50V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC4449EDCB#TRPBF | Analog Devices | Half Bridge 2 MOSFET 3.2A 8ns 7ns 4V~6.5V 4.5A DFN-8-EP(2x3) Gate Drivers ROHS | C688593 | DFN-8-EP(2x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | MOSFET | 4V~6.5V | 2 | 3.2A | 8ns | 7ns | 4.5A | ||
| Min: 1 Mult: 1 | 0 | LTC7000EMSE#PBF | Analog Devices | High side 1 MOSFET 90ns 40ns 3.5V~135V MSOP-16-EP Gate Drivers ROHS | C690073 | MSOP-16-EP | Tube-packed | High side | -40℃~+125℃@(Tj) | MOSFET | 3.5V~135V | 1 | - | 90ns | 40ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27424D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOIC-8 Gate Drivers ROHS | C544756 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | MOSFET | 4V~15V | 2 | 4A | 20ns | 15ns | 4A | ||
| Min: 1 Mult: 1 | 0 | LT1166CS8#PBF | Analog Devices | High side 2 MOSFET SO-8 Gate Drivers ROHS | C662913 | SO-8 | Tube-packed | High side | -40℃~+150℃@(Tj) | MOSFET | - | 2 | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IR4426PBF | Infineon Technologies | Low Edge 2 2.3A 15ns 10ns 6V~20V 3.3A PDIP-8 Gate Drivers ROHS | C537736 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 6V~20V | 2 | 2.3A | 15ns | 10ns | 3.3A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLE7242-2G | Infineon Technologies | DSO-28 Gate Drivers ROHS | C540002 | DSO-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0455T-E/SN | Microchip Tech | Low Edge 2 IGBT 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C622974 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Ta) | IGBT | 4.5V~18V | 2 | 4.5A | 12ns | 12ns | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| AUIRS21811STR | Infineon Technologies | Half Bridge 2 1.9A 60ns 35ns 10V~20V 2.3A SOIC-8 Gate Drivers ROHS | C533511 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 2 | 1.9A | 60ns | 35ns | 2.3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP302150MNTWG | onsemi | 2 MOSFET 2A 12ns 6ns 4.5V~5.5V 2.5A PQFN-31(5x5) Gate Drivers ROHS | C892334 | PQFN-31(5x5) | Tape & Reel (TR) | High side;Low Edge | -40℃~+125℃@(Tj) | MOSFET | 4.5V~5.5V | 2 | 2A | 12ns | 6ns | 2.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN75372P | Texas Instruments | Low Edge 2 MOSFET 500mA 20ns 20ns 500mA PDIP-8 Gate Drivers ROHS | C1549289 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | MOSFET | 4.75V~5.25V;4.75V~24V | 2 | 500mA | 20ns | 20ns | 500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27210D | Texas Instruments | Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V~17V 4A SOIC-8 Gate Drivers ROHS | C2878269 | SOIC-8 | Tube-packed | Half Bridge | -40℃~+140℃@(Tj) | MOSFET | 8V~17V | 2 | 4A | 7.2ns | 5.5ns | 4A | ||
| Min: 1 Mult: 1 | 0 | MAX4427ESA+ | Analog Devices Inc./Maxim Integrated | Low Edge 2 MOSFET 1.5A 20ns 20ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C1549283 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | MOSFET | 4.5V~18V | 2 | 1.5A | 20ns | 20ns | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27324DGN | Texas Instruments | HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C2861814 | HVSSOP-8-EP-0.65mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27325D | Texas Instruments | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drivers ROHS | C1549478 | SOIC-8 | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | MOSFET | 4.5V~15V | 2 | 4A | 20ns | 15ns | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN7081MX-GF085 | onsemi | High side 1 250mA 15ns 10ns 10V~20V 500mA SOIC-8 Gate Drivers ROHS | C903539 | SOIC-8 | Tape & Reel (TR) | High side | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 1 | 250mA | 15ns | 10ns | 500mA | ||
| Min: 1 Mult: 1 | 0 | SD30M60AC | Hangzhou Silan Microelectronics | DIP-27H Gate Drivers ROHS | C254538 | DIP-27H | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXDN602SI | Littelfuse/IXYS | Low Edge 2 2A 7.5ns 6.5ns 4.5V~35V 2A SOIC-8-EP Gate Drivers ROHS | C1549472 | SOIC-8-EP | Tube-packed | Low Edge | -55℃~+150℃@(Tj) | IGBT;MOSFET | 4.5V~35V | 2 | 2A | 7.5ns | 6.5ns | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC27525DGN | Texas Instruments | Low Edge 2 5A 7ns 6ns 4.5V~18V 5A HVSSOP-8-EP-0.65mm Gate Drivers ROHS | C1549567 | HVSSOP-8-EP-0.65mm | Tube-packed | Low Edge | -40℃~+140℃@(Tj) | IGBT;MOSFET | 4.5V~18V | 2 | 5A | 7ns | 6ns | 5A | ||
| Min: 1 Mult: 1 | 0 | EL7212CSZ | RENESAS | Low Edge 2 MOSFET 2A 7.5ns 10ns 4.5V~15V 2A SOIC-8 Gate Drivers ROHS | C1549305 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | MOSFET | 4.5V~15V | 2 | 2A | 7.5ns | 10ns | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NCP81152MNTWG | onsemi | Half Bridge 4 MOSFET 16ns 11ns 4.5V~5.5V DHVQFN-16-EP(2.5x3.5) Gate Drivers ROHS | C892853 | DHVQFN-16-EP(2.5x3.5) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 4.5V~5.5V | 4 | - | 16ns | 11ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33151PG | onsemi | Low Edge 2 MOSFET 1.5A 31ns 32ns 6.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C233739 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | MOSFET | 6.5V~18V | 2 | 1.5A | 31ns | 32ns | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICL7667CBAZA | RENESAS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drivers ROHS | C1549286 | SOIC-8 | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | MOSFET | 4.5V~15V | 2 | - | 20ns | 20ns | - | ||
| Min: 1 Mult: 1 | 0 | IRS2101SPBF | Infineon Technologies | 2 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drivers ROHS | C1549311 | SOIC-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | IGBT;MOSFET | 10V~20V | 2 | 290mA | 70ns | 35ns | 600mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3708N | Texas Instruments | Low Edge 2 MOSFET 3A 25ns 25ns 5V~35V 3A PDIP-8 Gate Drivers ROHS | C1549336 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | MOSFET | 5V~35V | 2 | 3A | 25ns | 25ns | 3A |