Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIC4225YMME | Microchip Tech | Low Edge 2 MOSFET 4A 15ns 15ns 4.5V~18V 4A MSOP-8 Gate Drivers ROHS | C636523 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 4A | 15ns | 15ns | 4.5V~18V | 4A | ||
| Min: 1 Mult: 1 | 0 | TC1410NEUA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA MSOP-8 Gate Drivers ROHS | C636841 | MSOP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC4404EOA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C636871 | SOIC-8 | Tube-packed | Low Edge | -40℃~+85℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AVUA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A MSOP-8 Gate Drivers ROHS | C636896 | MSOP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC1410NEPA | Microchip Tech | Low Edge 1 MOSFET 500mA 25ns 25ns 4.5V~16V 500mA PDIP-8 Gate Drivers ROHS | C640709 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 25ns | 25ns | 4.5V~16V | 500mA | ||
| Min: 1 Mult: 1 | 0 | TC4405CPA | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A PDIP-8 Gate Drivers ROHS | C640739 | PDIP-8 | Tube-packed | Low Edge | 0℃~+70℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4422VMF | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A DFN-8-S(5x6) Gate Drivers ROHS | C640754 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | TC4428VMF | Microchip Tech | Low Edge 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A DFN-8-S(5x6) Gate Drivers ROHS | C640799 | DFN-8-S(5x6) | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4429VPA | Microchip Tech | Low Edge 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A PDIP-8 Gate Drivers ROHS | C640804 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC4626EPA | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A PDIP-8 Gate Drivers ROHS | C640814 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC427IJA | Microchip Tech | Low Edge 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A CERDIP-8 Gate Drivers ROHS | C641049 | CERDIP-8 | Tube-packed | Low Edge | -25℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14628T-E/SN | Microchip Tech | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~5.5V 2A SOIC-8 Gate Drivers ROHS | C622952 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~5.5V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC1411EOA713 | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C624885 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4423AVOA713 | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C624925 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4424VMF713 | Microchip Tech | Low Edge 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A DFN-8-EP(5x6) Gate Drivers ROHS | C624930 | DFN-8-EP(5x6) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MIC4607-1YTS-T5 | Microchip Tech | Half Bridge 6 MOSFET 1A 20ns 20ns 5.25V~16V 1A TSSOP-28 Gate Drivers ROHS | C633067 | TSSOP-28 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 6 | MOSFET | 1A | 20ns | 20ns | 5.25V~16V | 1A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0155-E/SN | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C635850 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14A0155T-E/MNY | Microchip Tech | Low Edge 2 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A TDFN-8-EP(2x3) Gate Drivers ROHS | C622958 | TDFN-8-EP(2x3) | Tape & Reel (TR) | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4405COA713 | Microchip Tech | Low Edge 2 1.5A 40ns 40ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C624911 | SOIC-8 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 2 | IGBT;MOSFET | 1.5A | 40ns | 40ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | LT1336IN#PBF | Analog Devices | Half Bridge 2 MOSFET 1.5A 130ns 60ns 10V~15V 1.5A PDIP-16 Gate Drivers ROHS | C663454 | PDIP-16 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 130ns | 60ns | 10V~15V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4425AVPA | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A PDIP-8 Gate Drivers ROHS | C640768 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | TC4627COE | Microchip Tech | 1 MOSFET 1.5A 33ns 27ns 4V~6V 1.5A SOIC-16-300mil Gate Drivers ROHS | C642037 | SOIC-16-300mil | Tube-packed | High side;Low Edge | 0℃~+70℃@(Ta) | 1 | MOSFET | 1.5A | 33ns | 27ns | 4V~6V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4423ZWM-TR | Microchip Tech | Low Edge 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drivers ROHS | C632111 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
| Min: 1 Mult: 1 | 0 | MCP14A0602-E/SN | Microchip Tech | Low Edge 1 MOSFET 6A 10ns 10ns 4.5V~18V 6A SOIC-8 Gate Drivers ROHS | C635874 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 10ns | 10ns | 4.5V~18V | 6A | ||
| Min: 1 Mult: 1 | 0 | TC1411COA | Microchip Tech | Low Edge 1 MOSFET 1A 25ns 25ns 4.5V~16V 1A SOIC-8 Gate Drivers ROHS | C636842 | SOIC-8 | Tube-packed | Low Edge | 0℃~+150℃@(Tj) | 1 | MOSFET | 1A | 25ns | 25ns | 4.5V~16V | 1A |