Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAX15019BASA+ | Analog Devices Inc./Maxim Integrated | Half Bridge 2 MOSFET 3A 50ns 40ns 8V~12.6V 3A SOIC-8-EP Gate Drivers ROHS | C1549287 | SOIC-8-EP | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 50ns | 40ns | 8V~12.6V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| UCC24624DT | Texas Instruments | Low Edge 2 MOSFET 1.5A 23ns 19ns 4.25V~26V 4A SOIC-8 Gate Drivers ROHS | C2862170 | SOIC-8 | Tape & Reel (TR) | Low Edge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 23ns | 19ns | 4.25V~26V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IGI60F2727A1LAUMA1 | Infineon Technologies | Gate Drivers ROHS | C21798351 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ZXGD3006E6QTA | Diodes Incorporated | Low Edge 1 10A 48ns 35ns 40V 10A SOT-26 Gate Drivers ROHS | C2649438 | SOT-26 | Tape & Reel (TR) | Low Edge | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 10A | 48ns | 35ns | 40V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MIC4469YWM-TR | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C632120 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | -40℃~+85℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SIC830ED-T1-GE3 | Vishay Intertech | Gate Drivers ROHS | C21826833 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TC4469COE713 | Microchip Tech | Low Edge 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drivers ROHS | C220861 | SOIC-16-300mil | Tape & Reel (TR) | Low Edge | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC5801YV | Microchip Tech | PLCC-28(11.5x11.5) Gate Drivers ROHS | C184288 | PLCC-28(11.5x11.5) | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TC4431EPA | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A PDIP-8 Gate Drivers ROHS | C184424 | PDIP-8 | Tube-packed | High side;Low Edge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TC4424AVOA | Microchip Tech | Low Edge 2 MOSFET 4.5A 12ns 12ns 4.5V~18V 4.5A SOIC-8 Gate Drivers ROHS | C636876 | SOIC-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | MOSFET | 4.5A | 12ns | 12ns | 4.5V~18V | 4.5A | ||
| Min: 1 Mult: 1 | 0 | TC4428AVOA | Microchip Tech | Low Edge 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drivers ROHS | C184397 | SOIC-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | TC4422VPA | Microchip Tech | Low Edge 1 9A 60ns 60ns 4.5V~18V 9A PDIP-8 Gate Drivers ROHS | C184527 | PDIP-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | ||
| Min: 1 Mult: 1 | 0 | PM8834 | STMicroelectronics | Low Edge 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drivers ROHS | C1549571 | SO-8 | Tube-packed | Low Edge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 1EDC60H12AH | Infineon Technologies | DSO-8 Gate Drivers ROHS | C530945 | DSO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| UCC27284DRCR | Texas Instruments | 2 MOSFET 12ns 10ns 5.5V~16V VSON-10(3x3) Gate Drivers ROHS | C5218837 | VSON-10(3x3) | Tape & Reel (TR) | - | -40℃~+125℃ | 2 | MOSFET | - | 12ns | 10ns | 5.5V~16V | - | ||
| Min: 1 Mult: 1 | 0 | SI8220BB-A-ISR | SKYWORKS/SILICON LABS | SOIC-8 Gate Drivers ROHS | C19571097 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1SC0450E2B0-65 | POWER INTEGRATIONS | 1 IGBT 50A 30ns 25ns 14.5V~15.5V 50A Gate Drivers ROHS | C5490884 | - | Tray | High side;Low Edge | -40℃~+85℃@(Ta) | 1 | IGBT | 50A | 30ns | 25ns | 14.5V~15.5V | 50A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RAA2213204GNP#HB0 | RENESAS | Gate Drivers ROHS | C21895234 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXDD604SI | Littelfuse/IXYS | Low Edge 2 4A 9ns 8ns 4.5V~35V 4A SOIC-8-EP Gate Drivers ROHS | C1524106 | SOIC-8-EP | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | IGBT;MOSFET | 4A | 9ns | 8ns | 4.5V~35V | 4A | ||
| Min: 1 Mult: 1 | 0 | SI8261BAD-C-IS | SKYWORKS/SILICON LABS | SDIP-6 Gate Drivers ROHS | C430252 | SDIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI8273BBD-IS1R | SKYWORKS/SILICON LABS | SOIC-16 Gate Drivers ROHS | C461856 | SOIC-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI8286CC-IS | SKYWORKS/SILICON LABS | SOIC-16-300mil Gate Drivers ROHS | C430258 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR25604STRPBF | Infineon Technologies | Half Bridge 2 200mA 150ns 50ns 10V~20V 350mA SOIC-8 Gate Drivers ROHS | C537638 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 200mA | 150ns | 50ns | 10V~20V | 350mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TPS2814P | Texas Instruments | Low Edge 2 MOSFET 2A 14ns 15ns 4V~14V 2A PDIP-8 Gate Drivers ROHS | C2868969 | PDIP-8 | Tube-packed | Low Edge | -40℃~+125℃@(Ta) | 2 | MOSFET | 2A | 14ns | 15ns | 4V~14V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| MIC4467CWM TR | Microchip Tech | Low Edge 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16 Gate Drivers ROHS | C3655774 | SOIC-16 | Tape & Reel (TR) | Low Edge | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A |